Solar Cells
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Power (Watts) - Max | Current @ Pmpp | Voltage @ Pmpp | Current - Short Circuit (Isc) | Type | Voltage - Open Circuit | Operating Temperature | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
344 In Stock | 1 : 1,77000 € Bulk | Bulk | Active | - | 5 µA | 2.6 V | - | Amorphous | 4.2 V | -20°C ~ 60°C | Cells | 0.669" L x 0.551" W x 0.007" H (17.00mm x 14.00mm x 0.18mm) | |||
1 311 In Stock | 1 : 2,58000 € Box | Box | Active | 7.95 µW | 5.3 µA | 1.5 V | 6 µA | Amorphous | 2.4 V | -10°C ~ 60°C | Cells | 0.984" L x 0.394" W x 0.043" H (25.00mm x 10.00mm x 1.10mm) | |||
282 In Stock | 1 : 3,47000 € Box | Box | Active | 20.7 µW | 6.9 µA | 3 V | 7.5 µA | Amorphous | 4.9 V | -10°C ~ 60°C | Cells | 1.220" L x 0.945" W x 0.043" H (31.00mm x 24.00mm x 1.10mm) | |||
1 515 In Stock | 1 : 3,85000 € Box | Box | Active | 46.5 µW | 31 µA | 1.5 V | 35 µA | Amorphous | 2.4 V | -10°C ~ 60°C | Cells | 1.638" L x 1.035" W x 0.043" H (41.60mm x 26.30mm x 1.10mm) | |||
1 444 In Stock | 1 : 4,10000 € Box | Box | Active | - | 18.5 µA | 3 V | 20 µA | Amorphous | 4.9 V | -10°C ~ 60°C | Cells | 0.984" L x 2.087" W x 0.043" H (25.00mm x 53.00mm x 1.10mm) | |||
422 In Stock | 1 : 4,89000 € Box | Box | Active | 126 µW | 42 µA | 3 V | 47 µA | Amorphous | 4.9 V | -10°C ~ 60°C | Cells | 2.287" L x 1.913" W x 0.043" H (58.10mm x 48.60mm x 1.10mm) | |||
542 In Stock | 1 : 5,43000 € Bag | Bag | Active | - | 30 µA | 2.6 V | - | Amorphous | 4.2 V | -20°C ~ 60°C | Cells | 1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm) | |||
262 In Stock | 1 : 4,64000 € Bulk | Bulk | Active | 90 mW | 31 mA | 3 V | 35 mA | - | 4.6 V | - | Cells | 4.488" L x 0.945" W x 0.009" H (114.00mm x 24.00mm x 0.22mm) | |||
80 In Stock | 1 : 2,95000 € Bag | Bag | Active | - | 10 µA | 2.6 V | - | Amorphous | 4.2 V | -20°C ~ 60°C | Cells | 1.063" L x 0.669" W x 0.007" H (27.00mm x 17.00mm x 0.18mm) | |||
100 In Stock | 1 : 10,45000 € Box | Box | Active | 87.6 mW | 39.8 mA | 2.2 V | - | Amorphous | 3.4 V | -10°C ~ 60°C | Cells | 1.972" L x 1.303" W x 0.079" H (50.10mm x 33.10mm x 2.00mm) | |||
78 In Stock | 1 : 28,20000 € Bulk | Bulk | Active | 1.404 W | 252 mA | 5.58 V | 268 mA | Monocrystalline | 6.91 V | -40°C ~ 90°C | Cells | 4.370" L x 2.480" W x 0.059" H (111.00mm x 63.00mm x 1.50mm) | |||
54 In Stock | 1 : 6,95000 € Bag | Bag | Active | 204 µW | 63 µA | 3.2 V | 9.8 mA | Amorphous | 5.5 V | - | Cells | 1.732" L x 0.945" W x 0.009" H (44.00mm x 24.00mm x 0.22mm) | |||
74 In Stock | 1 : 14,31000 € Box | Box | Active | 119 mW | 36 mA | 3.3 V | - | Amorphous | 5.1 V | -10°C ~ 60°C | Cells | 2.366" L x 1.626" W x 0.079" H (60.10mm x 41.30mm x 2.00mm) | |||
0 In Stock Check Lead Time | 1 : 7,03000 € Tray | Tray | Active | 184 mW | 55.1 mA | 3.35 V | 58.6 mA | Monocrystalline | 4.15 V | -40°C ~ 90°C | Cells | 1.654" L x 0.906" W x 0.059" H (42.00mm x 23.00mm x 1.50mm) |