Solar Cells

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Power (Watts) - Max
Current @ Pmpp
Voltage @ Pmpp
Current - Short Circuit (Isc)
Type
Voltage - Open Circuit
Operating Temperature
Package / Case
Size / Dimension
SM141K04L
SM141K04LV
MONOCRYST SOLAR CELL 123MW 2.76V
ANYSOLAR Ltd
1 728
In Stock
1 : 5,04000 €
Tray
Tray
Active
123 mW
55.1 mA
2.23 V
58.6 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
1.772" L x 0.591" W x 0.083" H (45.00mm x 15.00mm x 2.10mm)
KXOB201K04F-TR
KXOB201K04F-TR
SOLAR CELL GEN3 2.76V 175.6MW
ANYSOLAR Ltd
1 323
In Stock
1 : 7,42000 €
Cut Tape (CT)
1 000 : 4,16426 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
175.6 mW
78.7 mA
2.23 V
83.8 mA
Monocrystalline
2.76 V
-40°C ~ 90°C
Cells
0.906" L x 1.654" W x 0.083" H (23.00mm x 42.00mm x 2.10mm)
AM-1456CA
AM-1456CA-DGK-E
AMORPHOUS SOLAR CELL 7.95UW 2.4V
Panasonic - BSG
1 279
In Stock
1 : 2,59000 €
Box
Box
Active
7.95 µW
5.3 µA
1.5 V
6 µA
Amorphous
2.4 V
-10°C ~ 60°C
Cells
0.984" L x 0.394" W x 0.043" H (25.00mm x 10.00mm x 1.10mm)
AM-1819CA
AM-1819CA-DGK-E
AMORPHOUS SOLAR CELL 20.7UW 4.9V
Panasonic - BSG
215
In Stock
1 : 3,49000 €
Box
Box
Active
20.7 µW
6.9 µA
3 V
7.5 µA
Amorphous
4.9 V
-10°C ~ 60°C
Cells
1.220" L x 0.945" W x 0.043" H (31.00mm x 24.00mm x 1.10mm)
AM-1815CA
AM-1815CA-DGK-E
AMORPHOUS SOLAR CELL 126UW 4.9V
Panasonic - BSG
172
In Stock
1 : 4,92000 €
Box
Box
Active
126 µW
42 µA
3 V
47 µA
Amorphous
4.9 V
-10°C ~ 60°C
Cells
2.287" L x 1.913" W x 0.043" H (58.10mm x 48.60mm x 1.10mm)
BCS4430B6
BCS4430B6
44X30X0.2MM 30UA AT 2.6V (200LX)
TDK Corporation
520
In Stock
1 : 5,58000 €
Bag
Bag
Last Time Buy
-
30 µA
2.6 V
-
Amorphous
4.2 V
-20°C ~ 60°C
Cells
1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm)
BCS4430B5
BCS4430B5
44x30x0.2mm 35A at 2.2V (200Lx)
TDK Corporation
125
In Stock
1 : 5,58000 €
Bulk
Bulk
Last Time Buy
-
34.8 µA
2.2 V
-
Amorphous
3.4 V
-20°C ~ 60°C
Cells
1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm)
SM141K05TF
SM141K05TF
SOLAR CELL G3 THIN 3.42V 154MW
ANYSOLAR Ltd
740
In Stock
1 : 5,94000 €
Tray
Tray
Active
154 mW
55.1 mA
2.79 V
58.6 mA
Monocrystalline
3.42 V
-40°C ~ 90°C
Cells
0.866" L x 1.378" W x 0.059" H (22.00mm x 35.00mm x 1.50mm)
LL200-2.4-37
LL200-2.4-37
SOLAR CELL 0.068MW&1.6V
PowerFilm Inc.
56
In Stock
1 : 4,15000 €
Bag
Bag
Active
449 µW
214 µA
2.1 V
30 mA
Amorphous
3.7 V
-
Cells
2.126" L x 1.437" W x 0.009" H (54.00mm x 36.50mm x 0.22mm)
INP3.6-12X310
INP3.6-12X310
SOLAR CELL 0.150MW@2.4V
PowerFilm Inc.
28
In Stock
1 : 4,95000 €
Bag
Bag
Active
982 µW
307 µA
3.2 V
47.1 mA
Amorphous
5.5 V
-
Cells
12.205" L x 0.467" W x 0.009" H (310.00mm x 11.87mm x 0.22mm)
SM141K06L
SM141K06L
MONOCRYST SOLAR CELL 184MW 4.15V
ANYSOLAR Ltd
0
In Stock
Check Lead Time
1 : 6,48000 €
Tray
Tray
Active
184 mW
55.1 mA
3.35 V
58.6 mA
Monocrystalline
4.15 V
-40°C ~ 90°C
Cells
1.654" L x 0.906" W x 0.083" H (42.00mm x 23.00mm x 2.10mm)
Showing
of 11

Solar Cells


Solar Cells are designed to convert solar (light) energy into electrical energy. The types of cells are amorphous, monocrystalline, and photovoltaic with a power max ranging from 7.95µW to 50W. The size / dimension of the cells range from 0.193” L x 0.154” w x 0.061” H (4.90mm x 390mm x 1.55mm) to 29.300” L x 27.800” W x 1.417” H (744.00mm x 706.00mm x 36.00mm).