IC Sockets

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
D01-9953242
D01-9953242
CONN SOCKET SIP 32POS GOLD
Harwin Inc.
1 189
In Stock
1 : 6,71000 €
Bulk
Bulk
Active
SIP
32 (1 x 32)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
-
Wire Wrap
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9952042
D01-9952042
CONN SOCKET SIP 20POS GOLD
Harwin Inc.
469
In Stock
1 : 4,98000 €
Bulk
Bulk
Active
SIP
20 (1 x 20)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
-
Wire Wrap
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9950642
D01-9950642
CONN SOCKET SIP 6POS GOLD
Harwin Inc.
0
In Stock
5 000 : 0,75028 €
Tube
Tube
Obsolete
SIP
6 (1 x 6)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
-
Wire Wrap
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9950742
D01-9950742
CONN SOCKET SIP 7POS GOLD
Harwin Inc.
0
In Stock
5 000 : 0,87354 €
Tube
Tube
Obsolete
SIP
7 (1 x 7)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
-
Wire Wrap
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9950842
D01-9950842
CONN SOCKET SIP 8POS GOLD
Harwin Inc.
0
In Stock
5 000 : 0,99320 €
Tube
Tube
Obsolete
SIP
8 (1 x 8)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
-
Wire Wrap
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9950942
D01-9950942
CONN SOCKET SIP 9POS GOLD
Harwin Inc.
0
In Stock
3 000 : 1,12004 €
Tube
Tube
Obsolete
SIP
9 (1 x 9)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
-
Wire Wrap
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9951042
D01-9951042
CONN SOCKET SIP 10POS GOLD
Harwin Inc.
0
In Stock
3 000 : 1,24449 €
Tube
Tube
Obsolete
SIP
10 (1 x 10)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
-
Wire Wrap
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9951642
D01-9951642
CONN SOCKET SIP 16POS GOLD
Harwin Inc.
0
In Stock
3 000 : 1,87870 €
Tube
Tube
Obsolete
SIP
16 (1 x 16)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
-
Wire Wrap
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9951442
D01-9951442
CONN SOCKET SIP 14POS GOLD
Harwin Inc.
0
In Stock
Check Lead Time
3 000 : 2,19341 €
Tube
Tube
Active
SIP
14 (1 x 14)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
-
Wire Wrap
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9950442
D01-9950442
CONN SOCKET SIP 4POS GOLD
Harwin Inc.
0
In Stock
Obsolete
Tube
Obsolete
SIP
4 (1 x 4)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
-
Wire Wrap
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9950542
D01-9950542
CONN SOCKET SIP 5POS GOLD
Harwin Inc.
0
In Stock
Obsolete
Tube
Obsolete
SIP
5 (1 x 5)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
-
Wire Wrap
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9951242
D01-9951242
CONN SOCKET SIP 12POS GOLD
Harwin Inc.
0
In Stock
Obsolete
Tube
Obsolete
SIP
12 (1 x 12)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
-
Wire Wrap
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
Showing
of 12

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.