IC Sockets

Results: 17
Packaging
BagTube
Number of Positions or Pins (Grid)
2 (1 x 2)3 (1 x 3)4 (1 x 4)5 (1 x 5)6 (1 x 6)7 (1 x 7)8 (1 x 8)9 (1 x 9)10 (1 x 10)11 (1 x 11)12 (1 x 12)17 (1 x 17)19 (1 x 19)20 (1 x 20)
Mounting Type
ThreadedThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
D01-9972042
D01-9972042
CONN SOCKET SIP 20POS GOLD
Harwin Inc.
9 532
In Stock
1 : 2,17000 €
Tube
Tube
Active
SIP
20 (1 x 20)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9973242
D01-9973242
CONN SOCKET SIP 32POS GOLD
Harwin Inc.
5 548
In Stock
1 : 4,10000 €
Tube
Tube
Active
SIP
32 (1 x 32)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9970342
D01-9970342
CONN SOCKET SIP 3POS GOLD
Harwin Inc.
9 664
In Stock
1 : 0,51000 €
Tube
Tube
Active
SIP
3 (1 x 3)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9970242
D01-9970242
CONN SOCKET SIP 2POS GOLD
Harwin Inc.
16 054
In Stock
1 : 0,66000 €
Bag
Bag
Active
SIP
2 (1 x 2)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Threaded
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9970642
D01-9970642
CONN SOCKET SIP 6POS GOLD
Harwin Inc.
29 363
In Stock
1 : 0,73000 €
Tube
Tube
Active
SIP
6 (1 x 6)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9970842
D01-9970842
CONN SOCKET SIP 8POS GOLD
Harwin Inc.
7 713
In Stock
1 : 1,20000 €
Tube
Tube
Active
SIP
8 (1 x 8)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9970742
D01-9970742
CONN SOCKET SIP 7POS GOLD
Harwin Inc.
4 169
In Stock
1 : 1,20000 €
Tube
Tube
Active
SIP
7 (1 x 7)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9971242
D01-9971242
CONN SOCKET SIP 12POS GOLD
Harwin Inc.
3 816
In Stock
1 : 1,31000 €
Tube
Tube
Active
SIP
12 (1 x 12)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9970942
D01-9970942
CONN SOCKET SIP 9POS GOLD
Harwin Inc.
5 883
In Stock
1 : 1,33000 €
Tube
Tube
Active
SIP
9 (1 x 9)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9970542
D01-9970542
CONN SOCKET SIP 5POS GOLD
Harwin Inc.
458
In Stock
1 : 0,79000 €
Tube
Tube
Active
SIP
5 (1 x 5)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9970442
D01-9970442
CONN SOCKET SIP 4POS GOLD
Harwin Inc.
0
In Stock
Check Lead Time
1 : 0,54000 €
Tube
Tube
Active
SIP
4 (1 x 4)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9972142
D01-9972142
CONN SOCKET SIP 21POS GOLD
Harwin Inc.
0
In Stock
Check Lead Time
2 250 : 0,91110 €
Tube
Tube
Active
SIP
21 (1 x 21)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9971042
D01-9971042
CONN SOCKET SIP 10POS GOLD
Harwin Inc.
0
In Stock
Active
Tube
Active
SIP
10 (1 x 10)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9971142
D01-9971142
CONN SOCKET SIP 11POS GOLD
Harwin Inc.
0
In Stock
Active
Tube
Active
SIP
11 (1 x 11)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9971742
D01-9971742
CONN SOCKET SIP 17POS GOLD
Harwin Inc.
0
In Stock
Active
Tube
Active
SIP
17 (1 x 17)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9971942
D01-9971942
CONN SOCKET SIP 19POS GOLD
Harwin Inc.
0
In Stock
Active
Tube
Active
SIP
19 (1 x 19)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
D01-9972242
D01-9972242
CONN SOCKET SIP 22POS GOLD
Harwin Inc.
0
In Stock
Active
Tube
Active
SIP
22 (1 x 22)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Through Hole
-
Solder
0.100" (2.54mm)
Tin
196.9µin (5.00µm)
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
Showing
of 17

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.