Showing
1 - 25
of 165
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
848-AG10D
848-AG10D
CONN IC DIP SOCKET 48POS GOLD
TE Connectivity AMP Connectors
46
In Stock
1 : 13,40000 €
Tube
Tube
ObsoleteDIP, 0.6" (15.24mm) Row Spacing48 (2 x 24)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)--Copper AlloyPolyester-55°C ~ 105°C
167
In Stock
1 : 2,72000 €
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Tin-Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-CopperPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 105°C
1
In Stock
1 : 4,47000 €
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)GoldFlashBeryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashCopperPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 105°C
832-AG11D-ESL
832-AG11D-ESL
CONN IC DIP SOCKET 32POS GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 500 : 1,88206 €
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)Gold5.00µin (0.127µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead-Copper AlloyPolyester-55°C ~ 105°C
824-AG11D
824-AG11D
CONN IC DIP SOCKET 24POS GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
500 : 5,99154 €
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead-Copper AlloyPolyester-55°C ~ 105°C
CONN IC DIP SOCKET 24POS GOLD
824-AG30D
CONN IC DIP SOCKET 24POS GOLD
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
800 : 7,18723 €
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)---Polyester-55°C ~ 105°C
836-AG11D
836-AG11D
CONN IC DIP SOCKET 36POS GOLD
TE Connectivity AMP Connectors
23
In Stock
1 : 12,88000 €
Tube
Tube
ObsoleteDIP, 0.6" (15.24mm) Row Spacing36 (2 x 18)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)---Polyester-55°C ~ 105°C
2-1571552-3
2-1571552-3
814-AG11D-ESL-LF=800 DIP GF/SN
TE Connectivity AMP Connectors
1
Marketplace
1 : 0,90000 €
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)GoldFlashBeryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)GoldFlashCopperPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 105°C
433
Marketplace
27 : 2,46000 €
Box
Box
ActiveDIP, 0.1" (2.54mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough Hole-Solder0.100" (2.54mm)---Polyester-55°C ~ 105°C
CONN IC DIP SOCKET 8POS GOLD
1-1437537-9
CONN IC DIP SOCKET 8POS GOLD
TE Connectivity AMP Connectors
0
In Stock
Obsolete
-
ObsoleteDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)-----
CONN IC DIP SOCKET 22POS GOLD
6-1437539-2
CONN IC DIP SOCKET 22POS GOLD
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tube
ObsoleteDIP, 0.4" (10.16mm) Row Spacing22 (2 x 11)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)---Polyester-55°C ~ 105°C
CONN IC DIP SOCKET 28POS TIN
1-1437538-1
CONN IC DIP SOCKET 28POS TIN
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tube
ObsoleteDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Tin-Copper AlloySurface MountOpen FrameSolder0.100" (2.54mm)---Polyester-55°C ~ 105°C
814-AG10D-ES
814-AG10D-ES
CONN IC DIP SOCKET 14POS GOLD
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Gold25.0µin (0.63µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)--Copper AlloyPolyester-55°C ~ 105°C
808-AG12D-ES
808-AG12D-ES
CONN IC DIP SOCKET 8POS TIN-LEAD
TE Connectivity AMP Connectors
0
In Stock
Active
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin-Lead-Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)---Polyester-55°C ~ 105°C
0
In Stock
Obsolete
Tube
ObsoleteDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Tin-Beryllium CopperThrough Hole, Right Angle, VerticalOpen FrameSolder0.100" (2.54mm)Tin-CopperPolycyclohexylenedimethylene Terephthalate (PCT), Polyester-55°C ~ 105°C
CONN IC DIP SOCKET 40POS TINLEAD
3-1437538-2
CONN IC DIP SOCKET 40POS TINLEAD
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tube
ObsoleteDIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Tin-Lead-Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)---Polyester-55°C ~ 105°C
CONN IC DIP SOCKET 24POS TIN
7-1437539-2
CONN IC DIP SOCKET 24POS TIN
TE Connectivity AMP Connectors
0
In Stock
Active
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Tin-Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)---Polyester-55°C ~ 105°C
CONN IC DIP SOCKET 8POS GOLD
1-1437537-1
CONN IC DIP SOCKET 8POS GOLD
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloySurface MountOpen FrameSolder0.100" (2.54mm)--BrassThermoplastic-55°C ~ 125°C
CONN IC DIP SOCKET 8POS GOLD
1-1437537-7
CONN IC DIP SOCKET 8POS GOLD
TE Connectivity AMP Connectors
0
In Stock
Obsolete
-
ObsoleteDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)-----
CONN IC DIP SOCKET 36POS GOLD
1-1437540-0
CONN IC DIP SOCKET 36POS GOLD
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tube
ObsoleteDIP, 0.6" (15.24mm) Row Spacing36 (2 x 18)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)---Polyester-55°C ~ 105°C
CONN IC DIP SOCKET 36POS TIN
1-1437540-2
CONN IC DIP SOCKET 36POS TIN
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tube
ObsoleteDIP, 0.6" (15.24mm) Row Spacing36 (2 x 18)0.100" (2.54mm)Tin-Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)---Polyester-55°C ~ 105°C
0
In Stock
Obsolete
Tube
ObsoleteDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)--Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)---Polyester-55°C ~ 105°C
CONN IC DIP SOCKET 8POS GOLD
808-AG10D-ES
CONN IC DIP SOCKET 8POS GOLD
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Gold25.0µin (0.63µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)---Polyester-55°C ~ 105°C
CONN IC DIP SOCKET 14POS TIN
2-1437539-0
CONN IC DIP SOCKET 14POS TIN
TE Connectivity AMP Connectors
0
In Stock
Active
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Tin-Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)---Polyester-55°C ~ 105°C
816-AG10D-ES
816-AG10D-ES
CONN IC DIP SOCKET 16POS GOLD
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Tube
ObsoleteDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Gold25.0µin (0.63µm)Beryllium CopperThrough HoleOpen FrameSolder0.100" (2.54mm)--Copper AlloyPolyester-55°C ~ 105°C
Showing
1 - 25
of 165

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.