IC Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 741 In Stock | 1 : 1,44000 € Tube | - | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 40 (2 x 20) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 105°C | ||
3 866 In Stock | 1 : 2,90000 € Tube | - | Tube | Active | PLCC | 44 (4 x 11) | 0.050" (1.27mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyphenylene Sulfide (PPS) | -40°C ~ 105°C | ||
7 181 In Stock | 1 : 0,36000 € Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 8 (2 x 4) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 105°C | ||
7 085 In Stock | 1 : 0,45000 € Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 16 (2 x 8) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 105°C | ||
10 534 In Stock | 1 : 0,51000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 18 (2 x 9) | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 125°C | |||
5 796 In Stock | 1 : 0,57000 € Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 14 (2 x 7) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 105°C | ||
6 935 In Stock | 1 : 0,66000 € Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 125°C | |||
11 769 In Stock | 1 : 0,80000 € Tube | - | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 20 (2 x 10) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 105°C | ||
6 907 In Stock | 1 : 0,82000 € Tube | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 32 (2 x 16) | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 125°C | |||
10 138 In Stock | 1 : 0,94000 € Tube | Tube | Active | DIP, 0.3" (7.62mm) Row Spacing | 24 (2 x 12) | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 125°C | |||
3 293 In Stock | 1 : 1,05000 € Tube | - | Tube | Active | DIP, 0.6" (15.24mm) Row Spacing | 28 (2 x 14) | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Open Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyamide (PA), Nylon | -55°C ~ 105°C | ||
10 633 In Stock | 1 : 1,38000 € Tube | - | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C | ||
6 232 In Stock | 1 : 1,64000 € Tube | - | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 100.0µin (2.54µm) | Copper Alloy | Polyphenylene Sulfide (PPS) | -40°C ~ 105°C | ||
3 342 In Stock | 1 : 1,96000 € Cut Tape (CT) 390 : 0,94179 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C | ||
16 135 In Stock | 1 : 2,20000 € Tube | - | Tube | Active | PLCC | 44 (4 x 11) | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C | ||
1 663 In Stock | 1 : 2,68000 € Cut Tape (CT) 250 : 1,43460 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PLCC | 44 (4 x 11) | 0.050" (1.27mm) | Tin-Lead | 150.0µin (3.81µm) | Phosphor Bronze | Surface Mount | Open Frame | Solder | 0.050" (1.27mm) | Tin-Lead | 150.0µin (3.81µm) | Phosphor Bronze | Polyphenylene Sulfide (PPS), Glass Filled | -55°C ~ 125°C | |||
1 659 In Stock | 1 : 1,22000 € Tube | - | Tube | Active | PLCC | 32 (2 x 7, 2 x 9) | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C | ||
4 438 In Stock | 1 : 2,19000 € Tube | - | Tube | Active | PLCC | 44 (4 x 11) | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Surface Mount | Closed Frame | Solder | 0.050" (1.27mm) | Tin | 150.0µin (3.81µm) | Phosphor Bronze | Polyphenylene Sulfide (PPS) | -55°C ~ 125°C | ||
0 In Stock | Active | Bulk | Active | SIP | 2 (1 x 2) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass | Polyphenylene Sulfide (PPS), Glass Filled | - | |||
0 In Stock | Active | Bulk | Active | SIP | 2 (1 x 2) | 0.100" (2.54mm) | Gold | 30.0µin (0.76µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass | Polyphenylene Sulfide (PPS), Glass Filled | - | |||
0 In Stock | Active | Bulk | Active | SIP | 3 (1 x 3) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass | Polyphenylene Sulfide (PPS), Glass Filled | - | |||
0 In Stock | Active | Bulk | Active | SIP | 2 (1 x 2) | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 200.0µin (5.08µm) | Brass | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled | - | |||
0 In Stock | Active | Bulk | Active | SIP | 5 (1 x 5) | 0.100" (2.54mm) | Tin-Lead | 150.0µin (3.81µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass | Polyphenylene Sulfide (PPS), Glass Filled | - | |||
0 In Stock | Active | Bulk | Active | SIP | 4 (1 x 4) | 0.100" (2.54mm) | Tin-Lead | 150.0µin (3.81µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass | Polyphenylene Sulfide (PPS), Glass Filled | - | |||
0 In Stock | Active | Bulk | Active | SIP | 4 (1 x 4) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin-Lead | 200.0µin (5.08µm) | Brass | Polyphenylene Sulfide (PPS), Glass Filled | - |