Showing
1 - 25
of 154
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
69802-432LF
69802-432LF
CONN SOCKET PLCC 32POS TIN
Amphenol ICC (FCI)
4 866
In Stock
1 : 1,67000 €
Cut Tape (CT)
390 : 1,17677 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePLCC32 (2 x 7, 2 x 9)0.050" (1.27mm)Tin150.0µin (3.81µm)Phosphor BronzeSurface MountClosed FrameSolder0.050" (1.27mm)Tin150.0µin (3.81µm)Phosphor BronzePolyphenylene Sulfide (PPS)-55°C ~ 125°C
69802-032LF
69802-032LF
CONN SOCKET PLCC 32POS TIN
Amphenol ICC (FCI)
6 996
In Stock
1 : 1,46000 €
Tube
-
Tube
ActivePLCC32 (2 x 7, 2 x 9)0.050" (1.27mm)Tin150.0µin (3.81µm)Phosphor BronzeSurface MountClosed FrameSolder0.050" (1.27mm)Tin150.0µin (3.81µm)Phosphor BronzePolyphenylene Sulfide (PPS)-55°C ~ 125°C
69802-044LF
69802-044LF
CONN SOCKET PLCC 44POS TIN
Amphenol ICC (FCI)
5 378
In Stock
1 : 2,46000 €
Tube
-
Tube
ActivePLCC44 (4 x 11)0.050" (1.27mm)Tin150.0µin (3.81µm)Phosphor BronzeSurface MountClosed FrameSolder0.050" (1.27mm)Tin150.0µin (3.81µm)Phosphor BronzePolyphenylene Sulfide (PPS)-55°C ~ 125°C
DILB32P-223TLF
DILB32P-223TLF
CONN IC DIP SOCKET 32POS TINLEAD
Amphenol ICC (FCI)
976
In Stock
1 : 0,73000 €
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)Tin-Lead100.0µin (2.54µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead100.0µin (2.54µm)Copper AlloyPolyamide (PA), Nylon-55°C ~ 125°C
DILB18P-223TLF
DILB18P-223TLF
CONN IC DIP SOCKET 18POS TINLEAD
Amphenol ICC (FCI)
2 514
In Stock
1 : 0,42000 €
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)Tin-Lead100.0µin (2.54µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead100.0µin (2.54µm)Copper AlloyPolyamide (PA), Nylon-55°C ~ 125°C
DILB24P-224TLF
DILB24P-224TLF
CONN IC DIP SOCKET 24POS TINLEAD
Amphenol ICC (FCI)
12 000
In Stock
1 : 0,44000 €
Tube
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Tin-Lead100.0µin (2.54µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead100.0µin (2.54µm)Copper AlloyPolyamide (PA), Nylon-55°C ~ 125°C
69802-444LF
69802-444LF
CONN SOCKET PLCC 44POS TINLEAD
Amphenol ICC (FCI)
135
In Stock
1 : 2,07000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePLCC44 (4 x 11)0.050" (1.27mm)Tin-Lead150.0µin (3.81µm)Phosphor BronzeSurface MountOpen FrameSolder0.050" (1.27mm)Tin-Lead150.0µin (3.81µm)Phosphor BronzePolyphenylene Sulfide (PPS), Glass Filled-
54020-32030LF
54020-32030LF
CONN SOCKET PLCC 32POS TIN
Amphenol ICC (FCI)
1 112
In Stock
1 : 1,77000 €
Tube
-
Tube
ActivePLCC32 (2 x 7, 2 x 9)0.050" (1.27mm)Tin100.0µin (2.54µm)Copper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyPolyphenylene Sulfide (PPS)-40°C ~ 105°C
DILB24P-223TLF
DILB24P-223TLF
CONN IC DIP SOCKET 24POS TINLEAD
Amphenol ICC (FCI)
8 027
In Stock
1 : 0,48000 €
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)Tin-Lead100.0µin (2.54µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead100.0µin (2.54µm)Copper AlloyPolyamide (PA), Nylon-55°C ~ 125°C
DILB20P-223TLF
DILB20P-223TLF
CONN IC DIP SOCKET 20POS TIN
Amphenol ICC (FCI)
392
In Stock
1 : 0,43000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyPolyamide (PA), Nylon-55°C ~ 105°C
69802-132LF
69802-132LF
CONN SOCKET PLCC 32POS TIN
Amphenol ICC (FCI)
833
In Stock
1 : 1,46000 €
Tube
-
Tube
ActivePLCC32 (2 x 7, 2 x 9)0.050" (1.27mm)Tin150.0µin (3.81µm)Phosphor BronzeSurface MountClosed FrameSolder0.050" (1.27mm)Tin150.0µin (3.81µm)Phosphor BronzePolyphenylene Sulfide (PPS)-55°C ~ 125°C
DILB16P-223TLF
DILB16P-223TLF
CONN IC DIP SOCKET 16POS TIN
Amphenol ICC (FCI)
7 063
In Stock
1 : 0,37000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyPolyamide (PA), Nylon-55°C ~ 105°C
69802-144lf
69802-144LF
CONN SOCKET PLCC 44POS TIN
Amphenol ICC (FCI)
2 705
In Stock
1 : 2,47000 €
Tube
-
Tube
ActivePLCC44 (4 x 11)0.050" (1.27mm)Tin150.0µin (3.81µm)Phosphor BronzeSurface MountClosed FrameSolder0.050" (1.27mm)Tin150.0µin (3.81µm)Phosphor BronzePolyphenylene Sulfide (PPS)-55°C ~ 125°C
DILB40P-223TLF
DILB40P-223TLF
CONN IC DIP SOCKET 40POS TIN
Amphenol ICC (FCI)
5 888
In Stock
1 : 0,68000 €
Tube
-
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyPolyamide (PA), Nylon-55°C ~ 105°C
DILB14P-223TLF
DILB14P-223TLF
CONN IC DIP SOCKET 14POS TIN
Amphenol ICC (FCI)
6 563
In Stock
1 : 0,31000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyPolyamide (PA), Nylon-55°C ~ 105°C
54020-44030LF
54020-44030LF
CONN SOCKET PLCC 44POS TIN
Amphenol ICC (FCI)
3 245
In Stock
1 : 2,40000 €
Tube
-
Tube
ActivePLCC44 (4 x 11)0.050" (1.27mm)Tin100.0µin (2.54µm)Copper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyPolyphenylene Sulfide (PPS)-40°C ~ 105°C
DILB8P-223TLF
DILB8P-223TLF
CONN IC DIP SOCKET 8POS TIN
Amphenol ICC (FCI)
3 812
In Stock
1 : 0,20000 €
Tube
-
Tube
ActiveDIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyPolyamide (PA), Nylon-55°C ~ 105°C
DILB28P-223TLF
DILB28P-223TLF
CONN IC DIP SOCKET 28POS TIN
Amphenol ICC (FCI)
7 263
In Stock
1 : 0,53000 €
Tube
-
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyPolyamide (PA), Nylon-55°C ~ 105°C
69802-168LF
69802-168LF
CONN SOCKET PLCC 68POS TIN
Amphenol ICC (FCI)
0
In Stock
Obsolete
-
Tube
ObsoletePLCC68 (4 x 17)0.050" (1.27mm)Tin150.0µin (3.81µm)Phosphor BronzeSurface MountClosed FrameSolder0.050" (1.27mm)Tin150.0µin (3.81µm)Phosphor BronzePolyphenylene Sulfide (PPS)-55°C ~ 125°C
CONN SOCKET PLCC 52POS TIN
69802-452LF
CONN SOCKET PLCC 52POS TIN
Amphenol ICC (FCI)
0
In Stock
Obsolete
-
Tube
ObsoletePLCC52 (4 x 13)0.050" (1.27mm)Tin150.0µin (3.81µm)Phosphor BronzeSurface MountClosed FrameSolder0.050" (1.27mm)Tin150.0µin (3.81µm)Phosphor BronzePolyphenylene Sulfide (PPS)-55°C ~ 125°C
54020-68030LF
54020-68030LF
CONN SOCKET PLCC 68POS TIN
Amphenol ICC (FCI)
0
In Stock
Obsolete
-
Tube
ObsoletePLCC68 (4 x 17)0.050" (1.27mm)Tin100.0µin (2.54µm)Copper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyPolyphenylene Sulfide (PPS)-40°C ~ 105°C
69802-120LF
69802-120LF
CONN SOCKET PLCC 20POS TIN
Amphenol ICC (FCI)
0
In Stock
Obsolete
-
Tube
ObsoletePLCC20 (4 x 5)0.050" (1.27mm)Tin150.0µin (3.81µm)Phosphor BronzeSurface MountClosed FrameSolder0.050" (1.27mm)Tin150.0µin (3.81µm)Phosphor BronzePolyphenylene Sulfide (PPS)-55°C ~ 125°C
54020-52030LF
54020-52030LF
CONN SOCKET PLCC 52POS TIN
Amphenol ICC (FCI)
0
In Stock
Obsolete
-
Tube
ObsoletePLCC52 (4 x 13)0.050" (1.27mm)Tin100.0µin (2.54µm)Copper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyPolyphenylene Sulfide (PPS)-40°C ~ 105°C
54020-84030LF
54020-84030LF
CONN SOCKET PLCC 84POS TIN
Amphenol ICC (FCI)
0
In Stock
Obsolete
-
Tube
ObsoletePLCC84 (4 x 21)0.050" (1.27mm)Tin100.0µin (2.54µm)Copper AlloyThrough HoleClosed FrameSolder0.100" (2.54mm)Tin100.0µin (2.54µm)Copper AlloyPolyphenylene Sulfide (PPS)-40°C ~ 105°C
CONN IC DIP SOCKET 42POS TINLEAD
DILB42P-223TLF
CONN IC DIP SOCKET 42POS TINLEAD
Amphenol ICC (FCI)
0
In Stock
7 920 : 0,34478 €
Tube
Tube
ActiveDIP, 0.6" (15.24mm) Row Spacing42 (2 x 21)0.100" (2.54mm)Tin-Lead100.0µin (2.54µm)Copper AlloyThrough HoleOpen FrameSolder0.100" (2.54mm)Tin-Lead100.0µin (2.54µm)Copper AlloyPolyamide (PA), Nylon-55°C ~ 125°C
Showing
1 - 25
of 154

Sockets for ICs, Transistors


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.