Slide Switches

Results: 250
Stocking Options
Environmental Options
Media
Marketplace Product
250Results
Applied FiltersRemove All

Showing
of 250
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
G133-3011, G-1132-0003
G-1132-0003
SWITCH SLIDE SPDT 11A 125V
CW Industries
2 011
In Stock
1 : 1,74000 €
Bulk
Bulk
Active
SPDT
Not Specified
On-Mom
11A (AC), 500mA (DC)
125 V
125 V
Standard
8.74mm
Copper
Silver
Panel Mount
Solder Lug
-
-10°C ~ 104°C
G-107-0513
G-107-0513
SWITCH SLIDE SPDT 500MA 125V
CW Industries
6 012
In Stock
1 : 2,17000 €
Bulk
Bulk
Active
SPDT
Not Specified
On-On
500mA (AC/DC)
125 V
125 V
Standard
3.56mm
-
-
Through Hole
PC Pin
-
-20°C ~ 105°C
G-105-0513
G-105-0513
SWITCH SLIDE SPST 500MA 125V
CW Industries
2 983
In Stock
1 : 1,42000 €
Bulk
Bulk
Active
SPST
Not Specified
On-Off
500mA (AC/DC)
125 V
125 V
Standard
2.79mm
-
-
Through Hole, Right Angle
PC Pin
-
-20°C ~ 105°C
G Series
G-128S-0157
SWITCH SLIDE DP3T 3A 125V
CW Industries
556
In Stock
1 : 1,59000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
3A (AC), 500mA (DC)
125 V
125 V
Standard
5.08mm
Copper
Silver
Through Hole
PC Pin
-
-10°C ~ 104°C
G-128S-3011
G-128S-3011
SWITCH SLIDE DP3T 3A 125V
CW Industries
330
In Stock
1 : 1,70000 €
Bulk
Bulk
Active
DP3T
Non-Shorting (BBM)
On-On-On
3A (AC), 500mA (DC)
125 V
125 V
Standard
5.08mm
Copper
Silver
Panel Mount
Solder Lug
-
-10°C ~ 104°C
G-141S-3011
G-141S-3011
SWITCH SLIDE DP4T 3A 125V
CW Industries
736
In Stock
1 : 2,07000 €
Bulk
Bulk
Active
DP4T
Not Specified
On-On-On-On
3A (AC), 500mA (DC)
125 V
125 V
Standard
5.08mm
Copper
Silver
Panel Mount
Solder Lug
-
-10°C ~ 104°C
G-107-SI-0005
G-107-SI-0005
SWITCH SLIDE SPST 500MA 125V
CW Industries
504
In Stock
1 : 2,16000 €
Bulk
Bulk
Active
SPST
Not Specified
On-Off
500mA (AC/DC)
125 V
125 V
Standard
3.56mm
-
-
Panel Mount, Snap-In
Solder Lug
-
-20°C ~ 105°C
G-107-SI-0511
G-107-SI-0511
SWITCH SLIDE SPDT 500MA 125V
CW Industries
656
In Stock
1 : 2,30000 €
Bulk
Bulk
Active
SPDT
Not Specified
On-On
500mA (AC/DC)
125 V
125 V
Standard
3.56mm
-
-
Panel Mount, Snap-In
Solder Lug
-
-20°C ~ 105°C
G-1128S-0055
G-1128S-0055
SWITCH SLIDE DP3T 11A 125V
CW Industries
332
In Stock
1 : 2,36000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
11A (AC), 500mA (DC)
125 V
125 V
Standard
8.74mm
Copper
Silver
Panel Mount
Solder Lug
-
-10°C ~ 104°C
G-1128S-1110
G-1128S-1110
SWITCH SLIDE DP3T 11A 125V
CW Industries
6 429
In Stock
1 : 2,39000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
11A (AC), 500mA (DC)
125 V
125 V
Standard
8.74mm
Copper
Silver
Panel Mount
PC Pin
-
-10°C ~ 104°C
G-168S-3011
G-168S-3011
SWITCH SLIDE 3P3T 500MA 125V
CW Industries
1 209
In Stock
1 : 2,44000 €
Bulk
Bulk
Active
3P3T
Not Specified
On-On-On
500mA (AC/DC)
125 V
125 V
Standard
5.08mm
Copper
Silver
Panel Mount
Solder Lug
-
-10°C ~ 104°C
G-1128S-1110
G-1138S-1110
SWITCH SLIDE DP4T 11A 125V
CW Industries
1 000
In Stock
1 : 2,59000 €
Bulk
Bulk
Active
DP4T
Not Specified
On-On-On-On
11A (AC), 500mA (DC)
125 V
125 V
Standard
8.74mm
Copper
Silver
Panel Mount
PC Pin
-
-10°C ~ 104°C
Slide Switch
G-386-0001
SWITCH SLIDE DP3T 3A 125V
CW Industries
402
In Stock
1 : 2,86000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
3A (AC), 500mA (DC)
125 V
125 V
Standard
13.08mm
Copper
Silver
Through Hole, Right Angle
PC Pin
-
-10°C ~ 104°C
G-328S-0008
G-328S-0008
SWITCH SLIDE DP3T 3A 125V
CW Industries
1 762
In Stock
1 : 3,13000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
3A (AC), 500mA (DC)
125 V
125 V
Standard
8.74mm
Copper
Silver
Panel Mount
PC Pin
-
-10°C ~ 104°C
G-(3,6)68S-0000
G-368S-0000
SWITCH SLIDE 3P3T 3A 125V
CW Industries
262
In Stock
1 : 3,55000 €
Bulk
Bulk
Active
3P3T
Not Specified
On-On-On
3A (AC), 500mA (DC)
125 V
125 V
Standard
8.74mm
Copper
Silver
Panel Mount
Solder Lug
-
-10°C ~ 104°C
GH36S010001
GH36S010001
SWITCH SLIDE SPDT 3A 30V
APEM Inc.
126
In Stock
1 : 6,07000 €
Bulk
Bulk
Active
SPDT
Not Specified
On-On
3A (DC)
-
30 V
Standard
5.10mm
Silver (Ag)
-
Panel Mount
Solder Lug
Epoxy Sealed Terminals
-30°C ~ 85°C
GH36P010001
GH36P010001
SWITCH SLIDE SPDT 3A 30V
APEM Inc.
480
In Stock
1 : 6,50000 €
Bulk
Bulk
Active
SPDT
Not Specified
On-On
3A (DC)
-
30 V
Standard
5.10mm
Silver (Ag)
-
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
GH39P010001
GH39P010001
SWITCH SLIDE SPDT 3A 30V
APEM Inc.
124
In Stock
1 : 8,39000 €
Bulk
Bulk
Active
SPDT
Not Specified
On-Off-On
3A (DC)
-
30 V
Standard
5.10mm
Silver (Ag)
-
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
G Series
G-632-0006
SWITCH SLIDE SPDT 6A 125V
CW Industries
1 267
In Stock
1 : 1,50000 €
Bulk
Bulk
Active
SPDT
Not Specified
On-Mom
6A (AC), 500mA (DC)
125 V
125 V
Screwdriver Slot
5.59mm
Copper
Silver
Panel Mount
Solder Lug
-
-10°C ~ 104°C
G Series
G-1128L-0005
SWITCH SLIDE DP3T 11A 125V
CW Industries
3 093
In Stock
1 : 1,98000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
11A (AC), 500mA (DC)
125 V
125 V
Standard
8.74mm
Copper
Silver
Panel Mount
PC Pin
-
-10°C ~ 104°C
G-368S-0001
G-368S-0001
SWITCH SLIDE 3P3T 3A 125V
CW Industries
2 242
In Stock
1 : 2,84000 €
Bulk
Bulk
Active
3P3T
Not Specified
On-On-On
3A (AC), 500mA (DC)
125 V
125 V
Standard
8.74mm
Copper
Silver
Panel Mount
PC Pin
-
-10°C ~ 104°C
G-660S-6010
G-660S-6010
SWITCH SLIDE 4P3T 3A 125V
CW Industries
1 315
In Stock
1 : 3,99000 €
Bulk
Bulk
Active
4P3T
Not Specified
On-On-On
3A (AC), 500mA (DC)
125 V
125 V
Standard
8.74mm
Copper
Silver
Panel Mount
PC Pin
-
-10°C ~ 104°C
GH36P000001
GH36P000001
SWITCH SLIDE SPDT 0.4VA 20V
APEM Inc.
254
In Stock
1 : 7,99000 €
Bulk
Bulk
Active
SPDT
Not Specified
On-On
0.4VA (AC/DC)
20 V
20 V
Standard
5.10mm
Brass
Gold
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 85°C
G-1128S-0060
G-1128S-0060
SWITCH SLIDE DP3T 11A 125V
CW Industries
11 846
In Stock
1 : 1,87000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
11A (AC), 500mA (DC)
125 V
125 V
Screwdriver Slot
3.18mm
Copper
Silver
Panel Mount
PC Pin
-
-10°C ~ 104°C
G-128S-0105
G-128S-0105
SWITCH SLIDE DP3T 500MA 125V
CW Industries
345
In Stock
1 : 1,85000 €
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
500mA (AC/DC)
125 V
125 V
Standard
5.08mm
Copper
Silver
Through Hole
PC Pin
-
-10°C ~ 104°C
Showing
of 250

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.