Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 960 In Stock 11 248 Factory | 1 : 2,67000 € Tray | Tray | Active | SPDT | Non-Shorting (BBM) | On-On | 3A (AC) | 125 V | - | Standard | 5.10mm | Copper | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
12 836 In Stock | 1 : 3,21000 € Bulk | Bulk | Active | SPDT | Not Specified | On-On | 5A (AC/DC) | 120 V | 28 V | Standard | 7.24mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
27 854 In Stock 15 151 Factory | 1 : 3,47000 € Tray | Tray | Active | DPDT | Non-Shorting (BBM) | On-On | 3A (AC) | 125 V | - | Standard | 5.10mm | Copper | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
9 908 In Stock 7 657 Factory | 1 : 4,27000 € Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 6A (AC) | 125 V | - | Standard | 5.10mm | Silver Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
2 256 In Stock | 1 : 4,71000 € Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-Off-On | 6A (AC) | 125 V | - | Standard | 5.10mm | Silver Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
2 243 In Stock 737 Factory | 1 : 6,51000 € Tray | Tray | Active | DPDT | Non-Shorting (BBM) | On-Off-On | 6A (AC) | 125 V | - | Standard | 5.10mm | Silver Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
16 790 In Stock | 1 : 0,62000 € Bulk | Bulk | Active | DPDT | Not Specified | On-On | 300mA (DC) | - | 6 V | Standard | 2.00mm | Copper Alloy | Silver | Through Hole | PC Pin | - | -40°C ~ 85°C | |||
39 652 In Stock | 1 : 4,28000 € Bulk | Bulk | Active | SPDT | Not Specified | On-On | 6A (AC/DC) | 120 V | 28 V | Standard | 5.08mm | Copper | Silver | Through Hole | PC Pin | Black Actuator, Epoxy Sealed Terminals | -30°C ~ 65°C | |||
2 398 In Stock 2 378 Factory | 1 : 5,04000 € Bulk | Bulk | Active | SPDT | Non-Shorting (BBM) | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Standard | 5.10mm | Copper | Gold | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
6 594 In Stock | 1 : 8,38000 € Bulk | Bulk | Active | DPDT | Not Specified | On-On | 6A (AC/DC) | 120 V | 28 V | Standard | 5.08mm | Copper | Silver | Through Hole | PC Pin | Black Actuator, Epoxy Sealed Terminals | -30°C ~ 65°C | |||
10 277 In Stock | 1 : 1,03000 € Bulk | Bulk | Active | DPDT | Not Specified | On-On | 300mA (DC) | - | 6 V | Standard | 2.00mm | - | Silver | Through Hole | PC Pin | - | -10°C ~ 60°C | |||
558 In Stock | 1 : 4,17000 € Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-On | 6A (AC), 4A (DC) | 125 V | 30 V | Standard | 5.00mm | - | Silver | Through Hole | PC Pin | - | -30°C ~ 85°C | |||
0 In Stock | 1 : 4,19000 € Bulk | Bulk | Active | DPDT | Not Specified | On-On | 5A (AC/DC) | 120 V | 28 V | Standard | 5.08mm | Copper Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
15 In Stock | 1 : 6,51000 € Bulk | Bulk | Active | DPDT | Non-Shorting (BBM) | On-Off-On | 6A (AC) | 125 V | - | Standard | 5.10mm | Silver Alloy | Silver | Through Hole | PC Pin | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
11 In Stock 54 Factory | 1 : 7,63000 € Bulk | Bulk | Active | DPDT | Shorting (MBB) | On-On | 100mA (DC) | - | 30 V | Illuminated | 2.50mm | Phosphor Bronze | Silver | Through Hole | PC Pin | - | -15°C ~ 60°C |