Single FETs, MOSFETs

Results: 2 605
Stocking Options
Environmental Options
Media
Exclude
2 605Results
Applied FiltersRemove All

Showing
of 2 605
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SI2333DS-T1-GE3
MOSFET N-CH 60V 300MA TO236
Vishay Siliconix
186 657
In Stock
1 : 0,25000 €
Cut Tape (CT)
3 000 : 0,05105 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
30 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
DG447DV-T1-E3
MOSFET P-CH 20V 4A/5.3A 6TSOP
Vishay Siliconix
129 593
In Stock
1 : 0,37000 €
Cut Tape (CT)
3 000 : 0,08023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta), 5.3A (Tc)
2.5V, 4.5V
47mOhm @ 4.5A, 4.5V
1.5V @ 250µA
30 nC @ 8 V
±12V
970 pF @ 10 V
-
1.7W (Ta), 2.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
SI2333DS-T1-GE3
MOSFET P-CH 30V 5A SOT23-3
Vishay Siliconix
126 218
In Stock
1 : 0,37000 €
Cut Tape (CT)
3 000 : 0,08023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Tc)
4.5V, 10V
42mOhm @ 3.8A, 10V
2.5V @ 250µA
22 nC @ 10 V
±20V
705 pF @ 15 V
-
1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET N-CH 40V 4.3A TO236
Vishay Siliconix
44 292
In Stock
1 : 0,45000 €
Cut Tape (CT)
3 000 : 0,10059 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
4.3A (Tc)
2.5V, 10V
51mOhm @ 3.2A, 10V
1.5V @ 250µA
13 nC @ 10 V
±12V
370 pF @ 20 V
-
960mW (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET N-CH 30V 3.3A/3.6A SOT23
Vishay Siliconix
19 928
In Stock
1 : 0,47000 €
Cut Tape (CT)
3 000 : 0,10524 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.3A (Ta), 3.6A (Tc)
4.5V, 10V
60mOhm @ 3.2A, 10V
2.2V @ 250µA
6.7 nC @ 10 V
±20V
235 pF @ 15 V
-
1.1W (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET P-CH 8V 5.8A SOT23-3
Vishay Siliconix
46 932
In Stock
1 : 0,49000 €
Cut Tape (CT)
3 000 : 0,11130 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
8 V
5.8A (Tc)
1.8V, 4.5V
35mOhm @ 4.4A, 4.5V
1V @ 250µA
30 nC @ 8 V
±8V
960 pF @ 4 V
-
960mW (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI1302DL-T1-GE3
MOSFET N-CH 30V 1.4A SOT323
Vishay Siliconix
28 637
In Stock
1 : 0,49000 €
Cut Tape (CT)
3 000 : 0,11130 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.4A (Tc)
2.5V, 10V
132mOhm @ 1.4A, 10V
1.5V @ 250µA
4.1 nC @ 10 V
±12V
105 pF @ 15 V
-
400mW (Ta), 500mW (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3
SC-70, SOT-323
SI2333DS-T1-GE3
MOSFET N-CH 20V 2.6A SOT23-3
Vishay Siliconix
41 204
In Stock
1 : 0,56000 €
Cut Tape (CT)
3 000 : 0,15227 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.6A (Ta)
2.5V, 4.5V
57mOhm @ 3.6A, 4.5V
850mV @ 250µA
5.5 nC @ 4.5 V
±8V
-
-
710mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET P-CH 20V 3.8A SOT23-3
Vishay Siliconix
23 999
In Stock
1 : 0,56000 €
Cut Tape (CT)
3 000 : 0,12915 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.8A (Tc)
1.8V, 4.5V
66mOhm @ 2.5A, 4.5V
1V @ 250µA
23 nC @ 8 V
±8V
561 pF @ 10 V
-
960mW (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET P-CH 12V 6A SOT23-3
Vishay Siliconix
21 750
In Stock
1 : 0,56000 €
Cut Tape (CT)
3 000 : 0,12973 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
6A (Tc)
1.5V, 4.5V
28mOhm @ 5A, 4.5V
1V @ 250µA
35 nC @ 8 V
±8V
1275 pF @ 6 V
-
1.2W (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET P-CH 20V 3.1A SOT23-3
Vishay Siliconix
145 272
In Stock
1 : 0,58301 €
Cut Tape (CT)
3 000 : 0,13499 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.1A (Tc)
2.5V, 4.5V
112mOhm @ 2.8A, 4.5V
1V @ 250µA
10 nC @ 4.5 V
±8V
405 pF @ 10 V
-
860mW (Ta), 1.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET N-CH 20V 6A SOT23-3
Vishay Siliconix
5 448
In Stock
1 : 0,59000 €
Cut Tape (CT)
3 000 : 0,13499 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6A (Tc)
1.8V, 4.5V
31.8mOhm @ 5A, 4.5V
1V @ 250µA
18 nC @ 5 V
±8V
865 pF @ 10 V
-
1.25W (Ta), 2.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET P-CH 20V 3.1A SOT23-3
Vishay Siliconix
47 162
In Stock
1 : 0,60474 €
Cut Tape (CT)
3 000 : 0,14079 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.1A (Tc)
2.5V, 4.5V
112mOhm @ 2.8A, 4.5V
1V @ 250µA
10 nC @ 4.5 V
±8V
405 pF @ 10 V
-
860mW (Ta), 1.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
DG447DV-T1-E3
MOSFET P-CH 60V 3.5A/13A 6TSOP
Vishay Siliconix
122 480
In Stock
1 : 0,62000 €
Cut Tape (CT)
3 000 : 0,14540 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.5A (Ta), 13A (Tc)
4.5V, 10V
89mOhm @ 1.5A, 4.5V
3V @ 250µA
30 nC @ 10 V
±20V
833 pF @ 20 V
-
2W (Ta), 4.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
SI2333DS-T1-GE3
MOSFET P-CH 30V 3.5A SOT23-3
Vishay Siliconix
88 701
In Stock
1 : 0,64000 €
Cut Tape (CT)
3 000 : 0,15227 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.5A (Tc)
4.5V, 10V
88mOhm @ 3.5A, 10V
3V @ 250µA
6.2 nC @ 4.5 V
±20V
340 pF @ 15 V
-
1.1W (Ta), 1.8W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SIA477EDJ-T1-GE3
MOSFET P-CH 30V 12A PPAK SC70-6
Vishay Siliconix
66 059
In Stock
1 : 0,64000 €
Cut Tape (CT)
3 000 : 0,15227 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Tc)
4.5V, 10V
21mOhm @ 5A, 10V
2.2V @ 250µA
45 nC @ 10 V
±20V
1550 pF @ 15 V
-
3.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
SI2333DS-T1-GE3
MOSFET N-CH 20V 2.6A SOT23-3
Vishay Siliconix
63 811
In Stock
1 : 0,64000 €
Cut Tape (CT)
3 000 : 0,15227 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.6A (Ta)
2.5V, 4.5V
57mOhm @ 3.6A, 4.5V
850mV @ 250µA
5.5 nC @ 4.5 V
±8V
-
-
710mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET N-CH 8V 6A SOT-23
Vishay Siliconix
31 817
In Stock
1 : 0,64000 €
Cut Tape (CT)
3 000 : 0,15227 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
8 V
6A (Tc)
1.2V, 4.5V
17mOhm @ 7.2A, 4.5V
800mV @ 250µA
15.8 nC @ 4.5 V
±5V
1070 pF @ 4 V
-
2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SIB433EDK-T1-GE3
MOSFET N-CH 100V 6.3A PPAK SC75
Vishay Siliconix
30 972
In Stock
1 : 0,64000 €
Cut Tape (CT)
3 000 : 0,15227 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
6.3A (Tc)
4.5V, 10V
185mOhm @ 1.9A, 10V
3V @ 250µA
5 nC @ 10 V
±20V
130 pF @ 50 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
SI2333DS-T1-GE3
MOSFET P-CH 60V 1.6A SOT23-3
Vishay Siliconix
34 343
In Stock
1 : 0,69000 €
Cut Tape (CT)
3 000 : 0,16360 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Tc)
4.5V, 10V
345mOhm @ 1.25A, 10V
3V @ 250µA
4.1 nC @ 4.5 V
±20V
210 pF @ 30 V
-
1W (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET P-CH 40V 4.4A SOT23-3
Vishay Siliconix
29 933
In Stock
1 : 0,71000 €
Cut Tape (CT)
3 000 : 0,16921 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
40 V
4.4A (Tc)
4.5V, 10V
77mOhm @ 3.1A, 10V
2.5V @ 250µA
21 nC @ 10 V
±20V
595 pF @ 20 V
-
1.25W (Ta), 2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SI1424EDH-T1-GE3
MOSFET N-CH 60V 1.7A SC70-6
Vishay Siliconix
21 078
In Stock
1 : 0,73000 €
Cut Tape (CT)
3 000 : 0,17557 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.7A (Tc)
4.5V, 10V
120mOhm @ 3.8A, 10V
2.5V @ 250µA
5.5 nC @ 10 V
±20V
344 pF @ 15 V
-
3.3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI2333DS-T1-GE3
MOSFET P-CH 30V 5.9A SOT23-3
Vishay Siliconix
44 201
In Stock
1 : 0,75000 €
Cut Tape (CT)
3 000 : 0,18035 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5.9A (Tc)
4.5V, 10V
45mOhm @ 4.2A, 10V
2.5V @ 250µA
21 nC @ 10 V
±20V
590 pF @ 15 V
-
1.25W (Ta), 2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SIA477EDJ-T1-GE3
MOSFET N-CH 60V 9A PPAK SC70-6
Vishay Siliconix
2 885
In Stock
1 : 0,76000 €
Cut Tape (CT)
3 000 : 0,18356 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
9A (Tc)
4.5V, 10V
32mOhm @ 3A, 10V
2.5V @ 250µA
9.7 nC @ 10 V
±20V
636 pF @ 25 V
-
13.6W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
SI2333DS-T1-GE3
MOSFET N-CH 60V 2.3A SOT23-3
Vishay Siliconix
42 728
In Stock
1 : 0,79000 €
Cut Tape (CT)
3 000 : 0,19159 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
150mOhm @ 2.3A, 10V
2.5V @ 250µA
5.3 nC @ 10 V
±20V
205 pF @ 30 V
-
2W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2 605

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.