Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA
B340LB-13-F
DIODE SCHOTTKY 40V 3A SMB
Diodes Incorporated
61 335
In Stock
882 000
Factory
1 : 0,32000 €
Cut Tape (CT)
3 000 : 0,11434 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
2 mA @ 40 V
180pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 125°C
DO-214AA
STPS2L40U
DIODE SCHOTTKY 40V 2A SMB
STMicroelectronics
7 751
In Stock
1 : 0,44000 €
Cut Tape (CT)
2 500 : 0,08624 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
430 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
220 µA @ 40 V
-
Surface Mount
DO-214AA, SMB
SMB
150°C (Max)
TV04A540JB-G
CDBA360LR-HF
DIODE SCHOTTKY 60V 3A DO214AC
Comchip Technology
15 294
In Stock
1 : 0,56000 €
Cut Tape (CT)
5 000 : 0,15310 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
550 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
250pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.