Single Diodes

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
S1G
DIODE STANDARD 400V 1A DO214AC
SMC Diode Solutions
253 479
In Stock
1 : 0,12000 €
Cut Tape (CT)
5 000 : 0,02155 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 400 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
SOD123F
B260S1F-7
DIODE SCHOTTKY 60V 2A SOD123F
Diodes Incorporated
108 315
In Stock
93 000
Factory
1 : 0,28000 €
Cut Tape (CT)
3 000 : 0,05705 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
650 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
75pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
DO-214AC
B260A-13-F
DIODE SCHOTTKY 60V 2A SMA
Diodes Incorporated
186 057
In Stock
1 : 0,32000 €
Cut Tape (CT)
5 000 : 0,08814 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
700 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
200pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
TO-214AC SMA Top
SK510A-LTP
DIODE SCHOTTKY 100V 5A DO214AC
MCC (Micro Commercial Components)
13 713
In Stock
1 : 0,39000 €
Cut Tape (CT)
5 000 : 0,11847 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
850 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 100 V
200pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
TO-277B
MBR15200S
DIODE SCHOTTKY 200V 15A TO277B
SMC Diode Solutions
23 544
In Stock
1 : 1,12000 €
Cut Tape (CT)
5 000 : 0,26735 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
15A
920 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 200 V
400pF @ 5V, 1MHz
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 200°C
TV04A540JB-G
SS26-HF
DIODE SCHOTTKY 60V 2A DO214AC
Comchip Technology
25 152
In Stock
1 : 0,34000 €
Cut Tape (CT)
5 000 : 0,06865 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
700 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
80pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.