Single Conductor Cables (Hook-Up Wire)

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED BLACK
6715 BK005
HOOK-UP STRND 18AWG BLACK 100'
Alpha Wire
56
In Stock
1 : 71,96000 €
Spool
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.067" (1.70mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
HOOK-UP STRANDED RED
6716 RD005
HOOK-UP STRND 16AWG RED 100'
Alpha Wire
62
In Stock
1 : 93,74000 €
Spool
Spool
Active
Hook-Up
16 AWG
26/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.081" (2.06mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Red
UL Style 11028
-
HOOK-UP STRANDED VIOLET
6711 VI005
HOOK-UP STRND 26AWG VIOLET 100'
Alpha Wire
30
In Stock
1 : 35,78000 €
Spool
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.038" (0.96mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Violet
UL Style 11028
-
HOOK-UP STRANDED BLUE
6713 DB005
HOOK-UP STRND 22AWG BLUE 100'
Alpha Wire
27
In Stock
1 : 47,23000 €
Spool
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.049" (1.24mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Blue
UL Style 11028
-
HOOK-UP STRANDED YELLOW
6715 YL005
HOOK-UP STRND 18AWG YELLOW 100'
Alpha Wire
36
In Stock
1 : 71,96000 €
Spool
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.067" (1.70mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Yellow
UL Style 11028
-
HOOK-UP STRANDED WHITE
6711 WH005
HOOK-UP STRND 26AWG WHITE 100'
Alpha Wire
13
In Stock
1 : 35,78000 €
Spool
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.038" (0.96mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
White
UL Style 11028
-
HOOK-UP STRANDED ORANGE
6711 OR005
HOOK-UP STRND 26AWG ORANGE 100'
Alpha Wire
10
In Stock
1 : 35,78000 €
Spool
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.038" (0.96mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Orange
UL Style 11028
-
HOOK-UP STRANDED SLATE
6711 SL005
HOOK-UP STRND 26AWG SLATE 100'
Alpha Wire
7
In Stock
1 : 35,78000 €
Spool
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.038" (0.96mm)
0.009" (0.23mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Slate
UL Style 11028
-
Showing
of 8

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.