Single Board Computers (SBCs)

Results: 2
Product Status
ActiveObsolete
Expansion Site/Bus
CAN, GPIO, PMOD, SPI, UARTCAN, GPIO, SPI, UART
Storage Interface
-MicroSD
Analog Input:Output
3:36:6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
1
In Stock
1 : 77,33000 €
Box
-
Box
ActiveARM® Cortex®-M4, STM32F405RGT6-1--3.350" x 2.170" (85.09mm x 55.12mm)-CAN, GPIO, PMOD, SPI, UART-/-MicroSD--USB-C1-6:6---
0
In Stock
Obsolete
-
Box
ObsoleteARM® Cortex®-M4, STM32F405RGT6-1--3.350" x 2.170" (85.09mm x 55.12mm)-CAN, GPIO, SPI, UART-/----USB-C1-3:3---
Showing
of 2

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.