Single Bipolar Transistors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Transistor Type
NPNPNP
Current - Collector (Ic) (Max)
600 mA5 A
Voltage - Collector Emitter Breakdown (Max)
40 V100 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA4V @ 20mA, 5A
Current - Collector Cutoff (Max)
500µA-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V1000 @ 500mA, 3V
Power - Max
350 mW2 W
Frequency - Transition
300MHz-
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-3TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23TO-220AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23
MMBT2222A-TP
TRANS NPN 40V 0.6A SOT23
Micro Commercial Co
1 470 232
In Stock
1 : 0,09000 €
Cut Tape (CT)
3 000 : 0,01614 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
-
100 @ 150mA, 10V
350 mW
300MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
TO-220-3
TIP127L-BP
TRANS PNP 100V 5A TO220AB
Micro Commercial Co
3 957
In Stock
1 : 0,71000 €
Tube
-
Tube
Active
PNP
5 A
100 V
4V @ 20mA, 5A
500µA
1000 @ 500mA, 3V
2 W
-
-55°C ~ 150°C
Through Hole
TO-220-3
TO-220AB
Showing
of 2

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.