Silicon Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Breakdown | ESR (Equivalent Series Resistance) | ESL (Equivalent Series Inductance) | Applications | Features | Operating Temperature | Package / Case | Height | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : 6,68000 € Cut Tape (CT) 1 000 : 2,90972 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1000 pF | ±15% | 150 V | 50 mOhms | 50pH | High Stability, Vertical Silicon Cap, Wirebond | High Reliability, Low Profile | -55°C ~ 150°C | 0202 (0505 Metric) | 0.011" (0.27mm) | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |||
0 In Stock Check Lead Time | 1 000 : 2,74586 € Tape & Reel (TR) | Tape & Reel (TR) | Active | 10000 pF | ±15% | 30 V | 50 mOhms | 50pH | High Stability, Vertical Silicon Cap, Wirebond | High Reliability, Low Profile | -55°C ~ 150°C | 0202 (0505 Metric) | 0.011" (0.27mm) | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |||
0 In Stock Check Lead Time | 1 000 : 3,27206 € Tape & Reel (TR) | Tape & Reel (TR) | Active | 100 pF | ±15% | 150 V | 50 mOhms | 50pH | High Stability, Vertical Silicon Cap, Wirebond | High Reliability, Low Profile | -55°C ~ 150°C | 0202 (0505 Metric) | 0.011" (0.27mm) | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |||
0 In Stock Check Lead Time | 1 000 : 3,82882 € Tape & Reel (TR) | Tape & Reel (TR) | Active | 0.022 µF | - | 30 V | - | - | High Stability, Vertical Silicon Cap, Wirebond | Low Profile | -55°C ~ 150°C | 0402 (1005 Metric) | 0.011" (0.27mm) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |||
0 In Stock Check Lead Time | 1 000 : 3,86394 € Tape & Reel (TR) | Tape & Reel (TR) | Active | 2700 pF | - | 150 V | - | - | High Stability, Vertical Silicon Cap, Wirebond | - | -55°C ~ 150°C | Nonstandard Chip | 0.010" (0.25mm) | 0.020" L x 0.079" W (0.50mm x 2.00mm) | |||
0 In Stock Check Lead Time | 1 000 : 4,99972 € Tape & Reel (TR) | Tape & Reel (TR) | Active | 3700 pF | - | 150 V | - | - | High Stability, Vertical Silicon Cap, Wirebond | Low Profile | -55°C ~ 150°C | Nonstandard Chip | 0.004" (0.10mm) | 0.020" L x 0.049" W (0.50mm x 1.25mm) | |||
0 In Stock Check Lead Time | 1 000 : 6,06110 € Tape & Reel (TR) | Tape & Reel (TR) | Active | 4700 pF | - | 150 V | - | - | High Stability, Vertical Silicon Cap, Wirebond | - | -55°C ~ 150°C | Nonstandard Chip | 0.004" (0.10mm) | 0.020" L x 0.064" W (0.50mm x 1.63mm) | |||
0 In Stock Check Lead Time | 1 000 : 6,91057 € Tape & Reel (TR) | Tape & Reel (TR) | Active | 10000 pF | - | 100 V | - | - | High Stability, Vertical Silicon Cap, Wirebond | Low Profile | -55°C ~ 150°C | 0303 (0808 Metric) | 0.010" (0.25mm) | 0.031" L x 0.031" W (0.80mm x 0.80mm) |