Showing
1 - 25
of 324
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
TX-S Series_SMT
TXS2SA-L2-3V-X
RELAY GEN PURPOSE DPDT 1A 3VDC
Panasonic Electric Works
1 144
In Stock
1 : 5,42000 €
Cut Tape (CT)
500 : 3,38494 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)1 A110VDC - Max23.3 mALatching, Dual Coil-Gull WingSealed - Fully-2.4 VDC-5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S Series_SMT
TXS2SA-12V
RELAY GEN PURPOSE DPDT 1A 12VDC
Panasonic Electric Works
601
In Stock
1 : 4,51000 €
Tube
Tube
ActiveSurface Mount12VDCDPDT (2 Form C)1 A110VDC - Max4.2 mANon Latching-Gull WingSealed - Fully-9.6 VDC1.2 VDC5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S SERIES
TXS2-L-12V
RELAY GEN PURPOSE DPDT 1A 12VDC
Panasonic Electric Works
144
In Stock
1 : 4,77000 €
Tube
Tube
ActiveThrough Hole12VDCDPDT (2 Form C)1 A110VDC - Max2.9 mALatching, Single Coil-PC PinSealed - Fully-9.6 VDC-5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S SERIES
TXS2-L2-3V
RELAY GEN PURPOSE DPDT 1A 3VDC
Panasonic Electric Works
4 041
In Stock
1 : 4,86000 €
Tube
Tube
ActiveThrough Hole3VDCDPDT (2 Form C)1 A110VDC - Max23.3 mALatching, Dual Coil-PC PinSealed - Fully-2.4 VDC-5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S SERIES
TXS2-L-3V
RELAY GEN PURPOSE DPDT 1A 3VDC
Panasonic Electric Works
111
In Stock
1 : 4,94000 €
Tube
Tube
ActiveThrough Hole3VDCDPDT (2 Form C)1 A110VDC - Max11.7 mALatching, Single Coil-PC PinSealed - Fully-2.4 VDC-5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S Series_SMT
TXS2SA-L2-4.5V
RELAY GEN PURPOSE DPDT 1A 4.5VDC
Panasonic Electric Works
688
In Stock
1 : 5,00000 €
Tube
Tube
ActiveSurface Mount4.5VDCDPDT (2 Form C)1 A110VDC - Max15.6 mALatching, Dual Coil-Gull WingSealed - Fully-3.6 VDC-5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S Series_SMT
TXS2SA-12V-Z
RELAY GEN PURPOSE DPDT 1A 12VDC
Panasonic Electric Works
765
In Stock
1 : 4,44000 €
Cut Tape (CT)
500 : 2,77378 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)1 A110VDC - Max4.2 mANon Latching-Gull WingSealed - Fully-9.6 VDC1.2 VDC5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S Series_SMT
TXS2SA-6V
RELAY GEN PURPOSE DPDT 1A 6VDC
Panasonic Electric Works
0
In Stock
1 : 4,44000 €
Tube
Tube
ActiveSurface Mount6VDCDPDT (2 Form C)1 A110VDC - Max8.3 mANon Latching-Gull WingSealed - Fully-4.8 VDC0.6 VDC5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S Series_SMT
TXS2SA-9V
RELAY GEN PURPOSE DPDT 1A 9VDC
Panasonic Electric Works
239
In Stock
1 : 4,81000 €
Tube
Tube
ActiveSurface Mount9VDCDPDT (2 Form C)1 A110VDC - Max5.6 mANon Latching-Gull WingSealed - Fully-7.2 VDC0.9 VDC5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S SERIES Latching Dual Coil
TXS2SS-L2-12V
RELAY GEN PURPOSE DPDT 1A 12VDC
Panasonic Electric Works
233
In Stock
1 : 5,66000 €
Tube
Tube
ActiveSurface Mount12VDCDPDT (2 Form C)1 A110VDC - Max5.8 mALatching, Dual Coil-Gull WingSealed - Fully-9.6 VDC-5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TXS2-1.5,3,4.5,6,9,12,24V
TXS2-LT-3V
RELAY GEN PURPOSE DPDT 1A 3VDC
Panasonic Electric Works
210
In Stock
1 : 6,72000 €
Tube
Tube
ActiveThrough Hole3VDCDPDT (2 Form C)1 A110VDC - Max23.3 mALatching, Dual Coil-PC PinSealed - Fully-2.4 VDC-5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S Series_SMT
TXS2SA-L-1.5V-X
RELAY GEN PURPOSE DPDT 1A 1.5VDC
Panasonic Electric Works
655
In Stock
1 : 5,47000 €
Cut Tape (CT)
500 : 3,29428 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount1.5VDCDPDT (2 Form C)1 A110VDC - Max23.3 mALatching, Single Coil-Gull WingSealed - Fully-1.2 VDC-5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S Series_SMT
TXS2SA-L2-4.5V-X
RELAY GEN PURPOSE DPDT 1A 4.5VDC
Panasonic Electric Works
500
In Stock
500 : 3,59650 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface Mount4.5VDCDPDT (2 Form C)1 A110VDC - Max15.6 mALatching, Dual Coil-Gull WingSealed - Fully-3.6 VDC-5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S SERIES
TXS2SS-L-1.5V
RELAY GEN PURPOSE DPDT 1A 1.5VDC
Panasonic Electric Works
106
In Stock
1 : 5,27000 €
Tube
Tube
ActiveSurface Mount1.5VDCDPDT (2 Form C)1 A110VDC - Max23.3 mALatching, Single Coil-Gull WingSealed - Fully-1.2 VDC-5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S SERIES
TXS2-3V
RELAY GEN PURPOSE DPDT 1A 3VDC
Panasonic Electric Works
3 216
In Stock
1 : 4,31000 €
Tube
Tube
ActiveThrough Hole3VDCDPDT (2 Form C)1 A110VDC - Max16.7 mANon Latching-PC PinSealed - Fully-2.4 VDC0.3 VDC5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S SERIES
TXS2-6V
RELAY GEN PURPOSE DPDT 1A 6VDC
Panasonic Electric Works
27
In Stock
1 : 4,69000 €
Tube
Tube
ActiveThrough Hole6VDCDPDT (2 Form C)1 A110VDC - Max8.3 mANon Latching-PC PinSealed - Fully-4.8 VDC0.6 VDC5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TXS2-1.5,3,4.5,6,9,12,24V
TXS2-1.5V
RELAY GEN PURPOSE DPDT 1A 1.5VDC
Panasonic Electric Works
29
In Stock
1 : 4,69000 €
Tube
Tube
ActiveThrough Hole1.5VDCDPDT (2 Form C)1 A110VDC - Max33.3 mANon Latching-PC PinSealed - Fully-1.2 VDC0.15 VDC5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S Series_SMT
TXS2SS-3V
RELAY GEN PURPOSE DPDT 1A 3VDC
Panasonic Electric Works
46
In Stock
1 : 4,81000 €
Tube
Tube
ActiveSurface Mount3VDCDPDT (2 Form C)1 A110VDC - Max16.7 mANon Latching-Gull WingSealed - Fully-2.4 VDC0.3 VDC5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S Series_SMT
TXS2SS-12V
RELAY GEN PURPOSE DPDT 1A 12VDC
Panasonic Electric Works
71
In Stock
1 : 4,65000 €
Tube
Tube
ActiveSurface Mount12VDCDPDT (2 Form C)1 A110VDC - Max4.2 mANon Latching-Gull WingSealed - Fully-9.6 VDC1.2 VDC5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S SERIES
TXS2-L2-9V
RELAY GEN PURPOSE DPDT 1A 9VDC
Panasonic Electric Works
60
In Stock
1 : 5,32000 €
Tube
Tube
ActiveThrough Hole9VDCDPDT (2 Form C)1 A110VDC - Max7.8 mALatching, Dual Coil-PC PinSealed - Fully-7.2 VDC-5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S Series_SMT
TXS2SA-4.5V-Z
RELAY GEN PURPOSE DPDT 1A 4.5VDC
Panasonic Electric Works
0
In Stock
500 : 2,50736 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface Mount4.5VDCDPDT (2 Form C)1 A110VDC - Max11.1 mANon Latching-Gull WingSealed - Fully-3.6 VDC0.45 VDC5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S Series_SMT
TXS2SA-3V-Z
RELAY GEN PURPOSE DPDT 1A 3VDC
Panasonic Electric Works
0
In Stock
500 : 2,77378 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface Mount3VDCDPDT (2 Form C)1 A110VDC - Max16.7 mANon Latching-Gull WingSealed - Fully-2.4 VDC0.3 VDC5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S SERIES Latching Dual Coil
TXS2SA-L2-3V-Z
RELAY GEN PURPOSE DPDT 1A 3VDC
Panasonic Electric Works
0
In Stock
500 : 3,16556 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface Mount3VDCDPDT (2 Form C)1 A110VDC - Max23.3 mALatching, Dual Coil-Gull WingSealed - Fully-2.4 VDC-5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S SERIES
TXS2-12V
RELAY GEN PURPOSE DPDT 1A 12VDC
Panasonic Electric Works
0
In Stock
1 : 4,16000 €
Tube
Tube
ActiveThrough Hole12VDCDPDT (2 Form C)1 A110VDC - Max4.2 mANon Latching-PC PinSealed - Fully-9.6 VDC1.2 VDC5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
TX-S Series_SMT
TXS2SA-4.5V
RELAY GEN PURPOSE DPDT 1A 4.5VDC
Panasonic Electric Works
0
In Stock
1 : 4,22000 €
Tube
Tube
ActiveSurface Mount4.5VDCDPDT (2 Form C)1 A110VDC - Max11.1 mANon Latching-Gull WingSealed - Fully-3.6 VDC0.45 VDC5 ms5 ms-40°C ~ 70°CSilver (Ag), Gold (Au)General Purpose
Showing
1 - 25
of 324

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.