Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
577 021 In Stock | 1 : 0,25000 € Cut Tape (CT) 5 000 : 0,10062 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Insulated | Non-Gendered | 2 (1 x 2) | 0.319" (8.10mm) | 0.071" (1.80mm) | Tin | 118.1µin (3.00µm) | - | - | - | - | 10A | |||
555 957 In Stock | 1 : 0,26000 € Cut Tape (CT) 2 500 : 0,11186 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Insulated | Non-Gendered | 2 (1 x 2) | 0.119" (3.02mm) | 0.100" (2.54mm) | Tin | 118.1µin (3.00µm) | - | - | - | - | 10A | |||
34 494 In Stock | 1 : 0,29000 € Bulk | Bulk | Active | Non-Insulated | Non-Gendered | 2 (1 x 2) | 0.319" (8.10mm) | 0.071" (1.80mm) | Tin | 118.1µin (3.00µm) | - | - | - | - | 10A | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Insulated | Non-Gendered | 2 (1 x 2) | 0.319" (8.10mm) | 0.071" (1.80mm) | Tin | 157.5µin (4.00µm) | - | - | - | - | 10A | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Insulated | Non-Gendered | 2 (1 x 2) | 0.319" (8.10mm) | 0.071" (1.80mm) | Tin-Lead | 157.5µin (4.00µm) | - | - | - | - | 10A | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Insulated | Non-Gendered | 2 (1 x 2) | 0.119" (3.02mm) | 0.100" (2.54mm) | Tin | 118.1µin (3.00µm) | - | - | - | - | 10A |