Shunts, Jumpers

Results: 23
Packaging
BagBulk
Product Status
ActiveObsolete
Type
Closed Top, GripNon-Insulated
Pitch
0.200" (5.08mm)0.400" (10.16mm)0.500" (12.70mm)
Height
0.359" (9.13mm)0.472" (12.00mm)0.476" (12.10mm)0.500" (12.70mm)
Contact Finish
GoldTin
Contact Finish Thickness
3.94µin (0.10µm)100.0µin (2.54µm)Flash
Color
-BlackBlueRed
Material Flammability Rating
-UL94 V-0
Housing Material
-Polybutylene Terephthalate (PBT)
Current Rating (Amps)
10A-
Stocking Options
Environmental Options
Media
Marketplace Product
23Results
Applied FiltersRemove All

Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Gender
Number of Positions or Pins (Grid)
Pitch
Height
Contact Finish
Contact Finish Thickness
Color
Material Flammability Rating
Housing Material
Voltage Rating
Current Rating (Amps)
D3080-05
D3080-05
1MM UNINSULATED SHORTING PLUG
Harwin Inc.
31 637
In Stock
1 : 0,44000 €
Bulk
Bulk
Active
Non-Insulated
Male Pins
2 (1 x 2)
0.200" (5.08mm)
0.359" (9.13mm)
Gold
Flash
-
-
-
-
-
D3082-05
D3082-05
1MM UNINSULATED SHORTING PLUG
Harwin Inc.
24 520
In Stock
1 : 0,45000 €
Bulk
Bulk
Active
Non-Insulated
Male Pins
2 (1 x 2)
0.400" (10.16mm)
0.359" (9.13mm)
Gold
Flash
-
-
-
-
10A
D3086-99
D3086-99
1MM INSULATED SHORTING PLUG
Harwin Inc.
8 770
In Stock
1 : 1,22000 €
Bulk
Bulk
Active
Closed Top, Grip
Male Pins
2 (1 x 2)
0.200" (5.08mm)
0.500" (12.70mm)
Gold
3.94µin (0.10µm)
Red
UL94 V-0
Polybutylene Terephthalate (PBT)
-
10A
D3087-98
D3087-98
1MM INSULATED SHORTING PLUG
Harwin Inc.
2 713
In Stock
1 : 1,22000 €
Bulk
Bulk
Active
Closed Top, Grip
Male Pins
2 (1 x 2)
-
0.500" (12.70mm)
Gold
3.94µin (0.10µm)
Black
UL94 V-0
Polybutylene Terephthalate (PBT)
-
10A
D3081-05
D3081-05
1MM SHORTING LINK GOLD
Harwin Inc.
10 093
In Stock
1 : 0,45000 €
Bulk
Bulk
Active
Non-Insulated
Male Pins
2 (1 x 2)
-
0.359" (9.13mm)
Gold
Flash
-
-
-
-
10A
D3086-98
D3086-98
1MM INSULATED SHORTING PLUG
Harwin Inc.
5 076
In Stock
1 : 1,16000 €
Bulk
Bulk
Active
Closed Top, Grip
Male Pins
2 (1 x 2)
0.200" (5.08mm)
0.500" (12.70mm)
Gold
3.94µin (0.10µm)
Black
UL94 V-0
Polybutylene Terephthalate (PBT)
-
10A
D3087-99
D3087-99
1MM INSULATED SHORTING PLUG
Harwin Inc.
1 373
In Stock
1 : 1,22000 €
Bulk
Bulk
Active
Closed Top, Grip
Male Pins
2 (1 x 2)
-
0.500" (12.70mm)
Gold
3.94µin (0.10µm)
Red
UL94 V-0
Polybutylene Terephthalate (PBT)
-
10A
D3086-97
D3086-97
CONN SHUNT 2 POS 5.08MM
Harwin Inc.
842
In Stock
1 : 1,22000 €
Bulk
Bulk
Active
Closed Top, Grip
Male Pins
2 (1 x 2)
0.200" (5.08mm)
0.500" (12.70mm)
Gold
3.94µin (0.10µm)
Blue
UL94 V-0
Polybutylene Terephthalate (PBT)
-
10A
D3088-98
D3088-98
1MM INSULATED SHORTING PLUG
Harwin Inc.
4 118
In Stock
1 : 1,24000 €
Bulk
Bulk
Active
Closed Top, Grip
Male Pins
2 (1 x 2)
0.400" (10.16mm)
0.472" (12.00mm)
Gold
3.94µin (0.10µm)
Black
UL94 V-0
Polybutylene Terephthalate (PBT)
-
10A
D3089-98
D3089-98
1MM INSULATED SHORTING PLUG
Harwin Inc.
530
In Stock
1 : 1,25000 €
Bulk
Bulk
Active
Closed Top, Grip
Male Pins
2 (1 x 2)
0.500" (12.70mm)
0.476" (12.10mm)
Gold
3.94µin (0.10µm)
Black
UL94 V-0
Polybutylene Terephthalate (PBT)
-
10A
D3088-99
D3088-99
1MM INSULATED SHORTING PLUG
Harwin Inc.
3 463
In Stock
1 : 1,32000 €
Bulk
Bulk
Active
Closed Top, Grip
Male Pins
2 (1 x 2)
0.400" (10.16mm)
0.472" (12.00mm)
Gold
3.94µin (0.10µm)
Red
UL94 V-0
Polybutylene Terephthalate (PBT)
-
10A
D3087-97
D3087-97
INSULATED PLUG BLUE
Harwin Inc.
1 533
In Stock
1 : 1,22000 €
Bulk
Bulk
Active
Closed Top, Grip
Male Pins
2 (1 x 2)
-
0.500" (12.70mm)
Gold
3.94µin (0.10µm)
Blue
UL94 V-0
Polybutylene Terephthalate (PBT)
-
10A
D3088-97
D3088-97
1MM INSULATED SHORTING PLUG
Harwin Inc.
449
In Stock
1 : 1,32000 €
Bulk
Bulk
Active
Closed Top, Grip
Male Pins
2 (1 x 2)
0.400" (10.16mm)
0.472" (12.00mm)
Gold
3.94µin (0.10µm)
Blue
UL94 V-0
Polybutylene Terephthalate (PBT)
-
10A
D3082-46
D3082-46
1MM SHORTING LINK
Harwin Inc.
0
In Stock
Check Lead Time
50 000 : 0,15305 €
Bulk
Bulk
Active
Non-Insulated
Male Pins
2 (1 x 2)
0.400" (10.16mm)
0.359" (9.13mm)
Tin
100.0µin (2.54µm)
-
-
-
-
10A
D3083-46
D3083-46
SHORTING LINK 1MM
Harwin Inc.
0
In Stock
50 000 : 0,19590 €
Bulk
Bulk
Active
Non-Insulated
Male Pins
2 (1 x 2)
0.500" (12.70mm)
0.359" (9.13mm)
Tin
100.0µin (2.54µm)
-
-
-
-
10A
D3089-97
D3089-97
INSULATED PLUG BLUE
Harwin Inc.
0
In Stock
Check Lead Time
30 000 : 0,58403 €
Bulk
Bulk
Active
Closed Top, Grip
Male Pins
2 (1 x 2)
0.500" (12.70mm)
0.476" (12.10mm)
Gold
3.94µin (0.10µm)
Blue
UL94 V-0
Polybutylene Terephthalate (PBT)
-
10A
D3089-99
D3089-99
SHUNT 12.70MM PITCH RED
Harwin Inc.
0
In Stock
Active
Bag
Active
Closed Top, Grip
Male Pins
2 (1 x 2)
0.500" (12.70mm)
0.476" (12.10mm)
Gold
3.94µin (0.10µm)
Red
UL94 V-0
Polybutylene Terephthalate (PBT)
-
10A
1MM SHORTING LINK
D3080-01
1MM SHORTING LINK
Harwin Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Non-Insulated
Male Pins
2 (1 x 2)
0.200" (5.08mm)
0.359" (9.13mm)
Tin
100.0µin (2.54µm)
-
-
-
-
-
1MM SHORTING LINK
D3081-01
1MM SHORTING LINK
Harwin Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Non-Insulated
Male Pins
2 (1 x 2)
-
0.359" (9.13mm)
Tin
100.0µin (2.54µm)
-
-
-
-
10A
1MM SHORTING LINK
D3082-01
1MM SHORTING LINK
Harwin Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Non-Insulated
Male Pins
2 (1 x 2)
0.400" (10.16mm)
0.359" (9.13mm)
Tin
100.0µin (2.54µm)
-
-
-
-
10A
1MM SHORTING LINK
D3083-01
1MM SHORTING LINK
Harwin Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Non-Insulated
Male Pins
2 (1 x 2)
0.500" (12.70mm)
0.359" (9.13mm)
Tin
100.0µin (2.54µm)
-
-
-
-
10A
1MM SHORTING LINK
D3083-05
1MM SHORTING LINK
Harwin Inc.
0
In Stock
Obsolete
Bulk
Obsolete
Non-Insulated
Male Pins
2 (1 x 2)
0.500" (12.70mm)
0.359" (9.13mm)
Gold
Flash
-
-
-
-
10A
D3081-46
D3081-46
SHORTING LINK 1MM
Harwin Inc.
0
In Stock
Active
Bulk
Active
Non-Insulated
Male Pins
2 (1 x 2)
-
0.359" (9.13mm)
Tin
100.0µin (2.54µm)
-
-
-
-
10A
Showing
of 23

Shunts, Jumpers


Shunts or Jumpers are designed to connect two pin contacts for an electrical connection that are separated by a specific distance or pitch. The types are Closed Top/Grip, Insulated, Non-Insulated, and Open Top/Grip with a pitch range from 0.050” (1.27mm) to 1.00” (25.40mm) and the number of positions ranging from 1 (1 x 1) to 48 (1 x 24) or 4 (2 x 2) to 26 (2 x 13).