Selector Switches

Results: 4
Circuit
DPSTSPST
Ingress Protection
-Circular - 20.62mm Dia
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Number of Positions
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Mounting Type
Termination Style
Panel Cutout Dimensions
Ingress Protection
Features
Operating Temperature
M-284-BX
M-284-BX
SWITCH SELECT 2POS DPST 175A 36V
Littelfuse Inc.
42
In Stock
1 : 57,05000 €
Bulk
Bulk
Active
Battery Disconnect
DPST
2
Off-On
175A (DC)
36 V
Non-Illuminated
-
-
Panel Mount
Stud
-
-
-
-40°C ~ 85°C
M-284-BP
M-284-BP
SWITCH SELECT 2POS SPST 175A 36V
Littelfuse Inc.
30
In Stock
1 : 57,52000 €
Bulk
Bulk
Active
Battery Disconnect
SPST
2
Off-On
175A (DC)
36 V
Non-Illuminated
-
-
Panel Mount
Stud
-
Circular - 20.62mm Dia
-
-40°C ~ 85°C
SWITCH SELECT 2POS SPST 175A 36V
M-284-01-BP
SWITCH SELECT 2POS SPST 175A 36V
Littelfuse Inc.
24
In Stock
1 : 67,75000 €
Bulk
Bulk
Active
Battery Disconnect
SPST
2
Off-On
175A (DC)
36 V
Non-Illuminated
-
-
Panel Mount
Stud
-
Circular - 20.62mm Dia
-
-40°C ~ 85°C
SWITCH SELECT 2POS DPST 175A 36V
M-284-02-BX
SWITCH SELECT 2POS DPST 175A 36V
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : 70,96000 €
Bulk
Bulk
Active
Battery Disconnect
DPST
2
Off-On
175A (DC)
36 V
Non-Illuminated
-
-
Panel Mount
Stud
-
-
-
-40°C ~ 85°C
Showing
of 4

Selector Switches


A Selector Switch is a device used to start or stop current flowing along a circuit or multiple circuits. Devices in this family have an actuator or Knob that turn back and forth along a center axis point but have a predetermined number of stopping positions (2 to 7). With a Selector switch there are many switch functions like: on-off, on-on, on-off-mom, mom-off-mom, or on-on-on-on-on-on-on.