Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 104 In Stock | 1 : 0,13000 € Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M4x0.7 | 0.315" (8.00mm) | - | 0.315" (8.00mm) | 0.437" (11.10mm) 7/16" | Nylon | - | |||
61 961 In Stock | 1 : 0,14000 € Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M4x0.7 | 0.315" (8.00mm) | 0.114" (2.90mm) | 0.630" (16.00mm) | 0.744" (18.90mm) | Nylon | - | |||
16 336 In Stock | 1 : 0,14000 € Bulk | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M4x0.7 | 0.315" (8.00mm) | 0.114" (2.90mm) | 0.394" (10.00mm) | 0.508" (12.90mm) | Nylon | - |