Showing
1 - 12
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Index Stops
Number of Decks
Number of Poles per Deck
Circuit per Deck
Contact Timing
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Angle of Throw
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Depth Behind Panel
MRB24B
MRB24B
SWITCH ROTARY 3POS 0.4VA 28V
NKK Switches
378
In Stock
1 : 17,55000 €
Box
Box
Active3Fixed12DP3TNon-Shorting (BBM)0.4VA (AC/DC)28 V28 VFlatted (3.17mm Dia)10.00mm45°Beryllium CopperGoldPanel Mount, Through HolePC PinSealed - Fully11.00mm
KC25A9.501NLS
KC25A9.501NLS
SWITCH ROTARY 5POS 350MA 125V
E-Switch
582
In Stock
1 : 6,11000 €
Bulk
Bulk
Active5Fixed12DP5TNon-Shorting (BBM)350mA (AC)125 V-Flatted (6.35mm Dia)9.50mm30°Copper AlloySilverPanel MountSolder Lug-18.50mm
Axxx03RNZQ
A10303RNZQ
SWITCH ROTARY 3POS 2.5A 125V
C&K
12 700
In Stock
1 : 7,50000 €
Bulk
Bulk
Active3Fixed11SP3TNon-Shorting (BBM)2.5A (AC), 350mA (DC)125 V125 VFlatted (6.35mm Dia)9.53mm30°Silver (Ag)SilverPanel MountSolder Lug-20.83mm
RM103772BCB
RM103772BCB
SWITCH ROTARY 3POS 500MA 24V
C&K
5 188
In Stock
1 : 3,19000 €
Tray
Tray
Active3Fixed11SP3TNon-Shorting (BBM)500mA (DC)-24 VFlatted (4.2mm Dia), Slotted7.70mm45°BrassGoldThrough HolePC Pin-7.37mm
H20307RR05Q
H20307RR05Q
SWITCH ROTARY 3POS 12A 125V
C&K
2 253
In Stock
1 : 7,11000 €
Bulk
Bulk
Active3Fixed12DP3T, Adjacent ContactNon-Shorting (BBM)12A (AC), 1A (DC)125 V125 VFlatted (6.35mm Dia)7.29mm45°CopperSilverPanel MountQuick Connect - 0.110" (2.8mm)-15.25mm
Axxx03RNZQ
A11503RNZQ
SWITCH ROTARY 3POS 2.5A 125V
C&K
558
In Stock
1 : 7,36000 €
Tray
Tray
Active3Fixed11SP3TNon-Shorting (BBM)2.5A (AC), 350mA (DC)125 V125 VFlatted (6.35mm Dia)9.53mm45°Silver (Ag)SilverPanel MountSolder Lug-20.83mm
A10305RNZQ
A10305RNZQ
SWITCH ROTARY 3POS 2.5A 125V
C&K
2 366
In Stock
1 : 7,50000 €
Bulk
Bulk
Active3Fixed11SP3TNon-Shorting (BBM)2.5A (AC), 350mA (DC)125 V125 VFlatted (6.35mm Dia)12.70mm30°Silver (Ag)SilverPanel MountSolder Lug-20.83mm
F20308RS02Q
F20308RS02Q
SWITCH ROTARY 3POS 4A 125V
C&K
276
In Stock
1 : 8,89000 €
Tray
Tray
Active3Fixed12DP3T, Adjacent ContactNon-Shorting (BBM)4A (AC/DC)125 V28 VFlatted (4.75mm Dia)14.86mm45°CopperSilverPanel Mount, Through HolePC PinNo Common Pin12.45mm
F10308RSWCQ
F10308RSWCQ
SWITCH ROTARY 3POS 4A 125V
C&K
123
In Stock
1 : 10,14000 €
Tray
Tray
Active3Fixed11SP3T, Adjacent ContactNon-Shorting (BBM)4A (AC/DC)125 V28 VFlatted (4.75mm Dia)14.86mm45°CopperSilverPanel MountWire LeadsNo Common Pin12.45mm
RM104772BCB
RM104772BCB
SWITCH ROTARY 4POS 500MA 24V
C&K
1 065
In Stock
1 : 3,19000 €
Tray
Tray
Active4Fixed11SP4TNon-Shorting (BBM)500mA (DC)-24 VFlatted (4.2mm Dia), Slotted7.70mm45°BrassGoldThrough HolePC Pin-7.37mm
R10307RN02Q
R10307RN02Q
SWITCH ROTARY 3POS 5A 125V
C&K
33
In Stock
1 : 5,20000 €
Tray
Tray
Active3Fixed11SP3T, Adjacent ContactNon-Shorting (BBM)5A (AC), 500mA (DC)125 V125 VFlatted (6.35mm Dia)12.70mm36°CopperSilverThrough HolePC Pin-10.29mm
R10305RN02Q
R10305RN02Q
SWITCH ROTARY 3POS 5A 125V
C&K
0
In Stock
1 : 5,54000 €
Tube
Tube
Active3Fixed11SP3T, Adjacent ContactNon-Shorting (BBM)5A (AC), 500mA (DC)125 V125 VFlatted (6.35mm Dia)9.53mm36°CopperSilverThrough HolePC Pin-10.29mm
Showing
1 - 12
of 12

Rotary Switches


Rotary switches are mechanical devices that make or break a series of electrical connections by the closing or opening electrical contacts as the shaft is rotated by human or mechanical interaction. Rotary switches are selected by the number of positions, number of decks, poles per deck, mounting type, contact circuit configuration, throw angle, actuator type and current and voltage ratings. Some rotary switches include adjustable stops or can rotate continuously.