Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 359 In Stock | 1 : 8,21000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 4A (AC) | 125 V | - | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 18.65mm x 8.90mm | -40°C ~ 85°C | |||
131 In Stock | 1 : 8,90000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 4A (AC) | 125 V | - | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 18.65mm x 8.90mm | -40°C ~ 85°C | |||
87 In Stock | 1 : 6,48000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 18.65mm x 8.90mm | -40°C ~ 85°C | |||
96 In Stock | 1 : 6,87000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 18.65mm x 8.90mm | -40°C ~ 85°C | |||
56 In Stock | 1 : 7,74000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 18.65mm x 8.90mm | -40°C ~ 85°C | |||
0 In Stock | 1 : 7,03000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 4A (AC) | 125 V | - | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 18.65mm x 8.90mm | -40°C ~ 85°C | |||
0 In Stock | 50 : 5,32300 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 4A (AC) | 125 V | - | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 18.65mm x 8.90mm | -40°C ~ 85°C | |||
0 In Stock | 50 : 6,53900 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 4A (AC) | 125 V | - | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 18.65mm x 8.90mm | -40°C ~ 85°C | |||
0 In Stock | 50 : 6,73300 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Mom | 4A (AC) | 125 V | - | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 18.65mm x 8.90mm | -40°C ~ 85°C | |||
0 In Stock | 50 : 7,19120 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-Mom | 4A (AC) | 125 V | - | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 18.65mm x 8.90mm | -40°C ~ 85°C | |||
0 In Stock | 50 : 7,23640 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | PC Pin | - | Epoxy Sealed Terminals | Rectangular - 18.65mm x 8.90mm | -40°C ~ 85°C | |||
0 In Stock | 50 : 7,23640 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 18.65mm x 8.90mm | -40°C ~ 85°C | |||
0 In Stock | 50 : 7,27080 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-Mom | 4A (AC) | 125 V | - | Concave (Standard V) | Black | No Marking | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 18.65mm x 8.90mm | -40°C ~ 85°C | |||
0 In Stock | 50 : 8,78720 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 4A (AC) | 125 V | - | Concave (Standard V) | Black | O I | - | - | Solder Lug | - | Epoxy Sealed Terminals | Rectangular - 18.65mm x 8.90mm | -40°C ~ 85°C |