Rocker Switches

Results: 2
Termination Style
Quick Connect - 0.187" (4.7mm)Solder Lug
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
T8550VBAAA
T8550VBAAA
SWITCH ROCKER SPST 10A 277V
Bulgin
1 829
In Stock
1 : 1,08000 €
-
-
ActivePanel Mount, Snap-InSPSTOn-On10A (AC)277 VConcave (Curved)----Solder Lug----CSA, UL
H8610VBAAA
H8610VBAAA
SWITCH ROCKER SPST 10A 277V
Bulgin
0
In Stock
Active
-
ActivePanel Mount, Snap-InSPSTOn-On10A (AC)277 VConcave (Curved)----Quick Connect - 0.187" (4.7mm)----CSA, UL
Showing
of 2

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.