Rocker Switches

Results: 8
Product Status
ActiveObsolete
Mounting Type
Panel Mount, Snap-InPanel Mount, Snap-In, Right Angle
Actuator Marking
No MarkingO -O I
Termination Style
PC PinQuick Connect - 0.187" (4.7mm)Solder Lug
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mmRectangular - 21.90mm x 19.30mm
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
AJ7202BF
AJ7202BF
SWITCH ROCKER DPST 10A 250V
Panasonic Electric Works
1 776
In Stock
1 : 3,52000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off10A (AC)250 VConcave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 12.90mm-25°C ~ 85°CcULus, ENEC, VDE
AJ7212BTVF
AJ7212BTVF
SWITCH ROCKER DPST 10A 250V
Panasonic Electric Works
208
In Stock
1 : 3,62000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off10A (AC)250 VConcave (Curved)BlackO ---Solder Lug--Rectangular - 19.20mm x 12.90mm-25°C ~ 85°CcULus, ENEC, VDE
AJ7202BTVF
AJ7202BTVF
SWITCH ROCKER DPST 10A 250V
Panasonic Electric Works
537
In Stock
1 : 4,20000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off10A (AC)250 VConcave (Curved)BlackO ---Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 12.90mm-25°C ~ 85°CcULus, ENEC, VDE
AJ7241BF
AJ7241BF
SWITCH ROCKER DPST 10A 250V
Panasonic Electric Works
736
In Stock
1 : 5,98000 €
Bulk
Bulk
ActivePanel Mount, Snap-In, Right AngleDPSTOn-Off10A (AC)250 VConcave (Curved)BlackO I--PC Pin--Rectangular - 19.20mm x 12.90mm-25°C ~ 85°CcULus, ENEC, VDE
AJ7200BTVF
AJ7200BTVF
SWITCH ROCKER DPST 10A 250V
Panasonic Electric Works
97
In Stock
1 : 4,16000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off10A (AC)250 VConcave (Curved)BlackNo Marking--Quick Connect - 0.187" (4.7mm)--Rectangular - 19.20mm x 12.90mm-25°C ~ 85°CcULus, ENEC, VDE
AJ7231BF
AJ7231BF
SWITCH ROCKER DPST 10A 250V
Panasonic Electric Works
8
In Stock
1 : 5,98000 €
Bulk
Bulk
ActivePanel Mount, Snap-In, Right AngleDPSTOn-Off10A (AC)250 VConcave (Curved)BlackO I--PC Pin--Rectangular - 19.20mm x 12.90mm-25°C ~ 85°CcULus, ENEC, VDE
AJ7 No Markings
AJ7W200B
SWITCH ROCKER DPST 10A 250V
Panasonic Electric Works
0
In Stock
Check Lead Time
50 : 3,63120 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off10A (AC)250 VConcave (Curved)BlackNo Marking--Quick Connect - 0.187" (4.7mm)--Rectangular - 21.90mm x 19.30mm-25°C ~ 85°CcULus, ENEC, VDE
AJ7210BTVF
AJ7210BTVF
SWITCH ROCKER DPST 10A 250V
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
ObsoletePanel Mount, Snap-InDPSTOn-Off10A (AC)250 VConcave (Curved)BlackNo Marking--Solder Lug--Rectangular - 19.20mm x 12.90mm-25°C ~ 85°CcULus, ENEC, VDE
Showing
of 8

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.