Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
RBW2ABLKBLKFF0
RBW2ABLKBLKFF0
SWITCH ROCKER DPST 16A 125V
E-Switch
20 324
In Stock
1 : 6,92000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 V-Concave (Curved)BlackO ---Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
RBW2ABLKGILFF1
RBW2ABLKGILFF1
SWITCH ROCKER DPST 16A 125V
E-Switch
1 712
In Stock
1 : 8,02000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 V-Concave (Curved) - IlluminatedGreenO -Neon, Green125 VACQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
RBW2ABLKRILFF1
RBW2ABLKRILFF3
SWITCH ROCKER DPST 18A 125V
E-Switch
152
In Stock
1 : 5,32000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off18A (DC)-12 VConcave (Curved) - IlluminatedRedO -Incandescent, Red12 VDCQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
RBW2ABLKREDIF0
RBW2ABLKREDIF0
SWITCH ROCKER DPST 16A 125V
E-Switch
501
In Stock
1 : 6,92000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 V-Concave (Curved)RedON OFF, Vertical--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
RBW2BBLKBLKEF0
RBW2BBLKBLKEF0
SWITCH ROCKER DPDT 16A 125V
E-Switch
973
In Stock
1 : 7,66000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPDTOn-On16A (AC)125 V-Concave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
RBW2ABLKGILFF1
RBW2ABLKGILFF2
SWITCH ROCKER DPST 16A 125V
E-Switch
1 275
In Stock
1 : 5,18000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 V-Concave (Curved) - IlluminatedGreenO -Neon, Green250 VACQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
RBW2ABLKGILEF3
RBW2ABLKGILEF3
SWITCH ROCKER DPST 18A 125V
E-Switch
385
In Stock
1 : 5,22000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off18A (DC)--Concave (Curved) - IlluminatedGreenNo MarkingIncandescent, Green12 VDCQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
RBW2ABLKBLKEF0
RBW2ABLKBLKEF0
SWITCH ROCKER DPST 16A 125V
E-Switch
3 491
In Stock
1 : 6,01000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 V-Concave (Curved)BlackNo Marking--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
RBW2ABLKRILEF1
RBW2ABLKRILEF1
SWITCH ROCKER DPST 16A 125V
E-Switch
415
In Stock
1 : 7,65000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 V-Concave (Curved) - IlluminatedRedNo MarkingNeon, Red125 VACQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
RBW2ABLKGILEF1
RBW2ABLKGILEF1
SWITCH ROCKER DPST 16A 125V
E-Switch
449
In Stock
1 : 7,93000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 V-Concave (Curved) - IlluminatedGreenNo MarkingNeon, Green125 VACQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
RBW2BBLKREDEF0
RBW2BBLKREDEF0
SWITCH ROCKER DPDT 16A 125V
E-Switch
106
In Stock
1 : 7,59000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPDTOn-On16A (AC)125 V-Concave (Curved)RedNo Marking--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
RBW2ABLKRILFF1
RBW2ABLKRILFF1
SWITCH ROCKER DPST 16A 125V
E-Switch
1 217
In Stock
1 : 5,20000 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 V-Concave (Curved) - IlluminatedRedO -Neon, Red125 VACQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
RBW2ABLKBLKIF0
RBW2ABLKBLKIF0
SWITCH ROCKER DPST 16A 125V
E-Switch
0
In Stock
Check Lead Time
1 080 : 4,01338 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 V-Concave (Curved)BlackON OFF, Vertical--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
SWITCH ROCKER DPST 16A 125V
RBW2ABLKBILEF3
SWITCH ROCKER DPST 16A 125V
E-Switch
0
In Stock
Check Lead Time
1 080 : 5,16067 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 V-Concave (Curved) - IlluminatedBlueNo MarkingIncandescent, Blue12 VDCQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
SWITCH ROCKER DPDT 16A 125V
RBW2BBLKBLKDF0
SWITCH ROCKER DPDT 16A 125V
E-Switch
0
In Stock
Check Lead Time
5 076 : 5,16601 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPDTOn-On16A (AC)125 V-Concave (Curved)Black- =--Quick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
SWITCH ROCKER DPST 16A 125V
RBW2ABLKRILFF2
SWITCH ROCKER DPST 16A 125V
E-Switch
0
In Stock
Check Lead Time
1 080 : 5,28760 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 V-Concave (Curved) - IlluminatedRedO -Neon, Red250 VACQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
SWITCH ROCKER DPST 16A 125V
RBW2ABLKRILIF1
SWITCH ROCKER DPST 16A 125V
E-Switch
0
In Stock
Check Lead Time
1 080 : 5,28760 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 V-Concave (Curved) - IlluminatedRedON OFF, VerticalNeon, Red125 VACQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
SWITCH ROCKER DPST 16A 125V
RBW2ABLKYILFF1
SWITCH ROCKER DPST 16A 125V
E-Switch
0
In Stock
Check Lead Time
1 080 : 5,28760 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 V-Concave (Curved) - IlluminatedYellowO -Neon, Yellow125 VACQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
SWITCH ROCKER DPST 16A 125V
RBW2ABLKGILGF2
SWITCH ROCKER DPST 16A 125V
E-Switch
0
In Stock
Check Lead Time
1 080 : 5,54036 €
Bulk
Bulk
ActivePanel Mount, Snap-InDPSTOn-Off16A (AC)125 V-Concave (Curved) - IlluminatedGreenO INeon, Green250 VACQuick Connect - 0.250" (6.3mm)IP66 - Dust Tight, Water Resistant-Rectangular - 30.00mm x 22.30mm-20°C ~ 85°C
Showing
of 19

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.