Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 284 In Stock | 1 : 11,74000 € Box | Box | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 20A (DC) | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
2 412 In Stock | 1 : 17,21000 € Box | Box | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (DC) | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
273 In Stock | 1 : 9,08000 € Box | Box | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 21 : 8,89714 € Box | Box | Active | Panel Mount, Snap-In | SPST-NO | Off-Mom | 20A (DC) | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE |