Rocker Switches

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
GRS-201 2 Pin Series
GRS-2011-2000
SWITCH ROCKER SPST 16A 125V
CW Industries
11 625
In Stock
1 : 0,87000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.58mm x 13.97mm
-20°C ~ 105°C
-
RA1, LAMB Series
RA11431100
SWITCH ROCKER SPST-NO 10A 125V
E-Switch
15 088
In Stock
1 : 0,62000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST-NO
Off-Mom
10A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Rectangular - 19.40mm x 13.10mm
-20°C ~ 55°C
cULus
RD221-MB-B-0-N
RD221-MB-B-0-N
SWITCH ROCKER SPST-NO 12A 125V
Carling Technologies
3 435
In Stock
1 : 4,26000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST-NO
Off-Mom
12A (AC)
125 V
Concave (Curved)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 28.58mm x 13.97mm
0°C ~ 85°C
BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE
R4 Series
R4FBLKBLKAF0
SWITCH ROCKER SPST-NO 20A 125V
E-Switch
201
In Stock
1 : 1,71000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST-NO
Off-Mom
20A (AC)
125 V
Concave (Curved)
Black
Dot
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 30.10mm x 11.10mm
-20°C ~ 55°C
UL
Showing
of 4

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.