Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 134 In Stock | 1 : 1,17000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (AC) | 125 V | - | Round | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | - | Circular - 20.00mm Dia | -20°C ~ 65°C | cUL, UL | |||
1 993 In Stock | 1 : 4,73000 € Box | Box | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | No Marking | Incandescent, Red | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
607 In Stock | 1 : 30,03000 € Bulk | Bulk | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber/Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
1 836 In Stock | 1 : 4,44000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | - | 12 V | Concave (Curved) - Illuminated | Black | No Marking | Incandescent, Red | 14 VDC | Quick Connect - 0.250" (6.3mm) | IP56 - Dust Protected, Water Resistant | - | Rectangular - 36.60mm x 21.20mm | -20°C ~ 85°C | cULus, ENEC | |||
914 In Stock | 1 : 9,73000 € Box | Box | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | - | 12 V | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.250" (6.3mm) | IP67 - Dust Tight, Waterproof | - | Rectangular - 44.04mm x 22.02mm | -40°C ~ 85°C | - | |||
1 354 In Stock | 1 : 11,84000 € Box | Box | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
257 In Stock | 1 : 15,72000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (DC) | - | 24 V | Convex (Reverse V) - Illuminated | Black | No Marking | Incandescent, White | 24 VAC/DC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
2 429 In Stock | 1 : 17,18000 € Box | Box | Active | Panel Mount, Snap-In | DPDT | Mom-Off-Mom | 20A (DC) | - | 12 V | Actuator Arm, Cap Required | - | Varies by Cap | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
1 524 In Stock | 1 : 18,81000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPDT | On-On | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber/Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
513 In Stock | 1 : 22,27000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | - | 12 V | Convex (Reverse V) - Illuminated | Black | No Marking | LED, Amber/Green | 12 VDC | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
98 In Stock | 1 : 7,31000 € Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 20A (DC) | - | 12 V | Convex (Reverse V) | Red | - | - | - | Quick Connect - 0.250" (6.3mm) | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | - | Rectangular - 36.83mm x 21.08mm | -40°C ~ 85°C | CSA, UL, VDE | |||
83 In Stock | 1 : 7,53000 € - | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |