RF Transceiver Modules and Modems

Results: 6
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Frequency
2.4GHz2.412GHz ~ 2.484GHz
Data Rate
2Mbps150Mbps
Power - Output
20.5dBm21dBm
Sensitivity
-104dBm-98dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USBADC, GPIO, I2C, I2S, JTAG, SPI, PWM, UARTGPIO, I2C, I2S, SPI, UART
Antenna Type
Antenna Not Included, W.FLPCB Trace
Utilized IC / Part
ESP32-C3FH4ESP32-C3FN4
Memory Size
4MB Flash, 384kB ROM, 400kB SRAM4MB Flash, 384kB ROM, 408kB SRAM4MB Flash, 400kB SRAM, 384kB ROM
Current - Receiving
82mA ~ 84mA84mA
Current - Transmitting
290mA ~ 350mA350mA
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
53-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
ESP32-C3-MINI-1
ESP32-C3-MINI-1-N4
RF TXRX MODULE BT PCB TRACE SMD
Espressif Systems
35 735
In Stock
1 : 1,69000 €
Cut Tape (CT)
650 : 1,68534 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.412GHz ~ 2.484GHz
150Mbps
20.5dBm
-104dBm
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
PCB Trace
ESP32-C3FN4
4MB Flash, 384kB ROM, 400kB SRAM
3V ~ 3.6V
82mA ~ 84mA
290mA ~ 350mA
Surface Mount
-40°C ~ 85°C (TA)
53-SMD Module
ESP32-C3-MINI-1
ESP32-C3-MINI-1-H4
RF TXRX MODULE BT PCB TRACE SMD
Espressif Systems
25 287
In Stock
1 : 1,78000 €
Cut Tape (CT)
650 : 1,77897 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.412GHz ~ 2.484GHz
150Mbps
20.5dBm
-104dBm
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
PCB Trace
ESP32-C3FH4
4MB Flash, 384kB ROM, 408kB SRAM
3V ~ 3.6V
82mA ~ 84mA
290mA ~ 350mA
Surface Mount
-40°C ~ 105°C (TA)
53-SMD Module
ESP32-C3-MINI-1U-H4
ESP32-C3-MINI-1U-N4
RF TXRX MOD BLUETOOTH W.FL SMD
Espressif Systems
7 585
In Stock
1 : 1,78000 €
Cut Tape (CT)
650 : 1,77897 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.412GHz ~ 2.484GHz
150Mbps
20.5dBm
-104dBm
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Antenna Not Included, W.FL
ESP32-C3FN4
4MB Flash, 384kB ROM, 408kB SRAM
3V ~ 3.6V
82mA ~ 84mA
290mA ~ 350mA
Surface Mount
-40°C ~ 85°C (TA)
53-SMD Module
ESP32-C3
ESP32-C3-MINI-1U-H4
RF TXRX MOD BLUETOOTH W.FL SMD
Espressif Systems
4 398
In Stock
1 : 1,83000 €
Cut Tape (CT)
650 : 1,82578 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.412GHz ~ 2.484GHz
150Mbps
20.5dBm
-104dBm
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Antenna Not Included, W.FL
ESP32-C3FH4
4MB Flash, 384kB ROM, 408kB SRAM
3V ~ 3.6V
82mA ~ 84mA
290mA ~ 350mA
Surface Mount
-40°C ~ 105°C (TA)
53-SMD Module
ESP32-C3-MINI-1
ESP32-C3-MINI-1-N4-A
RF TXRX MODULE BT PCB TRACE SMD
Espressif Systems
1 783
In Stock
1 : 1,86000 €
Cut Tape (CT)
650 : 1,86323 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
21dBm
-104dBm
ADC, GPIO, I2C, I2S, JTAG, SPI, PWM, UART
PCB Trace
ESP32-C3FH4
4MB Flash, 400kB SRAM, 384kB ROM
3V ~ 3.6V
82mA ~ 84mA
290mA ~ 350mA
Surface Mount
-40°C ~ 105°C
53-SMD Module
ESP32-C3-MINI-1
ESP32-C3-MINI-1-H4-ES
RF TXRX MODULE BT PCB TRACE SMD
Espressif Systems
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.412GHz ~ 2.484GHz
2Mbps
20.5dBm
-98dBm
GPIO, I2C, I2S, SPI, UART
PCB Trace
ESP32-C3FH4
4MB Flash, 384kB ROM, 400kB SRAM
3V ~ 3.6V
84mA
350mA
Surface Mount
-40°C ~ 105°C
Module
Showing
of 6

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.