RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 000 In Stock This product has a maximum purchase limit | 1 : 10,76000 € Cut Tape (CT) 1 000 : 6,11141 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth | Bluetooth v4.2 | GFSK | 2.4GHz | 1Mbps | 8dBm | -90dBm | I²C, I²S, SPI, UART | Integrated, Chip | - | 256kB Flash, 32kB RAM | 1.85V ~ 3.8V | 9mA | 8.2mA | Surface Mount | -40°C ~ 85°C | 56-SMD Module | ||
0 In Stock Check Lead Time | 1 : 14,60000 € Cut Tape (CT) 750 : 10,42940 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | WiFi | 802.11a/b/g/n | CCK, DSSS, OFDM | 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz | 54Mbps | 16.3dBm | -94.5dBm | SPI, UART | Integrated, Chip | CC3135 | - | 2.3V ~ 3.6V | 61mA | 293mA ~ 318mA | Surface Mount | -40°C ~ 85°C (TA) | 63-SMD Module |