RF Transceiver ICs

Results: 482
Stocking Options
Environmental Options
Media
Exclude
482Results

Showing
of 482
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
88W8997-A1-CBQE/AZ
88W8997-A1-CBQE/AZ
IC RF TXRX BLE 161WLCSP
NXP USA Inc.
1 275
In Stock
1 : 14,38000 €
Cut Tape (CT)
2 000 : 9,40457 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx Only
Bluetooth
802.11ac, Bluetooth v5.1
-
2.4GHz, 5GHz
2Mbps
-
-
-
PCM, SDIO, UART, USB
-
-
-
-
-
-
-
Surface Mount
161-BGA, WLCSP
161-WLCSP
PN5120A0HN/C2,518
JN5168/001,515
IC RF TXRX+MCU 802.15.4 40HVQFN
NXP USA Inc.
999
In Stock
1 : 4,22000 €
Cut Tape (CT)
1 000 : 2,37352 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
ZigbeePRO®
O-QPSK
2.4GHz
1Mbps
2.5dBm
-96dBm
256kB Flash, 4kB EEPROM, 32kB RAM
I2C, JTAG, SPI, UART
20
2V ~ 3.6V
17mA
15.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
PN5120A0HN/C2,518
K32W041Z
IC RF TXRX+MCU 802.15.4 40HVQFN
NXP USA Inc.
750
In Stock
1 : 7,03000 €
Cut Tape (CT)
1 000 : 2,11336 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
11.2dBm
-101.3dBm
640kB Flash, 152kB SRAM
I2C, SPI, PWM, UART
22
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
48-QFN
QN9080DHNY
IC RF TXRX+MCU BLE 48HVQFN
NXP USA Inc.
5 995
In Stock
1 : 7,71000 €
Cut Tape (CT)
3 000 : 4,87410 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
FSK
2.4GHz
2Mbps
2dBm
-95dBm
512kB Flash, 256kB ROM, 128kB SRAM
I2C, SPI, UART, USART, USB
35
1.62V ~ 3.6V
3.5mA
3.5mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-HVQFN (6x6)
MKW41Z512VHT4R
MKW31Z256VHT4
IC RF TXRX+MCU BLE 64VFLGA
NXP USA Inc.
800
In Stock
1 : 3,22000 €
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v4.2
FSK, GFSK, MSK, O-QPSK
2.4GHz
1Mbps
3.5dBm
-95dBm
256kB Flash, 64kB RAM
I2C, SPI, UART
-
1.71V ~ 3.6V
6.2mA
6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-VFLGA
64-VFLGA (7x7)
MKW41Z512VHT4R
MKW21Z512VHT4
IC RF TXRX+MCU 802.15.4 64VFLGA
NXP USA Inc.
1 300
In Stock
1 : 3,78000 €
Tray
Tray
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
FSK, GFSK, MSK, O-QPSK
2.4GHz
1Mbps
3.5dBm
-100dBm
512kB Flash, 128kB SRAM
I2C, SPI, UART
-
1.71V ~ 3.6V
6.2mA
6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-VFLGA
64-VFLGA (7x7)
PN5120A0HN/C2,518
QN9030HN/001Z
IC RF TXRX+MCU BLE 40HVQFN
NXP USA Inc.
910
In Stock
1 : 3,88000 €
Cut Tape (CT)
1 000 : 2,32688 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
11dBm
-97dBm
320kB Flash, 88kB RAM
I2C, SPI, PWM, UART
-
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
MKW41Z512VHT4R
MKW36Z512VHT4
IC RF TXRX+MCU BLE 64VFLGA
NXP USA Inc.
259
In Stock
1 : 4,03000 €
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
FSK, GFSK, MSK
2.4GHz
1Mbps
5dBm
-99dBm
265kB Flash, 64kB RAM
I2C, SPI, UART
-
1.71V ~ 3.6V
6.3mA
5.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-VFLGA
64-VFLGA (7x7)
PN5120A0HN/C2,518
JN5164/001,515
IC RF TXRX+MCU 802.15.4 40HVQFN
NXP USA Inc.
1 035
In Stock
1 : 4,07000 €
Cut Tape (CT)
1 000 : 2,69500 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
ZigbeePRO®
O-QPSK
2.4GHz
1Mbps
2.5dBm
-96dBm
160kB Flash, 4kB EEPROM, 32kB RAM
I2C, JTAG, SPI, UART
20
2V ~ 3.6V
17mA
15.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
MKW41Z512VHT4R
MKW31Z512VHT4
IC RF TXRX+MCU BLE 64VFLGA
NXP USA Inc.
2 549
In Stock
1 : 4,15000 €
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v4.2
FSK, GFSK, MSK, O-QPSK
2.4GHz
1Mbps
3.5dBm
-95dBm
512kB Flash, 128kB RAM
I2C, SPI, UART
-
1.71V ~ 3.6V
6.2mA
6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-VFLGA
64-VFLGA (7x7)
PN5120A0HN/C2,518
QN9030THN/001Z
IC RF TXRX+MCU BLE 40HVQFN
NXP USA Inc.
997
In Stock
1 : 4,40000 €
Cut Tape (CT)
1 000 : 2,19465 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
11dBm
-97dBm
320kB Flash, 88kB RAM
I2C, SPI, PWM, UART
-
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
MKW41Z512VHT4R
MKW36A512VHT4
IC RF TXRX+MCU BLE 64VFLGA
NXP USA Inc.
207
In Stock
1 : 4,43000 €
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
FSK, GFSK, MSK
2.4GHz
1Mbps
5dBm
-95dBm
265kB Flash, 64kB RAM
I2C, SPI, UART
-
1.71V ~ 3.6V
6.3mA
5.7mA
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
64-VFLGA
64-VFLGA (7x7)
4 HVQFN
OL2385AHN/00100Y
IC RF TXRX+MCU 48HVQFN
NXP USA Inc.
1 729
In Stock
1 : 4,45000 €
Cut Tape (CT)
4 000 : 2,06430 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
-
-
ASK, FSK
-
-
14dBm
-124dBm
-
SPI, UART
12
1.9V ~ 5.5V
-
29mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-HVQFN (7x7)
PN5120A0HN/C2,518
QN9090HN/001Z
IC RF TXRX+MCU BLE 40HVQFN
NXP USA Inc.
760
In Stock
1 : 5,22000 €
Cut Tape (CT)
1 000 : 2,05319 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
11dBm
-97dBm
640kB Flash, 152kB RAM
I2C, SPI, PWM, UART
-
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40-QFN
JN5169/001Z
IC RF TXRX+MCU 802.15.4 40HVQFN
NXP USA Inc.
675
In Stock
1 : 5,25000 €
Cut Tape (CT)
1 000 : 3,49073 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
O-QPSK
2.4GHz
400kbps
10dBm
-96.5dBm
512kB Flash, 4kB EEPROM, 32kB RAM
I2C, JTAG, SPI, UART
20
2V ~ 3.6V
13mA ~ 15mA
14mA ~ 23.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40-QFN
JN5169/001K
IC RF TXRX+MCU 802.15.4 40HVQFN
NXP USA Inc.
330
In Stock
1 : 5,25000 €
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
-
2.4GHz
-
10dBm
-96dBm
512kB Flash, 4kB EEPROM, 32kB RAM
I2C, SPI, UART
20
2V ~ 3.6V
14.7mA
23mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
PN5120A0HN/C2,518
K32W041K
IC RF TXRX+MCU 802.15.4 40HVQFN
NXP USA Inc.
2 450
In Stock
1 : 5,27000 €
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
2Mbps
11.2dBm
-101.3dBm
640kB Flash, 152kB SRAM
I2C, SPI, PWM, UART
22
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
PN5120A0HN/C2,518
JN5189HN/001Z
IC RF TXRX+MCU 802.15.4 40HVQFN
NXP USA Inc.
1 000
In Stock
1 : 5,43000 €
Cut Tape (CT)
1 000 : 3,61110 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
-
2.4GHz
-
11.2dBm
-101.3dBm
640kB Flash, 152kB SRAM
I2C, SPI, PWM, UART
22
1.9V ~ 3.6V
4.3mA
7.36mA ~ 20.28mA
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40 HVQFN
MKW36A512VFP4
IC RF TXRX+MCU BLE 40HVQFN
NXP USA Inc.
490
In Stock
1 : 5,45000 €
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
FSK, GFSK, MSK
2.4GHz
1Mbps
5dBm
-95dBm
265kB Flash, 64kB RAM
I2C, SPI, UART
-
1.71V ~ 3.6V
6.3mA
5.7mA
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
40-VFQFN Exposed Pad
40-HVQFN (6x6)
PN5120A0HN/C2,518
JN5188HN/001Z
IC RF TXRX+MCU 802.15.4 40HVQFN
NXP USA Inc.
1 000
In Stock
1 : 5,52000 €
Cut Tape (CT)
1 000 : 3,11857 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
-
2.4GHz
-
11.2dBm
-101.3dBm
640kB Flash, 152kB SRAM
I2C, SPI, PWM, UART
22
1.9V ~ 3.6V
4.3mA
7.36mA ~ 20.28mA
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
PN5120A0HN/C2,518
K32W061K
IC RF TXRX+MCU 802.15.4 40HVQFN
NXP USA Inc.
2 429
In Stock
1 : 5,65000 €
Tray
-
Tray
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
11.2dBm
-101.3dBm
640kB Flash, 152kB SRAM
I2C, SPI, PWM, UART
22
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
40 HVQFN
MKW36Z512VFP4
IC RF TXRX+MCU BLE 40HVQFN
NXP USA Inc.
160
In Stock
1 : 5,69000 €
Tray
Tray
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
FSK, GFSK, MSK
2.4GHz
1Mbps
5dBm
-99dBm
265kB Flash, 64kB RAM
I2C, SPI, UART
-
1.71V ~ 3.6V
6.3mA
5.7mA
-40°C ~ 105°C (TA)
-
-
Surface Mount, Wettable Flank
40-VFQFN Exposed Pad
40-HVQFN (6x6)
PN5120A0HN/C2,518
JN5189THN/001Z
IC RF TXRX+MCU 802.15.4 40HVQFN
NXP USA Inc.
993
In Stock
1 : 5,71000 €
Cut Tape (CT)
1 000 : 3,22757 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
-
2.4GHz
-
11.2dBm
-101.3dBm
640kB Flash, 152kB SRAM
I2C, SPI, PWM, UART
22
1.9V ~ 3.6V
4.3mA
7.36mA ~ 20.28mA
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
PN5120A0HN/C2,518
JN5188THN/001Z
IC RF TXRX+MCU 802.15.4 40HVQFN
NXP USA Inc.
995
In Stock
1 : 5,82000 €
Cut Tape (CT)
1 000 : 3,29448 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
Zigbee®
-
2.4GHz
-
11.2dBm
-101.3dBm
640kB Flash, 152kB SRAM
I2C, SPI, PWM, UART
22
1.9V ~ 3.6V
4.3mA
7.36mA ~ 20.28mA
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
PN5120A0HN/C2,518
QN9090THN/001Z
IC RF TXRX+MCU BLE 40HVQFN
NXP USA Inc.
994
In Stock
1 : 6,09000 €
Cut Tape (CT)
1 000 : 2,26933 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
11dBm
-97dBm
640kB Flash, 152kB RAM
I2C, SPI, PWM, UART
-
1.9V ~ 3.6V
4.3mA
7.4mA ~ 20.3mA
-40°C ~ 125°C (TJ)
-
-
Surface Mount
40-VFQFN Exposed Pad
40-HVQFN (6x6)
Showing
of 482

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.