RF Mixers

Results: 4
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Secondary Attributes
Down ConverterWith Amplifier
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
AD608ARZ-RL
IC MIXER 500MHZ DOWN CONV 16SOIC
Analog Devices Inc.
5 252
In Stock
1 : 8,69000 €
Cut Tape (CT)
2 500 : 4,74534 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FM, GSM, PM, PHS, FM
500MHz
1
24dB
16dB
With Amplifier
7.3mA
2.7V ~ 5.5V
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
AD608ARZ
IC MIXER 500MHZ DOWN CONV 16SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 8,69000 €
Tube
Tube
Active
FM, GSM, PM, PHS, FM
500MHz
1
24dB
16dB
Down Converter
7.3mA
2.7V ~ 5.5V
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
AD608AR-REEL
IC MIXER 500MHZ DOWN CONV 16SOIC
Analog Devices Inc.
0
In Stock
22 694
Marketplace
75 : 3,79200 €
Bulk
Tape & Reel (TR)
Bulk
Obsolete
FM, GSM, PM, PHS, FM
500MHz
1
24dB
16dB
Down Converter
7.3mA
2.7V ~ 5.5V
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
AD608AR
IC MIXER 500MHZ DOWN CONV 16SOIC
Analog Devices Inc.
0
In Stock
5 966
Marketplace
75 : 3,79200 €
Tube
Tube
Tube
Obsolete
FM, GSM, PM, PHS, FM
500MHz
1
24dB
16dB
Down Converter
7.3mA
2.7V ~ 5.5V
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 4

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.