RF Mixers

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
BM831
BM831
0.7-1.4GHZ, GAAS FET MIXER, INTE
BeRex Corp
1 998
In Stock
1 : 5,04000 €
Cut Tape (CT)
1 000 : 2,37963 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
CDMA, LTE, W-CDMA
700MHz ~ 1.4GHz
1
-
-
Up/Down Converter
58mA
3.3V ~ 5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
BM831
BM851
1.7-2.7GHZ, GAAS FET MIXER, INTE
BeRex Corp
1 973
In Stock
1 : 5,04000 €
Cut Tape (CT)
1 000 : 2,37963 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
CDMA, LTE, W-CDMA
1.7GHz ~ 2.7GHz
1
-
-
Up/Down Converter
57.5mA
3.3V ~ 5V
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
BM351
BM351
2.5-6GHZ, GAAS FET MIXER, INTEGR
BeRex Corp
2 000
In Stock
1 000 : 3,13413 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
5G NR, CDMA, LTE, W-CDMA
2.5GHz ~ 6GHz
1
-
-
Up/Down Converter
85mA
3.3V ~ 5V
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
Showing
of 3

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.