RF Detectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | RF Type | Input Range | Accuracy | Voltage - Supply | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 986 In Stock | 1 : 14,22000 € Cut Tape (CT) 1 500 : 10,15845 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10MHz ~ 10GHz | General Purpose | -65dBm ~ 8dBm | ±1dB | 4.75V ~ 5.25V | 86 mA | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | |||
2 605 In Stock | 1 : 6,92000 € Strip | Strip | Active | 450MHz ~ 6GHz | LTE, WiMax | -22dBm ~ 15dBm | ±0.25dB | 2.5V ~ 3.3V | 1.8 mA | Surface Mount | 4-WFBGA, WLCSP | 4-WLCSP (0.79x0.79) | |||
3 000 In Stock | 1 : 8,39000 € Strip | Strip | Active | 450MHz ~ 6GHz | CDMA, QPSK, W-CDMA | -25dB ~ 15dB | ±0.25dB | 2.5V ~ 3.3V | 1.8 mA | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (0.91x1.39) | |||
474 In Stock | 1 : 29,41000 € Cut Tape (CT) 1 500 : 22,85650 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10MHz ~ 10GHz | CDMA, GSM, LTE, WiMAX | - | ±1dB | 4.75V ~ 5.25V | 86 mA | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | |||
0 In Stock Check Lead Time | 1 : 16,11000 € Cut Tape (CT) 1 500 : 11,50542 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50MHz ~ 9GHz | CDMA, GSM, TD-SCDMA, W-CDMA, WiMAX | -62dBm ~ 3dBm | ±0.3dB | 4.5V ~ 5.5V | 90 mA | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | |||
3 In Stock | 1 : 18,64000 € Cut Tape (CT) 1 500 : 13,31542 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0Hz ~ 6GHz | CDMA, CDMA2000, LTE, WiMAX | -28dBm ~ 17dBm | - | 4.75V ~ 5.25V | 21.5 mA | Surface Mount | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | |||
130 845 Marketplace | 390 : 0,72026 € Bulk | Bulk | Active | 2.5GHz | CDMA, W-CDMA | - | - | 2.7V ~ 5.5V | - | Surface Mount | 8-VFDFN Exposed Pad, CSP | 8-LFCSP-VD (2x3) | |||
0 In Stock 500 Marketplace | 75 : 3,74160 € Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | 450MHz ~ 6GHz | CDMA, QPSK, W-CDMA | -25dB ~ 15dB | ±0.25dB | 2.5V ~ 3.3V | 1.8 mA | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (0.91x1.39) | |||
0 In Stock | Obsolete | Tray | Obsolete | 450MHz ~ 6GHz | CDMA, QPSK, W-CDMA | -25dB ~ 15dB | ±0.25dB | 2.5V ~ 3.3V | 1.8 mA | Surface Mount | 6-UFBGA, WLCSP | 6-WLCSP (0.91x1.39) |