Showing
1 - 25
of 2 790
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
KRL E Type Long Side Terminal
KRL6432E-M-R003-F-T1
RES 0.003 OHM 3W 2512 WIDE
Susumu
41 701
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R100-F-T1
RES 0.1 OHM 3W 2512 WIDE
Susumu
13 765
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R002-G-T1
RES 0.002 OHM 3W 2512 WIDE
Susumu
567
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±2%3WMetal FoilAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R006-F-T1
RES 0.006 OHM 3W 2512 WIDE
Susumu
11 852
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R004-F-T1
RES 0.004 OHM 3W 2512 WIDE
Susumu
2 404
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R005-F-T1
RES 0.005 OHM 3W 2512 WIDE
Susumu
55 885
In Stock
1 : 0,90000 €
Cut Tape (CT)
1 000 : 0,34169 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R010-F-T1
RES 0.01 OHM 3W 2512 WIDE
Susumu
20 148
In Stock
1 : 0,90000 €
Cut Tape (CT)
1 000 : 0,34169 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
FC4L-Series
FC4L64R005FER
RES 0.005 OHM 2W 2512 WIDE
Ohmite
24 994
In Stock
1 : 1,84000 €
Cut Tape (CT)
1 000 : 0,76870 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%2WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432-0.126" L x 0.252" W (3.20mm x 6.40mm)0.028" (0.70mm)4-
FC4L-Series
FC4L64R010FER
RES 0.01 OHM 2W 2512 WIDE
Ohmite
16 876
In Stock
1 : 1,84000 €
Cut Tape (CT)
1 000 : 0,76870 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%2WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432-0.126" L x 0.252" W (3.20mm x 6.40mm)0.028" (0.70mm)4-
LVK25R
LVK25R010FER
RES 0.01 OHM 2W 2512 WIDE
Ohmite
87 577
In Stock
1 : 2,02000 €
Cut Tape (CT)
1 000 : 0,84822 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%2WThick FilmAnti-Corrosive, Current Sense, Moisture Resistant±100ppm/°C-40°C ~ 125°CWide 2512 (6432 Metric), 12251224-0.126" L x 0.252" W (3.20mm x 6.40mm)0.028" (0.70mm)4-
LVK25R
LVK25R002FER
RES 0.002 OHM 2W 2512 WIDE
Ohmite
63 327
In Stock
1 : 2,02000 €
Cut Tape (CT)
1 000 : 0,84822 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±1%2WThick FilmAnti-Corrosive, Current Sense, Moisture Resistant±200ppm/°C-40°C ~ 125°CWide 2512 (6432 Metric), 12251224-0.126" L x 0.252" W (3.20mm x 6.40mm)0.028" (0.70mm)4-
LVK25R
LVK25R002DER
RES 0.002 OHM 2W 2512 WIDE
Ohmite
140 279
In Stock
1 : 2,46000 €
Cut Tape (CT)
1 000 : 1,03377 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±0.5%2WThick FilmAnti-Corrosive, Current Sense, Moisture Resistant±200ppm/°C-40°C ~ 125°CWide 2512 (6432 Metric), 12251224-0.126" L x 0.252" W (3.20mm x 6.40mm)0.028" (0.70mm)4-
LVK25R
LVK25R005DER
RES 0.005 OHM 2W 2512 WIDE
Ohmite
31 042
In Stock
1 : 2,46000 €
Cut Tape (CT)
1 000 : 1,03377 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±0.5%2WThick FilmAnti-Corrosive, Current Sense, Moisture Resistant±100ppm/°C-40°C ~ 125°CWide 2512 (6432 Metric), 12251224-0.126" L x 0.252" W (3.20mm x 6.40mm)0.028" (0.70mm)4-
LVK25R
LVK25R001DER
RES 0.001 OHM 2W 2512 WIDE
Ohmite
4 720
In Stock
1 : 2,46000 €
Cut Tape (CT)
1 000 : 1,03377 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±0.5%2WThick FilmAnti-Corrosive, Current Sense, Moisture Resistant±300ppm/°C-40°C ~ 125°CWide 2512 (6432 Metric), 12251224-0.126" L x 0.252" W (3.20mm x 6.40mm)0.028" (0.70mm)4-
LTR Series
LTR100JZPF1500
RES SMD 150 OHM 2W 2512 WIDE
Rohm Semiconductor
106 798
In Stock
1 : 0,75000 €
Cut Tape (CT)
4 000 : 0,17348 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 Ohms±1%2WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12252512AEC-Q2000.126" L x 0.252" W (3.20mm x 6.40mm)0.026" (0.65mm)2-
LTR Series
LTR100JZPF33R0
RES SMD 33 OHM 2W 2512 WIDE
Rohm Semiconductor
36 981
In Stock
1 : 0,75000 €
Cut Tape (CT)
4 000 : 0,17348 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 Ohms±1%2WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12252512AEC-Q2000.126" L x 0.252" W (3.20mm x 6.40mm)0.026" (0.65mm)2-
LTR Series
LTR100JZPF11R0
RES SMD 11 OHM 2W 2512 WIDE
Rohm Semiconductor
23 836
In Stock
1 : 0,75000 €
Cut Tape (CT)
4 000 : 0,17348 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active11 Ohms±1%2WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12252512AEC-Q2000.126" L x 0.252" W (3.20mm x 6.40mm)0.026" (0.65mm)2-
RCL1225
RCL1225150RFKEG
RES SMD 150 OHM 2W 2512 WIDE
Vishay Dale
10 813
In Stock
1 : 0,80000 €
Cut Tape (CT)
2 000 : 0,25327 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 Ohms±1%2WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.248" W (3.20mm x 6.30mm)0.031" (0.80mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R015-F-T1
RES 0.015 OHM 3W 2512 WIDE
Susumu
22 829
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R022-F-T1
RES 0.022 OHM 3W 2512 WIDE
Susumu
18 503
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
Wide 2512 (6432 Metric), 1225
PML100HZPJV1L5
RES 0.0015 OHM 2W 2512 WIDE
Rohm Semiconductor
8 244
In Stock
1 : 0,95000 €
Cut Tape (CT)
2 000 : 0,35387 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 mOhms±5%2WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12252512AEC-Q2000.126" L x 0.252" W (3.20mm x 6.40mm)0.028" (0.70mm)2-
Wide 2512 (6432 Metric), 1225
PML100HZPJV2L2
RES 0.0022 OHM 2W 2512 WIDE
Rohm Semiconductor
7 743
In Stock
1 : 0,95000 €
Cut Tape (CT)
2 000 : 0,35387 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 mOhms±5%2WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12252512AEC-Q2000.126" L x 0.252" W (3.20mm x 6.40mm)0.028" (0.70mm)2-
RCL1225
RCL12251R00FKEG
RES SMD 1 OHM 2W 2512 WIDE
Vishay Dale
18 573
In Stock
1 : 1,02000 €
Cut Tape (CT)
2 000 : 0,37891 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±1%2WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12251225AEC-Q2000.126" L x 0.248" W (3.20mm x 6.30mm)0.031" (0.80mm)2-
FCSL64R050FER
FCSL64R050FER
RES 0.05 OHM 2W 2512 WIDE
Ohmite
10 309
In Stock
1 : 1,18000 €
Cut Tape (CT)
1 000 : 0,44746 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 mOhms±1%2WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432-0.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
FCSL64R010FER
FCSL64R010FER
RES 0.01 OHM 2W 2512 WIDE
Ohmite
4 680
In Stock
1 : 1,18000 €
Cut Tape (CT)
1 000 : 0,44746 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%2WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432-0.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
Showing
1 - 25
of 2 790

Wide 2512 (6432 Metric), 1225 Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.