Showing
1 - 25
of 13 641
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
HCJ Series 0603
HCJ0603ZT0R00
RES 0 OHM JUMPER 1/4W 0603
Stackpole Electronics Inc
1 035 893
In Stock
1 : 0,45000 €
Cut Tape (CT)
5 000 : 0,06882 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper0.25W, 1/4WMetal FoilAutomotive AEC-Q200--55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.061" L x 0.031" W (1.55mm x 0.80mm)0.018" (0.45mm)2-
HCJ Series 0402
HCJ0402ZT0R00
RES 0 OHM JUMPER 1/8W 0402
Stackpole Electronics Inc
832 034
In Stock
300 000
Factory
1 : 0,50000 €
Cut Tape (CT)
10 000 : 0,07402 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper0.125W, 1/8WMetal FoilAutomotive AEC-Q200--55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.018" (0.45mm)2-
KRL E Type Short Side Terminal
KRL1220E-M-R033-F-T5
RES 0.033 OHM 1% 1/2W 0805
Susumu
233 834
In Stock
1 : 0,55000 €
Cut Tape (CT)
5 000 : 0,08120 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1220E-M-R012-F-T5
RES 0.012 OHM 1% 1/2W 0805
Susumu
758 944
In Stock
1 : 0,55000 €
Cut Tape (CT)
5 000 : 0,08120 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1220E-M-R068-F-T5
RES 0.068 OHM 1% 1/2W 0805
Susumu
351 650
In Stock
1 : 0,55000 €
Cut Tape (CT)
5 000 : 0,08120 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1220E-M-R082-F-T5
RES 0.082 OHM 1% 1/2W 0805
Susumu
110 927
In Stock
1 : 0,55000 €
Cut Tape (CT)
5 000 : 0,08120 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1220E-M-R022-F-T5
RES 0.022 OHM 1% 1/2W 0805
Susumu
80 864
In Stock
1 : 0,55000 €
Cut Tape (CT)
5 000 : 0,08120 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1220E-M-R015-F-T5
RES 0.015 OHM 1% 1/2W 0805
Susumu
58 720
In Stock
1 : 0,55000 €
Cut Tape (CT)
5 000 : 0,08120 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1220E-M-R056-F-T5
RES 0.056 OHM 1% 1/2W 0805
Susumu
54 646
In Stock
1 : 0,55000 €
Cut Tape (CT)
5 000 : 0,08120 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active56 mOhms±1%0.5W, 1/2WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.028" (0.70mm)2-
0805-RMCF Pkg
HCJ0805ZT0R00
RES 0 OHM JUMPER 1/2W 0805
Stackpole Electronics Inc
441 645
In Stock
105 000
Factory
1 : 0,56000 €
Cut Tape (CT)
5 000 : 0,08258 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper0.5W, 1/2WMetal FoilAutomotive AEC-Q200--55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.031" (0.80mm)2-
HCJ Series 1206
HCJ1206ZT0R00
RES 0 OHM JUMPER 3/4W 1206
Stackpole Electronics Inc
787 722
In Stock
1 095 000
Factory
1 : 0,60000 €
Cut Tape (CT)
5 000 : 0,08946 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper0.75W, 3/4WMetal FoilAutomotive AEC-Q200--55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.122" L x 0.061" W (3.10mm x 1.55mm)0.031" (0.80mm)2-
KRL E Type Short Side Terminal
KRL1632E-M-R390-F-T5
RES 0.39 OHM 1% 3/4W 1206
Susumu
416 467
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09492 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active390 mOhms±1%0.75W, 3/4WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1632E-M-R270-F-T5
RES 0.27 OHM 1% 3/4W 1206
Susumu
322 111
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09492 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active270 mOhms±1%0.75W, 3/4WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1632E-M-R022-F-T5
RES 0.022 OHM 1% 3/4W 1206
Susumu
267 505
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09492 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 mOhms±1%0.75W, 3/4WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1632E-M-R068-F-T5
RES 0.068 OHM 1% 3/4W 1206
Susumu
88 218
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09492 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 mOhms±1%0.75W, 3/4WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1632E-M-R012-F-T5
RES 0.012 OHM 1% 3/4W 1206
Susumu
66 607
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09492 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 mOhms±1%0.75W, 3/4WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1632E-M-R100-F-T5
RES 0.1 OHM 1% 3/4W 1206
Susumu
53 126
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09492 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.75W, 3/4WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1632E-M-R010-F-T5
RES 0.01 OHM 1% 3/4W 1206
Susumu
46 540
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09492 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%0.75W, 3/4WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1632E-M-R120-F-T5
RES 0.12 OHM 1% 3/4W 1206
Susumu
44 084
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09492 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 mOhms±1%0.75W, 3/4WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1632E-M-R470-F-T5
RES 0.47 OHM 1% 3/4W 1206
Susumu
44 284
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09492 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 mOhms±1%0.75W, 3/4WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1632E-M-R330-F-T5
RES 0.33 OHM 1% 3/4W 1206
Susumu
24 268
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09492 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 mOhms±1%0.75W, 3/4WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
KRL E Type Short Side Terminal
KRL1632E-M-R033-F-T5
RES 0.033 OHM 1% 3/4W 1206
Susumu
94 609
In Stock
1 : 0,49000 €
Cut Tape (CT)
5 000 : 0,09492 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 mOhms±1%0.75W, 3/4WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
243 070
In Stock
260 000
Factory
1 : 0,58000 €
Cut Tape (CT)
4 000 : 0,11011 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper2WMetal FoilAutomotive AEC-Q200--55°C ~ 155°C2512 (6432 Metric)2512AEC-Q2000.248" L x 0.126" W (6.30mm x 3.20mm)0.033" (0.85mm)2-
2512-(6432-Metric)
PE2512FKE070R01L
RES 0.01 OHM 1% 1W 2512
YAGEO
58 525
In Stock
1 : 0,61000 €
Cut Tape (CT)
4 000 : 0,11775 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%1WMetal FoilAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.250" L x 0.125" W (6.35mm x 3.18mm)0.035" (0.89mm)2-
FCSL110R005DER
FCSL32R020FER
RES 0.02 OHM 1% 1.5W 1206
Ohmite
92 374
In Stock
1 : 0,65000 €
Cut Tape (CT)
5 000 : 0,12203 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 mOhms±1%1.5WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 1206 (3216 Metric), 06123216-0.063" L x 0.126" W (1.60mm x 3.20mm)0.031" (0.80mm)2-
Showing
1 - 25
of 13 641

Metal Foil Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.