Showing
1 - 25
of 44
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
KRL E Type Long Side Terminal
KRL6432E-M-R003-F-T1
RES 0.003 OHM 3W 2512 WIDE
Susumu
41 701
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R100-F-T1
RES 0.1 OHM 3W 2512 WIDE
Susumu
13 765
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R002-G-T1
RES 0.002 OHM 3W 2512 WIDE
Susumu
567
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±2%3WMetal FoilAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R006-F-T1
RES 0.006 OHM 3W 2512 WIDE
Susumu
11 852
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R004-F-T1
RES 0.004 OHM 3W 2512 WIDE
Susumu
2 404
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R005-F-T1
RES 0.005 OHM 3W 2512 WIDE
Susumu
55 885
In Stock
1 : 0,90000 €
Cut Tape (CT)
1 000 : 0,34169 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R010-F-T1
RES 0.01 OHM 3W 2512 WIDE
Susumu
20 148
In Stock
1 : 0,90000 €
Cut Tape (CT)
1 000 : 0,34169 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
FC4L-Series
FC4L64R005FER
RES 0.005 OHM 2W 2512 WIDE
Ohmite
24 994
In Stock
1 : 1,84000 €
Cut Tape (CT)
1 000 : 0,76870 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%2WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432-0.126" L x 0.252" W (3.20mm x 6.40mm)0.028" (0.70mm)4-
FC4L-Series
FC4L64R010FER
RES 0.01 OHM 2W 2512 WIDE
Ohmite
16 876
In Stock
1 : 1,84000 €
Cut Tape (CT)
1 000 : 0,76870 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%2WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432-0.126" L x 0.252" W (3.20mm x 6.40mm)0.028" (0.70mm)4-
KRL E Type Long Side Terminal
KRL6432E-M-R015-F-T1
RES 0.015 OHM 3W 2512 WIDE
Susumu
22 829
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R022-F-T1
RES 0.022 OHM 3W 2512 WIDE
Susumu
18 503
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
FCSL64R050FER
FCSL64R050FER
RES 0.05 OHM 2W 2512 WIDE
Ohmite
10 309
In Stock
1 : 1,18000 €
Cut Tape (CT)
1 000 : 0,44746 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 mOhms±1%2WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432-0.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
FCSL64R010FER
FCSL64R010FER
RES 0.01 OHM 2W 2512 WIDE
Ohmite
4 680
In Stock
1 : 1,18000 €
Cut Tape (CT)
1 000 : 0,44746 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%2WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432-0.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
FCSL64R005FER
FCSL64R005FER
RES 0.005 OHM 2W 2512 WIDE
Ohmite
3 614
In Stock
1 : 1,18000 €
Cut Tape (CT)
1 000 : 0,44746 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%2WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432-0.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
FC4L-Series
FC4L64R002GER
RES 0.002 OHM 2W 2512 WIDE
Ohmite
28 951
In Stock
1 : 1,84000 €
Cut Tape (CT)
1 000 : 0,76870 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±2%2WMetal FoilCurrent Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432-0.126" L x 0.252" W (3.20mm x 6.40mm)0.028" (0.70mm)4-
FC4L-Series
FC4L64R025FER
RES 0.025 OHM 2W 2512 WIDE
Ohmite
24 153
In Stock
1 : 1,84000 €
Cut Tape (CT)
1 000 : 0,76870 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 mOhms±1%2WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432-0.126" L x 0.252" W (3.20mm x 6.40mm)0.028" (0.70mm)4-
FCSL64R002GER
FCSL64R002GER
RES 0.002 OHM 2W 2512 WIDE
Ohmite
29 825
In Stock
1 : 1,18000 €
Cut Tape (CT)
1 000 : 0,44746 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±2%2WMetal FoilCurrent Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432-0.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R047-F-T1
RES 0.047 OHM 3W 2512 WIDE
Susumu
1 062
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R008-F-T1
RES 0.008 OHM 3W 2512 WIDE
Susumu
1 016
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
FCSL64R025FER
FCSL64R025FER
RES 0.025 OHM 2W 2512 WIDE
Ohmite
2 306
In Stock
1 : 1,18000 €
Cut Tape (CT)
1 000 : 0,44746 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 mOhms±1%2WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432-0.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R033-F-T1
RES 0.033 OHM 3W 2512 WIDE
Susumu
218
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
FC4L-Series
FC4L64R050FER
RES 0.05 OHM 2W 2512 WIDE
Ohmite
999
In Stock
1 : 1,84000 €
Cut Tape (CT)
1 000 : 0,76870 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active50 mOhms±1%2WMetal FoilCurrent Sense, Moisture Resistant±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432-0.126" L x 0.252" W (3.20mm x 6.40mm)0.028" (0.70mm)4-
FC4L-Series
FC4L64R001JER
RES 0.001 OHM 2W 2512 WIDE
Ohmite
786
In Stock
1 : 1,84000 €
Cut Tape (CT)
1 000 : 0,76870 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±5%2WMetal FoilCurrent Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432-0.126" L x 0.252" W (3.20mm x 6.40mm)0.028" (0.70mm)4-
KRL E Type Long Side Terminal
KRL6432E-M-R007-F-T1
RES 0.007 OHM 3W 2512 WIDE
Susumu
0
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 mOhms±1%3WMetal FoilAutomotive AEC-Q200, Current Sense±50ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
KRL E Type Long Side Terminal
KRL6432E-M-R001-J-T1
RES 0.001 OHM 3W 2512 WIDE
Susumu
0
In Stock
1 : 0,89000 €
Cut Tape (CT)
1 000 : 0,33898 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±5%3WMetal FoilAutomotive AEC-Q200, Current Sense±150ppm/°C-55°C ~ 155°CWide 2512 (6432 Metric), 12256432AEC-Q2000.122" L x 0.248" W (3.10mm x 6.30mm)0.028" (0.70mm)2-
Showing
1 - 25
of 44

6432 Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.