Showing
1 - 25
of 3 300
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CRA2512 Series
CRA2512-FZ-R030ELF
RES 0.03 OHM 1% 3W 2512
Bourns Inc.
319 634
In Stock
1 : 0,66000 €
Cut Tape (CT)
4 000 : 0,12662 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 mOhms±1%3WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.254" L x 0.132" W (6.45mm x 3.35mm)0.035" (0.90mm)2-
CRA2512 Series
CRA2512-FZ-R010ELF
RES 0.01 OHM 1% 3W 2512
Bourns Inc.
160 373
In Stock
1 : 0,66000 €
Cut Tape (CT)
4 000 : 0,12662 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%3WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.254" L x 0.132" W (6.45mm x 3.35mm)0.035" (0.90mm)2-
CRA2512 Series
CRA2512-FZ-R100ELF
RES 0.1 OHM 1% 3W 2512
Bourns Inc.
143 896
In Stock
1 : 0,66000 €
Cut Tape (CT)
4 000 : 0,12662 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%3WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.254" L x 0.132" W (6.45mm x 3.35mm)0.035" (0.90mm)2-
CRA2512 Series
CRA2512-FZ-R015ELF
RES 0.015 OHM 1% 3W 2512
Bourns Inc.
124 923
In Stock
1 : 0,66000 €
Cut Tape (CT)
4 000 : 0,12662 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 mOhms±1%3WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.254" L x 0.132" W (6.45mm x 3.35mm)0.035" (0.90mm)2-
CRA2512 Series
CRA2512-FZ-R040ELF
RES 0.04 OHM 1% 3W 2512
Bourns Inc.
121 914
In Stock
1 : 0,66000 €
Cut Tape (CT)
4 000 : 0,12662 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active40 mOhms±1%3WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.254" L x 0.132" W (6.45mm x 3.35mm)0.035" (0.90mm)2-
CRA2512 Series
CRA2512-FZ-R025ELF
RES 0.025 OHM 1% 3W 2512
Bourns Inc.
118 285
In Stock
1 : 0,66000 €
Cut Tape (CT)
4 000 : 0,12662 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active25 mOhms±1%3WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.254" L x 0.132" W (6.45mm x 3.35mm)0.035" (0.90mm)2-
CRA2512 Series
CRA2512-FZ-R080ELF
RES 0.08 OHM 1% 3W 2512
Bourns Inc.
51 071
In Stock
1 : 0,66000 €
Cut Tape (CT)
4 000 : 0,12662 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active80 mOhms±1%3WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.254" L x 0.132" W (6.45mm x 3.35mm)0.035" (0.90mm)2-
CSRL-Series
CSRL3-0R001F8
RES 0.001 OHM 1% 3W 2512
Riedon
246 827
In Stock
1 : 0,68000 €
Cut Tape (CT)
2 000 : 0,13075 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±1%3WMetal ElementCurrent Sense, Non-Inductive±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512-0.250" L x 0.125" W (6.35mm x 3.18mm)0.033" (0.85mm)2-
CSRL-Series
CSRL3-0R0015F8
RES 0.0015 OHM 1% 3W 2512
Riedon
76 865
In Stock
1 : 0,68000 €
Cut Tape (CT)
2 000 : 0,13075 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 mOhms±1%3WMetal ElementCurrent Sense, Non-Inductive±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512-0.250" L x 0.125" W (6.35mm x 3.18mm)0.026" (0.65mm)2-
CSRL-Series
CSRL3-0R2F8
RES 0.2 OHM 1% 3W 2512
Riedon
50 505
In Stock
1 : 0,68000 €
Cut Tape (CT)
4 000 : 0,13075 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200 mOhms±1%3WMetal ElementCurrent Sense, Non-Inductive±75ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512-0.252" L x 0.126" W (6.40mm x 3.20mm)0.035" (0.90mm)2-
CSRL-Series
CSRL3-0R01F8
RES 0.01 OHM 1% 3W 2512
Riedon
93 911
In Stock
1 : 0,68000 €
Cut Tape (CT)
4 000 : 0,13075 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 mOhms±1%3WMetal ElementCurrent Sense, Non-Inductive±75ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512-0.252" L x 0.126" W (6.40mm x 3.20mm)0.035" (0.90mm)2-
CSRL-Series
CSRL3-0R002F8
RES 0.002 OHM 1% 3W 2512
Riedon
9 542
In Stock
1 : 0,68000 €
Cut Tape (CT)
2 000 : 0,13075 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 mOhms±1%3WMetal ElementCurrent Sense, Non-Inductive±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512-0.250" L x 0.125" W (6.35mm x 3.18mm)0.022" (0.55mm)2-
CRA2512 Series
CRA2512-FZ-R070ELF
RES 0.07 OHM 1% 3W 2512
Bourns Inc.
66 977
In Stock
1 : 0,69000 €
Cut Tape (CT)
4 000 : 0,13333 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active70 mOhms±1%3WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.254" L x 0.132" W (6.45mm x 3.35mm)0.035" (0.90mm)2-
CRE2512 SERIES
CRE2512-FZ-R004E-3
RES 0.004 OHM 1% 3W 2512
Bourns Inc.
149 391
In Stock
1 : 0,59000 €
Cut Tape (CT)
4 000 : 0,18656 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 mOhms±1%3WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.254" L x 0.132" W (6.45mm x 3.35mm)0.035" (0.90mm)2-
CRE2512 SERIES
CRE2512-FZ-R008E-3
RES 0.008 OHM 1% 3W 2512
Bourns Inc.
70 972
In Stock
1 : 0,60000 €
Cut Tape (CT)
4 000 : 0,18738 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8 mOhms±1%3WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.254" L x 0.132" W (6.45mm x 3.35mm)0.035" (0.90mm)2-
CRA2512 Series
CRA2512-FZ-R075ELF
RES 0.075 OHM 1% 3W 2512
Bourns Inc.
22 630
In Stock
1 : 0,63000 €
Cut Tape (CT)
4 000 : 0,19845 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active75 mOhms±1%3WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.254" L x 0.132" W (6.45mm x 3.35mm)0.035" (0.90mm)2-
CRE2512 SERIES
CRE2512-FZ-R007E-3
RES 0.007 OHM 1% 3W 2512
Bourns Inc.
100 357
In Stock
1 : 0,64000 €
Cut Tape (CT)
4 000 : 0,20151 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active7 mOhms±1%3WMetal ElementAutomotive AEC-Q200, Current Sense, Moisture Resistant±50ppm/°C-55°C ~ 170°C2512 (6432 Metric)2512AEC-Q2000.254" L x 0.132" W (6.45mm x 3.35mm)0.035" (0.90mm)2-
39 508
In Stock
1 : 0,63000 €
Cut Tape (CT)
1 000 : 0,20445 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 Ohms±5%3WWirewoundFlame Retardant Coating, Safety±200ppm/°C-55°C ~ 200°C4122 (10555 Metric), J-LeadSMD-0.413" L x 0.217" W (10.50mm x 5.50mm)0.209" (5.30mm)2-
30 372
In Stock
1 : 0,63000 €
Cut Tape (CT)
1 000 : 0,20445 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 Ohms±5%3WWirewoundFlame Retardant Coating, Safety±200ppm/°C-55°C ~ 200°C4122 (10555 Metric), J-LeadSMD-0.413" L x 0.217" W (10.50mm x 5.50mm)0.209" (5.30mm)2-
289 030
In Stock
1 : 0,66000 €
Cut Tape (CT)
2 000 : 0,20709 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 Ohms±5%3WThick FilmAutomotive AEC-Q200±400ppm/°C-55°C ~ 155°C2512 (6432 Metric)-AEC-Q2000.250" L x 0.126" W (6.35mm x 3.20mm)0.047" (1.20mm)2-
121 522
In Stock
1 : 0,66000 €
Cut Tape (CT)
2 000 : 0,20709 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active12 Ohms±5%3WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)-AEC-Q2000.250" L x 0.126" W (6.35mm x 3.20mm)0.047" (1.20mm)2-
110 325
In Stock
1 : 0,66000 €
Cut Tape (CT)
2 000 : 0,20709 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 Ohms±5%3WThick FilmAutomotive AEC-Q200±400ppm/°C-55°C ~ 155°C2512 (6432 Metric)-AEC-Q2000.250" L x 0.126" W (6.35mm x 3.20mm)0.047" (1.20mm)2-
3522, CGS
3522ZR
RES SMD 0 OHM JUMPER 3W 2512
TE Connectivity Passive Product
86 824
In Stock
1 : 0,66000 €
Cut Tape (CT)
2 000 : 0,20709 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper3WThick FilmAutomotive AEC-Q200--55°C ~ 155°C2512 (6432 Metric)-AEC-Q2000.250" L x 0.126" W (6.35mm x 3.20mm)0.047" (1.20mm)2-
75 707
In Stock
1 : 0,66000 €
Cut Tape (CT)
2 000 : 0,20709 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±5%3WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C2512 (6432 Metric)-AEC-Q2000.250" L x 0.126" W (6.35mm x 3.20mm)0.047" (1.20mm)2-
83 974
In Stock
1 : 0,66000 €
Cut Tape (CT)
2 000 : 0,20709 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±5%3WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C2512 (6432 Metric)-AEC-Q2000.250" L x 0.126" W (6.35mm x 3.20mm)0.047" (1.20mm)2-
Showing
1 - 25
of 3 300

3W Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.