Showing
1 - 25
of 20 304
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
JW2SN-DC24V
JW2SN-DC24V
RELAY GEN PURPOSE DPDT 5A 24V
Panasonic Electric Works
5 761
In Stock
1 : 3,42000 €
Bulk
Bulk
ActiveThrough Hole24VDCDPDT (2 Form C)5 A250VAC, 30VDC - Max22 mANon Latching-PC PinSealed - Fully-16.8 VDC2.4 VDC15 ms5 ms-40°C ~ 60°CSilver Nickel (AgNi)General Purpose
PA-N-Series
APAN3103
RELAY GEN PURPOSE SPST 5A 3V
Panasonic Electric Works
5 952
In Stock
1 : 6,00000 €
Tube
Tube
ActiveThrough Hole3VDCSPST-NO (1 Form A)5 A250VAC, 110VDC - Max36.7 mANon Latching-PC PinSealed - Fully-2.1 VDC0.15 VDC10 ms5 ms-40°C ~ 90°CSilver Nickel (AgNi), Gold (Au)General Purpose
PA-N-Series
APAN3105
RELAY GEN PURPOSE SPST 5A 5V
Panasonic Electric Works
2 765
In Stock
1 : 6,00000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)5 A250VAC, 110VDC - Max22 mANon Latching-PC PinSealed - Fully-3.5 VDC0.25 VDC10 ms5 ms-40°C ~ 90°CSilver Nickel (AgNi), Gold (Au)General Purpose
PA-N-Series
APAN3112
RELAY GEN PURPOSE SPST 5A 12V
Panasonic Electric Works
0
In Stock
1 : 6,00000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)5 A250VAC, 110VDC - Max9.2 mANon Latching-PC PinSealed - Fully-8.4 VDC0.6 VDC10 ms5 ms-40°C ~ 90°CSilver Nickel (AgNi), Gold (Au)General Purpose
ALFG SERIES
ALFG2PF24
RELAY GEN PURPOSE SPST 31A 24V
Panasonic Electric Works
3 235
In Stock
1 : 6,70000 €
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)31 A250VAC - Max58.6 mANon Latching-PC Pin-Class F16.8 VDC2.4 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
G2R-1A-T
G2R-1A-T DC12
RELAY GEN PURPOSE SPST 10A 12V
Omron Automation and Safety
4 406
In Stock
1 355
Factory
1 : 7,68000 €
Tray
Tray
ActiveChassis Mount12VDCSPST-NO (1 Form A)10 A380VAC, 125VDC - Max43.6 mANon Latching-Quick Connect - 0.187" (4.7mm)Sealed - Flux Protection-8.4 VDC1.8 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
JV-N-FULLY
JVN1A-12V-F
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
2 143
In Stock
1 : 7,54000 €
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - Fully-9 VDC0.6 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
DSP(1,2A)-DCxxV
DSP1-DC5V-F
RELAY GEN PURPOSE DPST 5A 5V
Panasonic Electric Works
2 195
In Stock
1 : 7,70000 €
Tube
Tube
ActiveThrough Hole5VDCDPST-NO/NC (1 Form A, 1 Form B)5 A250VAC, 30VDC - Max60 mANon Latching-PC PinSealed - Fully-4 VDC0.5 VDC10 ms5 ms-40°C ~ 65°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1212HTW
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
28 979
In Stock
12 100
Factory
1 : 8,00000 €
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A277VAC - Max33.3 mALatching, Dual CoilIEC CompliantPC PinSealed - Flux ProtectionClass F9.6 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
G2R-1-S-DCx(S)
G2R-1-S DC12(S)
RELAY GEN PURPOSE SPDT 10A 12V
Omron Automation and Safety
730
In Stock
1 : 10,15000 €
Bulk
Bulk
ActiveSocketable12VDCSPDT (1 Form C)10 A440VAC, 125VDC - Max43.2 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)--8.4 VDC1.8 VDC15 ms10 ms-40°C ~ 70°C-General Purpose
G2R-2S-AC(24,120,240)S
G2R-2-S DC24(S)
RELAY GEN PURPOSE DPDT 5A 24V
Omron Automation and Safety
12 588
In Stock
14 761
Factory
1 : 11,60000 €
Bulk
Bulk
ActiveSocketable24VDCDPDT (2 Form C)5 A380VAC, 125VDC - Max21.6 mANon Latching-Plug In--16.8 VDC3.6 VDC15 ms10 ms-40°C ~ 70°C-General Purpose
LY1-DC24
LY1-DC24
RELAY GEN PURPOSE SPDT 15A 24V
Omron Automation and Safety
3 521
In Stock
1 419
Factory
1 : 11,97000 €
Bulk
Bulk
ActiveSocketable24VDCSPDT (1 Form C)15 A250VAC, 125VDC - Max36.9 mANon Latching-Plug In--19.2 VDC2.4 VDC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
MY4-DCzz(S)
MY4 DC24 (S)
RELAY GEN PURPOSE 4PDT 3A 24V
Omron Automation and Safety
1 968
In Stock
8 156
Factory
1 : 12,29000 €
Bulk
Bulk
ActiveSocketable24VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max37.7 mANon Latching-Plug In--19.2 VDC2.4 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
MY4-DCzz(S)
MY4 DC12 (S)
RELAY GEN PURPOSE 4PDT 3A 12V
Omron Automation and Safety
1 538
In Stock
1 761
Factory
1 : 12,29000 €
Bulk
Bulk
ActiveSocketable12VDC4PDT (4 Form C)3 A250VAC, 125VDC - Max75 mANon Latching-Plug In--9.6 VDC1.2 VDC20 ms20 ms-55°C ~ 70°CSilver (Ag)General Purpose
G2R-1-S-DCx(S)
G2R-1-S AC24(S)
RELAY GEN PURPOSE SPDT 10A 24V
Omron Automation and Safety
3 741
In Stock
1 : 12,63000 €
Bulk
Bulk
ActiveSocketable24VACSPDT (1 Form C)10 A440VAC, 125VDC - Max37.5 mANon Latching-Plug In, Quick Connect - 0.187" (4.7mm)--19.2 VAC7.2 VAC15 ms10 ms-40°C ~ 70°C-General Purpose
LY Series SPDT Chassis Mount
LY1F-AC110/120
RELAY GEN PURPOSE SPDT 15A 120V
Omron Automation and Safety
15 522
In Stock
1 : 12,73000 €
Bulk
Bulk
ActiveChassis Mount120VACSPDT (1 Form C)15 A250VAC, 125VDC - Max9.2 mANon Latching-Plug In--96 VAC36 VAC25 ms25 ms-25°C ~ 55°CSilver AlloyGeneral Purpose
DExAxx-L2-xxV
DE1A1B-L2-12V
RELAY GEN PURPOSE DPST 8A 12V
Panasonic Electric Works
900
In Stock
1 : 11,88000 €
Tube
Tube
ActiveThrough Hole12VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC, 30VDC - Max16.7 mALatching, Dual Coil-PC Pin--8.4 VDC-10 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
G2R-1-S-DCx(S)
G2R-1-SD DC24(S)
RELAY GEN PURPOSE SPDT 10A 24V
Omron Automation and Safety
3 854
In Stock
691
Factory
1 : 13,18000 €
Bulk
Bulk
ActiveSocketable24VDCSPDT (1 Form C)10 A440VAC, 125VDC - Max21.6 mANon LatchingDiodePlug In, Quick Connect - 0.187" (4.7mm)--16.8 VDC3.6 VDC15 ms20 ms-40°C ~ 70°C-General Purpose
ST1-DC5V-F
ST1-DC5V-F
RELAY GEN PURPOSE DPST 8A 5V
Panasonic Electric Works
3 194
In Stock
1 : 12,31000 €
Box
Box
ActiveThrough Hole5VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max47.6 mANon Latching-PC PinSealed - Fully-4 VDC0.5 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST1-DC5V-F
ST2-DC5V-F
RELAY GEN PURPOSE DPST 8A 5V
Panasonic Electric Works
305
In Stock
1 : 12,31000 €
Tube
Tube
ActiveThrough Hole5VDCDPST-NO (2 Form A)8 A380VAC, 250VDC - Max47.6 mANon Latching-PC PinSealed - Fully-4 VDC0.5 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
DK1A1B-xxV, DK2A-xxV
DK2A-12V
RELAY GEN PURPOSE DPST 8A 12V
Panasonic Electric Works
1 294
In Stock
1 : 12,40000 €
Box
Box
ActiveThrough Hole12VDCDPST-NO (2 Form A)8 A250VAC, 125VDC - Max16.7 mANon Latching-PC PinSealed - Fully-8.4 VDC1.2 VDC10 ms8 ms-40°C ~ 65°CSilver Nickel (AgNi)General Purpose
ADJH-Series
ADJH23024
RELAY GEN PURPOSE SPST 50A 24V
Panasonic Electric Works
1 864
In Stock
1 : 13,96000 €
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)50 A480VAC - Max83.3 mALatching, Dual Coil-PC PinSealed - Flux ProtectionClass F18 VDC-20 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
ADJH-Series
ADJH23012
RELAY GEN PURPOSE SPST 50A 12V
Panasonic Electric Works
1 500
In Stock
1 : 13,96000 €
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)50 A480VAC - Max167 mALatching, Dual Coil-PC PinSealed - Flux ProtectionClass F9 VDC-20 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
ST1-DC24V-F
ST1-DC24V-F
RELAY GEN PURPOSE DPST 8A 24V
Panasonic Electric Works
894
In Stock
1 : 13,01000 €
Box
Box
ActiveThrough Hole24VDCDPST-NO/NC (1 Form A, 1 Form B)8 A250VAC - Max10 mANon Latching-PC PinSealed - Fully-19.2 VDC2.4 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ST2-DC24V-F
ST2-DC24V-F
RELAY GEN PURPOSE DPST 8A 24V
Panasonic Electric Works
3 159
In Stock
1 : 12,81000 €
Tube
Tube
ActiveThrough Hole24VDCDPST-NO (2 Form A)8 A380VAC, 250VDC - Max10 mANon Latching-PC PinSealed - Fully-19.2 VDC2.4 VDC15 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
Showing
1 - 25
of 20 304

General Purpose Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.