Showing
1 - 19
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
HE3600_Series
HE3621A0500
RELAY REED SPST 500MA 5V
Littelfuse Inc.
55 802
In Stock
1 : 1,47000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon Latching-PC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
HE3600_Series
HE3621A1210
RELAY REED SPST 500MA 12V
Littelfuse Inc.
21 895
In Stock
1 : 2,29000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA200VDC - Max12 mANon LatchingDiodePC Pin-8 VDC1 VDC1 ms1 ms-40°C ~ 85°C-
HE3600_Series
HE3621A0510
RELAY REED SPST 500MA 5V
Littelfuse Inc.
40 527
In Stock
1 : 2,34000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
HE3600_Series
HE3621A1200
RELAY REED SPST 500MA 12V
Littelfuse Inc.
22 183
In Stock
12 600
Factory
1 : 2,14000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA200VDC - Max12 mANon Latching-PC Pin-8 VDC1 VDC1 ms1 ms-40°C ~ 85°C-
HE3600_Series
HE3621A2400
RELAY REED SPST 500MA 24V
Littelfuse Inc.
3 932
In Stock
3 525
Factory
1 : 2,78000 €
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)500 mA200VDC - Max11.1 mANon Latching-PC Pin-16 VDC2 VDC1 ms1 ms-40°C ~ 85°C-
HE3600_Series
HE3621A2410
RELAY REED SPST 500MA 24V
Littelfuse Inc.
899
In Stock
1 : 3,18000 €
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)500 mA200VDC - Max11.1 mANon LatchingDiodePC Pin-16 VDC2 VDC1 ms1 ms-40°C ~ 85°C-
HE3621A1250
HE3621A0540
RELAY REED SPST 500MA 5V
Littelfuse Inc.
0
In Stock
1 : 2,62000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon LatchingEMI ShieldedPC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
HE3621A1250
HE3621A1250
RELAY REED SPST 500MA 12V
Littelfuse Inc.
0
In Stock
1 : 3,03000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA200VDC - Max12 mANon LatchingDiode, EMI ShieldedPC Pin-8 VDC1 VDC1 ms1 ms-40°C ~ 85°C-
HE3600_Series
HE3621A6012
RELAY REED SPST 500MA 12V
Littelfuse Inc.
0
In Stock
9 600 : 1,26360 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA200VDC - Max6 mANon Latching-PC Pin-8 VDC1 VDC1 ms1 ms-40°C ~ 85°C-
HE3621A1250
HE3621A0550
RELAY REED SPST 500MA 5V
Littelfuse Inc.
0
In Stock
5 376 : 1,58414 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon LatchingDiode, EMI ShieldedPC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
HE3600_Series
HE3671A0500
RELAY REED SPST 500MA 5V
Littelfuse Inc.
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon Latching-PC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
HE3600_Series
HE3671A0510
RELAY REED SPST 500MA 5V
Littelfuse Inc.
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole5VDCSPST-NO (1 Form A)500 mA200VDC - Max10 mANon LatchingDiodePC Pin-3.75 VDC0.5 VDC1 ms1 ms-40°C ~ 85°C-
HE3621A1250
HE3621A1240
RELAY REED SPST 500MA 12V
Littelfuse Inc.
0
In Stock
Active
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)500 mA200VDC - Max12 mANon LatchingEMI ShieldedPC Pin-8 VDC1 VDC1 ms1 ms-40°C ~ 85°C-
HE3621A1250
HE3621A2440
RELAY REED SPST 500MA 24V
Littelfuse Inc.
0
In Stock
Active
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)500 mA200VDC - Max11.1 mANon LatchingEMI ShieldedPC Pin-16 VDC2 VDC1 ms1 ms-40°C ~ 85°C-
HE3621A1250
HE3621A2450
RELAY REED SPST 500MA 24V
Littelfuse Inc.
0
In Stock
Active
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)500 mA200VDC - Max11.1 mANon LatchingDiode, EMI ShieldedPC Pin-16 VDC2 VDC1 ms1 ms-40°C ~ 85°C-
HE3600_Series
HE3671A1200
RELAY REED SPST 500MA 12V
Littelfuse Inc.
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole12VDCSPST-NO (1 Form A)500 mA200VDC - Max12 mANon Latching-PC Pin-8 VDC1 VDC1 ms1 ms-40°C ~ 85°C-
HE3600_Series
HE3671A1210
RELAY REED SPST 500MA 12V
Littelfuse Inc.
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole12VDCSPST-NO (1 Form A)500 mA200VDC - Max12 mANon LatchingDiodePC Pin-8 VDC1 VDC1 ms1 ms-40°C ~ 85°C-
HE3600_Series
HE3671A2400
RELAY REED SPST 500MA 24V
Littelfuse Inc.
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole24VDCSPST-NO (1 Form A)500 mA200VDC - Max11.1 mANon Latching-PC Pin-16 VDC2 VDC1 ms1 ms-40°C ~ 85°C-
HE3600_Series
HE3671A2410
RELAY REED SPST 500MA 24V
Littelfuse Inc.
0
In Stock
Obsolete
Tube
ObsoleteThrough Hole24VDCSPST-NO (1 Form A)500 mA200VDC - Max11.1 mANon LatchingDiodePC Pin-16 VDC2 VDC1 ms1 ms-40°C ~ 85°C-
Showing
1 - 19
of 19

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.