Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 408 In Stock | 1 : 2,52000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
6 323 In Stock | 1 : 4,60000 € Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 25 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
5 649 In Stock | 1 : 6,28000 € Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 25 mA | Non Latching | Electrostatic Shield | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
1 864 In Stock | 1 : 7,43000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
4 421 In Stock | 1 : 10,11000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Electrostatic Shield | PC Pin | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
9 962 In Stock | 1 : 10,25000 € Bulk | Bulk | Active | Surface Mount | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | - | J Lead | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
12 927 In Stock | 1 : 2,76000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
6 125 In Stock | 1 : 4,58000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
826 In Stock | 1 : 5,74000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.8 VDC | 0.5 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
3 887 In Stock | 1 : 6,23000 € Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 9.6 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
2 899 In Stock | 1 : 9,48000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 1 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
3 885 In Stock | 1 : 9,50000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
1 713 In Stock | 1 : 9,57000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
576 In Stock | 1 : 10,61000 € Bulk | Bulk | Active | Surface Mount | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Electrostatic Shield | J Lead | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
596 In Stock | 1 : 10,65000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 12 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 19.2 VDC | 2 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
222 In Stock | 1 : 11,31000 € Bulk | Bulk | Active | Surface Mount | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | J Lead | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
562 In Stock | 1 : 4,49000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 11 mA | Non Latching | - | PC Pin | - | 19.2 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
322 In Stock | 1 : 4,73000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 11 mA | Non Latching | Diode | PC Pin | - | 19.2 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
5 362 In Stock | 1 : 5,78000 € Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 19.2 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
1 142 In Stock | 1 : 5,90000 € Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
3 709 In Stock | 1 : 6,84000 € Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 19.2 VDC | 2 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
6 193 In Stock | 1 : 9,80000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 9.6 VDC | 1 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
597 In Stock | 1 : 10,22000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 24 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 9.6 VDC | 1 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
1 975 In Stock | 1 : 10,72000 € Bulk | Bulk | Active | Surface Mount | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 25 mA | Non Latching | Diode | J Lead | - | 3.8 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
498 In Stock | 1 : 10,81000 € Bulk | Bulk | Active | Surface Mount | 12VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 24 mA | Non Latching | Diode | J Lead | - | 9.6 VDC | 1 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - |