PMEG6010CEH,115 | ||
---|---|---|
DigiKey Part Number | 1727-3848-2-ND - Tape & Reel (TR) 1727-3848-1-ND - Cut Tape (CT) 1727-3848-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG6010CEH,115 | |
Description | DIODE SCHOTTKY 60V 1A SOD123F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 1A Surface Mount SOD-123F | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG6010CEH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 68pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,25900 € | 2,59 € |
100 | 0,15490 € | 15,49 € |
500 | 0,14346 € | 71,73 € |
1 000 | 0,09756 € | 97,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,08981 € | 269,43 € |
6 000 | 0,08608 € | 516,48 € |
9 000 | 0,07747 € | 697,23 € |
30 000 | 0,07632 € | 2 289,60 € |
75 000 | 0,07173 € | 5 379,75 € |