Rectangular Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
MT50A-2426SCFA
CONTACT, 1.0 A, AC 100.0 V, FEMA
Hirose Electric Co Ltd
9 784
In Stock
1 : 0,26000 €
Cut Tape (CT)
10 000 : 0,14577 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
24-26 AWG
Gold
7.87µin (0.200µm)
MT50B-1822PCFA
CONTACT, 7.0 A, AC 500.0 V, MALE
Hirose Electric Co Ltd
5 864
In Stock
1 : 0,42000 €
Cut Tape (CT)
6 000 : 0,24909 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
18-22 AWG
Gold
7.87µin (0.200µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.