Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Convert From (Adapter End)
Convert To (Adapter End)
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
292254-6
292254-6
CONN ADAPT PLUG/PLUG 6POS 2MM
TE Connectivity AMP Connectors
3 672
In Stock
1 : 0,91000 €
Bag
Bag
ActivePlug, Male PinsPlug, Male Pins60.079" (2.00mm)1-Panel Mount, Snap-In
292254-7
292254-7
CONN ADAPT PLUG/PLUG 7POS 2MM
TE Connectivity AMP Connectors
6 366
In Stock
1 : 1,00000 €
Bag
Bag
ActivePlug, Male PinsPlug, Male Pins70.079" (2.00mm)1-Panel Mount, Snap-In
Showing
of 2

Rectangular Connector Adapters


Rectangular Connectors Adapters are used to convert from one Rectangular connector style to another style whether it is Free Hanging, Panel mount, or Screw mount. Examples include Plugs-Male pins, Receptacle-Female sockets, rectangular connector, or SAE connector with 1 or 2 rows with pitch dimensions of 0.049”, 0.050”, 0.059”, 0.079”, 0.098”, 0.100”, 0.118”, or 0.156”.