Headers, Specialty Pin

Results: 3
Series
380830
Number of Positions
810
Pitch
0.079" (2.00mm)0.100" (2.54mm)
Mounting Type
Through HoleThrough Hole, Right Angle
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
Color
380-10-1xx-00-001000
380-10-110-00-002000
CONN HDR STRIP SOLDER 10POS GOLD
Mill-Max Manufacturing Corp.
201
In Stock
1 : 4,17000 €
Tube
Tube
Active
Header
Solder Cup
10
0.100" (2.54mm)
1
-
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
830-10-010-20-005000
830-10-010-20-005000
CONN HDR STRIP SOLDER 10POS GOLD
Mill-Max Manufacturing Corp.
36
In Stock
1 : 5,67000 €
Tube
Tube
Active
Header
Solder Cup
10
0.079" (2.00mm)
1
-
Through Hole, Right Angle
Solder
-
Gold
10.0µin (0.25µm)
Black
58
In Stock
1 : 7,19000 €
Tube
Tube
Active
Header
Solder Cup
8
0.100" (2.54mm)
1
-
Through Hole, Right Angle
Solder
-
Gold
10.0µin (0.25µm)
Black
Showing
of 3

Headers, Specialty Pin


This type of header contains a variety of special pin types within a plastic base to be connected to a board. Connector types include: DIP, DIL, header, plug, SIP, and SIL. Contact types include: forked, male, post, slotted, solder cup, and turret. These are available in a variety of position and pitch options. Mounting types are surface mount and through-hole.