Cvilux USA Headers, Male Pins

Results: 218
Stocking Options
Environmental Options
Media
Marketplace Product
218Results
Applied FiltersRemove All

Showing
of 218
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
CI0104P2VK0-NH
CI0104P2VK0-NH
CONN HEADER TH 4POS 2.0MM
Cvilux USA
3 363
In Stock
1 : 0,10000 €
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.240" (6.10mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 105°C
-
UL94 V-0
Natural
2A
250VAC/DC
CI0104P2VK0-NH
CI0104P1VK0-NH
4 POS 2.00MM(.079) SINGLE ROW ST
Cvilux USA
1 290
In Stock
1 : 0,10000 €
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Detent Lock
-
0.134" (3.40mm)
-
0.240" (6.10mm)
Square
Tin
120.0µin (3.05µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-25°C ~ 105°C
-
UL94 V-0
Natural
2A
250VAC/DC
CI11xxM1HR0-NH
CI1103M1HR0-NH
3POS 1.00MM(.039) SINGLE ROW RIG
Cvilux USA
3 391
In Stock
1 : 0,13000 €
Cut Tape (CT)
1 500 : 0,08095 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
3
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.116" (2.95mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1HR0-NH
CI1104M1HR0-NH
4POS 1.00MM(.039) SINGLE ROW RIG
Cvilux USA
6 382
In Stock
1 : 0,14000 €
Cut Tape (CT)
1 500 : 0,08599 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.116" (2.95mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI3302P1V10
CI3304P1V10
CONN HEADER VERT 4POS 2.54MM
Cvilux USA
4 626
In Stock
1 : 0,15000 €
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
0.134" (3.40mm)
-
0.453" (11.50mm)
Square
Tin
120.0µin (3.05µm)
Tin
Brass
Polyamide (PA), Nylon, Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
CI11xxM1HR0-NH
CI1105M1HR0-NH
5POS 1.00MM(.039) SINGLE ROW RIG
Cvilux USA
11 777
In Stock
1 : 0,16000 €
Cut Tape (CT)
1 500 : 0,09468 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
5
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.116" (2.95mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1HR0-NH
CI1106M1HR0-NH
6POS 1.00MM(.039) SINGLE ROW RIG
Cvilux USA
2 197
In Stock
1 : 0,16000 €
Cut Tape (CT)
1 500 : 0,09468 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.116" (2.95mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1HR0-NH
CI1108M1HR0-NH
8POS 1.00MM(.039) SINGLE ROW RIG
Cvilux USA
2 558
In Stock
1 : 0,18000 €
Cut Tape (CT)
1 500 : 0,10843 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.116" (2.95mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CP-013xx1x0
CP-01306130
4.20MM 6 POS DUAL ROWS STRAIGHT
Cvilux USA
8 483
In Stock
1 : 0,19000 €
Tray
Tray
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
-
0.134" (3.40mm)
-
0.504" (12.80mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
-
-40°C ~ 105°C
-
UL94 V-0
Natural
9A
600VAC
CI440xM1VR0-NH
CI4404M1VR0-NH
4 POS 1.25MM(.049) WIRE TO BOARD
Cvilux USA
2 843
In Stock
1 : 0,19000 €
Cut Tape (CT)
1 000 : 0,11861 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Tab
0.049" (1.25mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.189" (4.80mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Halogen Free
Solder Retention
-40°C ~ 85°C
-
UL94 V-0
Natural
1A
125VAC
CI11xxM1VR0-NH
CI1106M1VR0-NH
6 POS 1.00MM(.039) SINGLE ROW ST
Cvilux USA
15 639
In Stock
1 : 0,20000 €
Cut Tape (CT)
1 000 : 0,12385 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.169" (4.30mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1VR0-NH
CI1108M1VR0-NH
8 POS 1.00MM(.039) SINGLE ROW ST
Cvilux USA
8 206
In Stock
1 : 0,21000 €
Cut Tape (CT)
1 000 : 0,13079 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
8
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.169" (4.30mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI11xxM1HR0-NH
CI1110M1HR0-NH
10POS 1.00MM(.039) SINGLE ROW RI
Cvilux USA
2 878
In Stock
1 : 0,21000 €
Cut Tape (CT)
1 500 : 0,12709 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.039" (1.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.116" (2.95mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI0102M1HR0-NH
CI0102M1HR0-NH
2 POS 2.00MM(.079) SINGLE ROW SM
Cvilux USA
7 894
In Stock
1 : 0,22000 €
Cut Tape (CT)
700 : 0,13591 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.142" (3.61mm)
-
-
0.217" (5.51mm)
Square
Tin
120.0µin (3.05µm)
Tin
Brass
Polyamide (PA6T), Nylon 6T, Halogen Free
Solder Retention
-25°C ~ 105°C
-
UL94 V-0
Natural
2A
250VAC/DC
CH87102V200
CH87102V200
2.54MM(.100) DUAL ROW BOARD STRA
Cvilux USA
2 423
In Stock
1 : 0,22000 €
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.122" (3.10mm)
-
0.358" (9.09mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
CP-014xx1x0
CP-01406150
4.20MM 6 POS DUAL ROWS RIGHT ANG
Cvilux USA
5 276
In Stock
1 : 0,23000 €
Bag
Bag
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.138" (3.50mm)
-
0.394" (10.00mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Natural
9A
600VAC
CH87142V201
CH87142V201
2.54MM(.100) DUAL ROW BOARD STRA
Cvilux USA
1 852
In Stock
1 : 0,23000 €
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
14
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.110" (2.80mm)
-
0.358" (9.09mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
CH87142V201
CH87162V201
2.54MM(.100) DUAL ROW BOARD STRA
Cvilux USA
2 800
In Stock
1 : 0,24000 €
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.110" (2.80mm)
-
0.358" (9.09mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
CH87142V201
CH87082V200
2.54MM(.100) DUAL ROW BOARD STRA
Cvilux USA
2 100
In Stock
1 : 0,24000 €
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.122" (3.10mm)
-
0.358" (9.09mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
CI11xxM1VR0-NH
CI1110M1VR0-NH
10 POS 1.00MM(.039) SINGLE ROW S
Cvilux USA
6 061
In Stock
1 : 0,25000 €
Cut Tape (CT)
1 000 : 0,15144 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
10
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.069" (1.75mm)
-
-
0.169" (4.30mm)
Rectangular
Tin
100.0µin (2.54µm)
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free
Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Natural
1A (AC/DC)
50VAC
CI440xM1VR0-NH
CI4406M1VR0-NH
6 POS 1.25MM(.049) WIRE TO BOARD
Cvilux USA
3 237
In Stock
1 : 0,25000 €
Cut Tape (CT)
1 000 : 0,15123 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Tab
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount
Solder
Detent Lock
-
-
-
0.189" (4.80mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Halogen Free
Solder Retention
-40°C ~ 85°C
-
UL94 V-0
Natural
1A
125VAC
CI0102M1HR0-NH
CI0104M1HR0-NH
4 POS 2.00MM(.079) SINGLE ROW SM
Cvilux USA
2 893
In Stock
1 : 0,25000 €
Cut Tape (CT)
700 : 0,15343 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
0.142" (3.61mm)
-
-
0.217" (5.51mm)
Square
Tin
120.0µin (3.05µm)
Tin
Brass
Polyamide (PA6T), Nylon 6T, Halogen Free
Solder Retention
-25°C ~ 105°C
-
UL94 V-0
Natural
2A
250VAC/DC
CI440xM1HR0-NH
CI4406M1HR0-NH
6 POS 1.25MM(.049) WIRE TO BOARD
Cvilux USA
8 400
In Stock
1 : 0,26000 €
Cut Tape (CT)
1 400 : 0,15455 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Tab
0.049" (1.25mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 3 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T, Halogen Free
Solder Retention
-40°C ~ 85°C
-
UL94 V-0
Natural
1A
125VAC
CI010xM1VR0-NH
CI0102M1VR0-NH
2 POS 2.00MM(.079) SINGLE ROW SM
Cvilux USA
5 415
In Stock
1 : 0,28000 €
Cut Tape (CT)
500 : 0,17514 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.079" (2.00mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Detent Lock
0.142" (3.61mm)
-
-
0.263" (6.67mm)
Square
Tin
120.0µin (3.05µm)
Tin
Brass
Polyamide (PA6T), Nylon 6T, Halogen Free
Pick and Place, Solder Retention
-25°C ~ 105°C
-
UL94 V-0
Natural
2A
250VAC/DC
CH87062V200
CH87062V200
2.54MM(.100) DUAL ROW BOARD STRA
Cvilux USA
2 354
In Stock
1 : 0,28000 €
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Detent Lock
-
0.122" (3.10mm)
-
0.358" (9.09mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
-
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
Showing
of 218

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.