Headers, Male Pins

Results: 93
Product Status
ActiveObsolete
Number of Positions
23456789101112131415
Number of Positions Loaded
1234567891011121314
Contact Length - Mating
0.450" (11.43mm)0.531" (13.50mm)0.642" (16.31mm)0.668" (16.97mm)0.849" (21.56mm)1.245" (31.62mm)1.298" (32.97mm)
Contact Length - Post
0.125" (3.18mm)0.132" (3.35mm)0.140" (3.56mm)0.142" (3.60mm)0.148" (3.76mm)0.151" (3.84mm)0.539" (13.69mm)
Overall Contact Length
0.720" (18.29mm)0.920" (23.37mm)0.940" (23.88mm)1.130" (28.70mm)1.200" (30.48mm)1.500" (38.10mm)1.560" (39.62mm)
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)20.0µin (0.51µm)30.0µin (0.76µm)60.0µin (1.52µm)
Stocking Options
Environmental Options
Media
Marketplace Product
93Results
Applied FiltersRemove All

Showing
of 93
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0026602050
0026602050
CONN HEADER VERT 5POS 3.96MM
Molex
79 141
In Stock
1 : 0,78000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602020
0026602020
CONN HEADER VERT 2POS 3.96MM
Molex
12 471
In Stock
1 : 0,50000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602081
0026602081
CONN HEADER VERT 8POS 3.96MM
Molex
5 228
In Stock
1 : 0,82000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.668" (16.97mm)0.142" (3.60mm)0.940" (23.88mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602040
0026602040
CONN HEADER VERT 4POS 3.96MM
Molex
1 123
In Stock
1 : 0,62000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602101
0026602101
CONN HEADER VERT 10POS 3.96MM
Molex
173
In Stock
1 : 1,03000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.668" (16.97mm)0.142" (3.60mm)0.940" (23.88mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602060
0026602060
CONN HEADER VERT 6POS 3.96MM
Molex
3 612
In Stock
1 : 1,30000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602080
0026602080
CONN HEADER VERT 8POS 3.96MM
Molex
6 847
In Stock
1 : 1,34000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602100
0026602100
CONN HEADER VERT 10POS 3.96MM
Molex
108
In Stock
1 : 2,01000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602120
0026602120
CONN HEADER VERT 12POS 3.96MM
Molex
388
In Stock
1 : 1,93000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602150
0026602150
CONN HEADER VERT 15POS 3.96MM
Molex
1 562
In Stock
1 : 2,13000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)151-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026612080
0026612080
CONN HEADER VERT 8POS 3.96MM
Molex
2 400
In Stock
1 : 4,53000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)81-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026612100
0026612130
CONN HEADER VERT 13POS 3.96MM
Molex
506
In Stock
1 : 7,74000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)131-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602130
0026602130
CONN HEADER VERT 13POS 3.96MM
Molex
3 596
In Stock
1 : 2,87000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)131-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602061
0026602061
CONN HEADER VERT 6POS 3.96MM
Molex
473
In Stock
1 : 0,71000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.668" (16.97mm)0.142" (3.60mm)0.940" (23.88mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026602030
0026602030
CONN HEADER VERT 3POS 3.96MM
Molex
14
In Stock
1 : 0,69000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
0026612100
0026612100
CONN HEADER VERT 10POS 3.96MM
Molex
0
In Stock
Check Lead Time
1 : 5,52000 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)101-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 2POS 3.96MM
0026622020
CONN HEADER VERT 2POS 3.96MM
Molex
0
In Stock
Check Lead Time
14 250 : 0,08291 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-1Board to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 2POS 3.96MM
0027602021
CONN HEADER VERT 2POS 3.96MM
Molex
0
In Stock
Check Lead Time
10 350 : 0,08371 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.642" (16.31mm)0.148" (3.76mm)0.920" (23.37mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 2POS 3.96MM
0026602021
CONN HEADER VERT 2POS 3.96MM
Molex
0
In Stock
Check Lead Time
10 350 : 0,09689 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.668" (16.97mm)0.142" (3.60mm)0.940" (23.88mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 3POS 3.96MM
0026622030
CONN HEADER VERT 3POS 3.96MM
Molex
0
In Stock
Check Lead Time
8 100 : 0,11960 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-2Board to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 3POS 3.96MM
0026602031
CONN HEADER VERT 3POS 3.96MM
Molex
0
In Stock
Check Lead Time
5 700 : 0,13752 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.668" (16.97mm)0.142" (3.60mm)0.940" (23.88mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 2POS 3.96MM
0026602023
CONN HEADER VERT 2POS 3.96MM
Molex
0
In Stock
Check Lead Time
6 900 : 0,14451 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull1.298" (32.97mm)0.132" (3.35mm)1.560" (39.62mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 4POS 3.96MM
0026622040
CONN HEADER VERT 4POS 3.96MM
Molex
0
In Stock
Check Lead Time
5 700 : 0,14451 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)41-3Board to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 3POS 3.96MM
0027602032
CONN HEADER VERT 3POS 3.96MM
Molex
0
In Stock
Check Lead Time
3 750 : 0,19641 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.849" (21.56mm)0.151" (3.84mm)1.130" (28.70mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
CONN HEADER VERT 5POS 3.96MM
0026622050
CONN HEADER VERT 5POS 3.96MM
Molex
0
In Stock
Check Lead Time
4 650 : 0,20984 €
Bulk
Bulk
ActiveHeaderMale Pin0.156" (3.96mm)51-4Board to Board or CableUnshroudedThrough HoleSolderPush-Pull0.450" (11.43mm)0.140" (3.56mm)0.720" (18.29mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyester, Glass Filled---UL94 V-0Natural--
Showing
of 93

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.