Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 786 In Stock | 1 : 1,48000 € Bulk | Bulk | Active | Header | Male Pin | 0.126" (3.20mm) | 12 | 2 | 0.233" (5.93mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.649" (16.49mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Lock | - | IP67 - Dust Tight, Waterproof | UL94 HB | Black | - | - | |||
0 In Stock Check Lead Time | 2 304 : 0,51045 € Bulk | Bulk | Active | Header | Male Pin | 0.126" (3.20mm) | 12 | 2 | 0.233" (5.93mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.649" (16.49mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Lock | - | IP67 - Dust Tight, Waterproof | UL94 HB | Black | - | - | |||
0 In Stock Check Lead Time | 2 304 : 0,51045 € Bulk | Bulk | Active | Header | Male Pin | 0.126" (3.20mm) | 12 | 2 | 0.233" (5.93mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.649" (16.49mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Lock | - | IP67 - Dust Tight, Waterproof | UL94 HB | Black | - | - | |||
0 In Stock Check Lead Time | 2 304 : 0,51045 € Bulk | Bulk | Active | Header | Male Pin | 0.126" (3.20mm) | 12 | 2 | 0.233" (5.93mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.649" (16.49mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Lock | - | IP67 - Dust Tight, Waterproof | UL94 HB | Black | - | - | |||
0 In Stock Check Lead Time | 2 304 : 0,51045 € Bulk | Bulk | Active | Header | Male Pin | 0.126" (3.20mm) | 12 | 2 | 0.233" (5.93mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.649" (16.49mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Lock | - | IP67 - Dust Tight, Waterproof | UL94 HB | Black | - | - | |||
0 In Stock Check Lead Time | 1 680 : 0,52493 € Bulk | Bulk | Active | Header | Male Pin | 0.126" (3.20mm) | 12 | 2 | 0.233" (5.93mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.649" (16.49mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Lock | - | IP67 - Dust Tight, Waterproof | UL94 HB | Black | - | - | |||
0 In Stock Check Lead Time | 384 : 0,73135 € Bulk | Bulk | Active | Header | Male Pin | 0.126" (3.20mm) | 12 | 2 | 0.233" (5.93mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.649" (16.49mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Lock | - | IP67 - Dust Tight, Waterproof | UL94 HB | Black | - | - | |||
0 In Stock Check Lead Time | 2 304 : 0,92264 € Bulk | Bulk | Active | Header | Male Pin | 0.126" (3.20mm) | 12 | 2 | 0.233" (5.93mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Locking Ramp | - | - | - | 0.649" (16.49mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Lock | - | IP67 - Dust Tight, Waterproof | UL94 HB | Black | - | - |