Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 375 In Stock | 1 : 0,29000 € Tube | Tube | Active | Plug | Male Pin | 0.118" (3.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.388" (9.86mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 7A | 600VAC | |||
2 036 In Stock | 1 : 0,29000 € Tray | Tray | Active | Header | Male Pin | - | 2 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Brass | Thermoplastic | Board Guide | -40°C ~ 105°C | - | - | Black | 7A | 600VAC | |||
2 092 In Stock | 1 : 0,32000 € Tray | Tray | Active | Plug | Male Pin | 0.118" (3.00mm) | 8 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Brass | Plastic, Halogen Free | Board Guide | -40°C ~ 105°C | - | - | Black | 7A | 600VAC | |||
2 088 In Stock | 1 : 0,34000 € Tray | Tray | Active | Plug | Male Pin | 0.118" (3.00mm) | 10 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Brass | Plastic, Halogen Free | Board Guide | -40°C ~ 105°C | - | - | Black | 7A | 600VAC | |||
3 301 In Stock | 1 : 0,39000 € Tray | Tray | Active | Header | Male Pin | - | 4 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Brass | Thermoplastic | Board Guide | -40°C ~ 105°C | - | - | Black | 7A | 600VAC | |||
8 099 In Stock | 1 : 0,32000 € Tube | Tube | Active | Plug | Male Pin | 0.118" (3.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.388" (9.86mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 7A | 600VAC | |||
658 In Stock | 1 : 0,26000 € Tube | Tube | Active | Plug | Male Pin | 0.118" (3.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.388" (9.86mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 7A | 600VAC | |||
990 In Stock | 1 : 0,40000 € Tray | Tray | Active | Plug | Male Pin | 0.118" (3.00mm) | 16 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Brass | Plastic, Halogen Free | Board Guide | -40°C ~ 105°C | - | - | Black | 7A | 600VAC | |||
883 In Stock | 1 : 0,27000 € Tube | Tube | Active | Plug | Male Pin | 0.118" (3.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.388" (9.86mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 7A | 600VAC | |||
894 In Stock | 1 : 0,47000 € Tube | Tube | Active | Plug | Male Pin | 0.118" (3.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.388" (9.86mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 7A | 600VAC | |||
0 In Stock Check Lead Time | 1 : 0,25000 € Tube | Tube | Active | Header | Male Pin | 0.118" (3.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Black | 7A | 600VAC | |||
0 In Stock Check Lead Time | 1 : 0,30000 € Tray | Tray | Active | Plug | Male Pin | 0.118" (3.00mm) | 6 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Brass | Plastic, Halogen Free | Board Guide | -40°C ~ 105°C | - | - | Black | 7A | 600VAC | |||
0 In Stock Check Lead Time | 1 : 0,35000 € Tray | Tray | Active | Plug | Male Pin | 0.118" (3.00mm) | 12 | 2 | 0.118" (3.00mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.126" (3.20mm) | - | 0.390" (9.91mm) | Square | Tin | - | Tin | Brass | Plastic, Halogen Free | Board Guide | -40°C ~ 105°C | - | - | Black | 7A | 600VAC |